Ferroxcube Soluzioni magnetiche
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Technology | Protection Style | Core Material | Inductance - (H) | Tolerance | Quality Test Frequency - (Hz) | Maximum DC Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Resistance - (Ohm) | Minimum Self Resonant Frequency - (Hz) | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Minimum Quality Factor | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 433003050111 Ind, EMI/Emc 600R 0, 2A 0805 |
Scorte
88.000
Da $0.0534 a $0.0614
Per unità
|
Ferroxcube International Holding B.V. | Montaggio superficie induttore | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
| 433003066871 Inductor RF Shielded Multi-Layer 4.7uH 10% 10MHz 45Q-Factor Ferrite 0.05A 0.9Ohm DCR 1206 |
|
Ferroxcube International Holding B.V. | Montaggio superficie induttore | RF | Multi-Layer | Shielded | Ferrite | 4.7u | 10% | 10M | 0.05 | 10M | 0.9 | 35M | 2 | 1206 | 3.4 | 1.8 | 1.3 | 45 | No | No | No | No | No | EAR99 | No |