ERP Power LLC Alimentatori AC-DC
5 ERP Power LLC Alimentazione da CA a CC
Personalizza le colonne
Seleziona almeno 1 colonna
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Style | Input/Output Type | Number of Outputs | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum AC Input Voltage - (V) | Maximum AC Input Voltage - (V) | Minimum Isolation Voltage | Line Regulation | Load Regulation | Maximum Input Current - (A) | Input Frequency - (Hz) | Tolerance - (%) | Efficiency - (%) | Configurable | Power Indicator | Ripple and Noise | Medical Application | Pin Count | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UHD160-1000
AC/DC Power Supply Single-OUT 5V 20A 70W 15-Pin
|
Scorte
17
Da $11.55 a $11.56
Per unità
|
Energy Recovery Products (ERP) | Alimentazione da CA a CC | Regulated | Open Frame | AC/DC | 1 | Fixed | 5 | 20 | 70 | 90 | 264 | 4000VAC | 1%(Typ) | 1%(Typ) | 2.3 | 47 to 63 | ±1(Typ) | 90(Typ) | No | Yes | 1% | Yes | 15 | No | Yes | No | Unknown | Unknown | Unknown | EAR99 | |
| UHD160-1003 AC/DC Power Supply Single-OUT 48V 3.33A 100W 15-Pin |
Da $83.23 a $84.19
Per unità
|
Energy Recovery Products (ERP) | Alimentazione da CA a CC | Regulated | Open Frame | AC/DC | 1 | Fixed | 48 | 3.33 | 100 | 90 | 264 | 4000VAC | 1%(Typ) | 1%(Typ) | 2.3 | 47 to 63 | ±1(Typ) | 90(Typ) | No | Yes | 1% | Yes | 15 | No | Unknown | Unknown | Unknown | EAR99 | |||
| UHD365-1002 Ultra High Density Open Frame AC DC Power Supplies up To 365 W |
|
Energy Recovery Products (ERP) | Alimentazione da CA a CC | No | EAR99 | ||||||||||||||||||||||||||||
| UHD160-1002 AC/DC Power Supply Single-OUT 24V 6.66A 100W 15-Pin |
Da $56.05 a $56.62
Per unità
|
Energy Recovery Products (ERP) | Alimentazione da CA a CC | Regulated | Open Frame | AC/DC | 1 | Fixed | 24 | 6.66 | 100 | 90 | 264 | 4000VAC | 1%(Typ) | 1%(Typ) | 2.3 | 47 to 63 | ±1(Typ) | 90(Typ) | No | Yes | 1% | Yes | 15 | No | Unknown | Unknown | Unknown | EAR99 | |||
| UHD160-1001 AC/DC Power Supply Single-OUT 12V 13.3A 100W 15-Pin |
Da $56.05 a $56.62
Per unità
|
Energy Recovery Products (ERP) | Alimentazione da CA a CC | Regulated | Open Frame | AC/DC | 1 | Fixed | 12 | 13.3 | 100 | 90 | 264 | 4000VAC | 1%(Typ) | 1%(Typ) | 2.3 | 47 to 63 | ±1(Typ) | 90(Typ) | No | Yes | 1% | Yes | 15 | No | Unknown | Unknown | Unknown | EAR99 |