Embedded Antenna Design RF and Microwave
5 Embedded Antenna Design RF and Microwave
Personalizza le colonne
Seleziona almeno 1 colonna
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Minimum Frequency - (MHz) | Center Frequency - (MHz) | Maximum Frequency - (MHz) | Typical Antenna Gain | Maximum Input Power - (mW) | Maximum VSWR | Life Cycle | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FCPO35163-SM-1K
Antenna GSM/3G 3dB Gain 960MHz/2170MHz
|
Scorte
7
$18.2801
Per unità
|
Embedded Antenna Design | Antenne | GSM/3G | 870|1710 | 960|2170 | 3dB(Max) | 10000 | 2.5 | Unconfirmed | No | No | Unknown | Unknown | Unknown | EAR99 | ||
FTAQ35186-SM-ST
Antenna Quad Band 960MHz/1990MHz
|
Scorte
25
Da $4.7815 a $4.9225
Per unità
|
Embedded Antenna Design | Antenne | Quad Band | 806|1710 | 960|1990 | Active | No | No | Unknown | Unknown | Unknown | EAR99 | |||||
| FWS835022-SM-ST Antenna Stubby 1dBi Gain |
|
Embedded Antenna Design | Antenne | Stubby | 868|915 | 1dBi(Max) | No | Unknown | Unknown | Unknown | EAR99 | |||||||
| FWS435130-SM-ST Antenna Stubby |
|
Embedded Antenna Design | Antenne | Stubby | 433 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||
| FCPW35168-SM-1K Antenna Puck 3dBi Gain 2500MHz/5900MHz |
|
Embedded Antenna Design | Antenne | Puck | 2400|4900 | 2500|5900 | 3dBi(Max) | 1.5 | Unconfirmed | No | No | Unknown | Unknown | Unknown | EAR99 |