ELESTA GmbH Relè
| N. parte | Prezzo | Scorte | Produttore | Categoria | Special Features | Contact Arrangement | DC Coil Voltage - (V) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum Pick-Up Voltage | Product Weight - (g) | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | Product Depth - (mm) | Maximum Switching Current - (A) | Number of Terminals | Mounting | Maximum Switching Power | Relay Construction | Operate Time - (ms) | Maximum Operating Temperature - (°C) | LED Indicator | Electrical Life - (Cycles) | Push to Test Button | Termination Style | Minimum Operating Temperature - (°C) | Coil Suppression Diode | Package Type | Life Cycle | Product Length - (mm) | Product Height - (mm) | Contact Form | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SIR222P-24VDC
SIR 4 Power Relay
|
|
ELESTA GmbH | Power Relays | Force Guided Relay | Active | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
SGR282ZK-24VDC
Power Relay 24VDC DPDT(30.2x12.7x25.6)mm THT
|
|
ELESTA GmbH | Power Relays | Force Guided Relay | DPDT | 24 | 29 | 822 | 18VDC | 20 | 2.4VDC | 12.7 | 8 | Through Hole | Non-Latching | 12 | No | PC Pin | No | DIP | 30.2 | 25.6 | 2 Form C | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
| SIR262-110VDC Power Relay 110VDC 10A DPST-NO/6PST-NC(85.5x20x32)mm THT |
|
ELESTA GmbH | Power Relays | Force Guided Relay | DPST-NO|6PST-NC | 110 | 6.8 | 9.25K | 77VDC | 60 | 11VDC | 250 | 20 | 10 | 18 | Through Hole | 2.5kVA | Non-Latching | 15 | No | PC Pin | No | DIP | 85.5 | 32 | 2 Form A|6 Form B | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
| SIM112-24VDC Power Relay 24VDC 8A SPST-NO/SPST-NC(27.4x12.5x26.2)mm THT |
|
ELESTA GmbH | Power Relays | Force Guided Relay | SPST-NO|SPST-NC | 24 | 21.81 | 1.1K | 16.8VDC | 20 | 2.4VDC | 250 | 12.5 | 8 | 6 | Through Hole | 2kVA | Non-Latching | 10 | No | 100000 | PC Pin | No | DIP | 27.4 | 26.2 | 1 Form A|1 Form B | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
SIS2125VDC
Power Relay 5VDC 6A DPST-NO/SPST-NC(29.2x16.6x16.5)mm THT
|
|
ELESTA GmbH | Power Relays | Force Guided Relay | DPST-NO|SPST-NC | 5 | 120 | 41.5 | 3.5VDC | 20 | 0.5VDC | 250 | 250 | 16.6 | 6 | 8 | Through Hole | Non-Latching | 10 | No | PC Pin | No | 29.2 | 16.5 | 2 Form A|1 Form B | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
SIF422-24VDC
Power Relay 24VDC 8A 4PST-NO/DPST-NC(53.6x33.5x10.9)mm THT
|
|
ELESTA GmbH | Power Relays | Force Guided Relay | 4PST-NO|DPST-NC | 24 | 27.5 | 870 | 16.8VDC | 35 | 2.4VDC | 440 | 440 | 33.5 | 8 | 14 | Through Hole | 2kW|2kVA | Non-Latching | 20 | No | 100000 | PC Pin | No | Active | 53.6 | 10.9 | 4 Form A|2 Form B | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||
| SRD-SIM4 Mounting Rail Socket |
|
ELESTA GmbH | Relay Sockets | 31 | 75.1 | 60 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
SIF422-110VDC
Power Relay 110VDC 8A 4PST-NO/DPST-NC(53.6x33.5x10.9)mm THT
|
|
ELESTA GmbH | Power Relays | Force Guided Relay | 4PST-NO|DPST-NC | 110 | 6 | 18.3K | 77VDC | 35 | 11VDC | 440 | 440 | 33.5 | 8 | 18 | Through Hole | 2kW|2kVA | Non-Latching | 20 | No | PC Pin | No | 53.6 | 10.9 | 4 Form A|2 Form B | No | No | No | No | No | EAR99 | No | No | ||||||||
SIF312 24VDC
Power Relay 24VDC 8A 3PST-NO/SPST-NC(41x29.4x10.9)mm THT
|
|
ELESTA GmbH | Power Relays | Force Guided Relay | 3PST-NO|SPST-NC | 24 | 29 | 820 | 16.8VDC | 20 | 2.4VDC | 250 | 250 | 29.4 | 8 | 14 | Through Hole | 2kW|2kVA | Non-Latching | 12 | No | PC Pin | No | 41 | 10.9 | 3 Form A|1 Form B | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
SIP512-24VDC
Power Relay 24VDC 6A 5PST-NO/SPST-NC(84.6x20x32)mm THT
|
|
ELESTA GmbH | Power Relays | Force Guided Relay | 5PST-NO|SPST-NC | 24 | 54.54 | 440 | 16.8VDC | 60 | 2.4VDC | 250 | 250 | 20 | 6 | 14 | Through Hole | Non-Latching | 18 | No | PC Pin | No | Active | 84.6 | 32 | 5 Form A|1 Form B | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
SIS 11212VDC
Power Relay 12VDC 6A SPST-NO/SPST-NC(29.3x16.8x16.5)mm THT
|
|
ELESTA GmbH | Power Relays | Force Guided Relay | SPST-NO|SPST-NC | 12 | 23 | 520 | 8.4VDC | 18 | 1.2VDC | 250 | 250 | 16.6 | 6 | 6 | Through Hole | Non-Latching | 10 | No | PC Pin | No | Active | 29.2 | 16.5 | 1 Form A|1 Form B | No | Unknown | Unknown | Unknown | EAR99 | No |