ELESTA GmbH Power Relays
| N. parte | Prezzo | Scorte | Produttore | Categoria | Special Features | Contact Arrangement | Contact Form | DC Coil Voltage - (V) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum Pick-Up Voltage | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | Maximum Switching Current - (A) | Maximum Switching Power | Operate Time - (ms) | LED Indicator | Push to Test Button | Coil Suppression Diode | Relay Construction | Mounting | Termination Style | Number of Terminals | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Package Type | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SIF422-24VDC
Power Relay 24VDC 8A 4PST-NO/DPST-NC(53.6x33.5x10.9)mm THT
|
|
ELESTA GmbH | Power Relays | Force Guided Relay | 4PST-NO|DPST-NC | 4 Form A|2 Form B | 24 | 27.5 | 870 | 16.8VDC | 2.4VDC | 440 | 440 | 8 | 2kW|2kVA | 20 | No | No | Non-Latching | Through Hole | PC Pin | 14 | 35 | 53.6 | 10.9 | 33.5 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||
SIF422-110VDC
Power Relay 110VDC 8A 4PST-NO/DPST-NC(53.6x33.5x10.9)mm THT
|
|
ELESTA GmbH | Power Relays | Force Guided Relay | 4PST-NO|DPST-NC | 4 Form A|2 Form B | 110 | 6 | 18.3K | 77VDC | 11VDC | 440 | 440 | 8 | 2kW|2kVA | 20 | No | No | Non-Latching | Through Hole | PC Pin | 18 | 35 | 53.6 | 10.9 | 33.5 | No | No | No | No | No | EAR99 | No | No | ||||||
SIS312-24VDC
Power Relay 24VDC 6A 3PST-NO/SPST-NC(48x16.8x16.5)mm THT
|
|
ELESTA GmbH | Power Relays | Force Guided Relay | 3PST-NO|SPST-NC | 1 Form B|3 Form A | 24 | 21 | 1.15K | 16.8VDC | 2.4VDC | 250 | 250 | 6 | 15 | No | No | Non-Latching | Through Hole | PC Pin | 10 | 30 | 48 | 16.5 | 16.6 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
SIS21212VDC
Power Relay 12VDC 6A DPST-NO/SPST-NC(29.3x16.8x16.5)mm THT
|
|
ELESTA GmbH | Power Relays | Force Guided Relay | DPST-NO|SPST-NC | 2 Form A|1 Form B | 12 | 50 | 240 | 8.4VDC | 1.2VDC | 250 | 250 | 6 | 10 | No | No | Non-Latching | Through Hole | PC Pin | 8 | 20 | 29.2 | 16.5 | 16.6 | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
SIS 11212VDC
Power Relay 12VDC 6A SPST-NO/SPST-NC(29.3x16.8x16.5)mm THT
|
|
ELESTA GmbH | Power Relays | Force Guided Relay | SPST-NO|SPST-NC | 1 Form A|1 Form B | 12 | 23 | 520 | 8.4VDC | 1.2VDC | 250 | 250 | 6 | 10 | No | No | Non-Latching | Through Hole | PC Pin | 6 | 18 | 29.2 | 16.5 | 16.6 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
SIS222-12VDC
Power Relay 12VDC 6A DPST-NO/DPST-NC(48x16.8x16.5)mm THT
|
|
ELESTA GmbH | Power Relays | Force Guided Relay | DPST-NO|DPST-NC | 2 Form A|2 Form B | 12 | 42 | 285 | 8.4VDC | 1.2VDC | 250 | 250 | 6 | 15 | No | No | Non-Latching | Through Hole | PC Pin | 10 | 30 | 48 | 16.5 | 16.6 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
SGR282ZK-24VDC
Power Relay 24VDC DPDT(30.2x12.7x25.6)mm THT
|
|
ELESTA GmbH | Power Relays | Force Guided Relay | DPDT | 2 Form C | 24 | 29 | 822 | 18VDC | 2.4VDC | 12 | No | No | Non-Latching | Through Hole | PC Pin | 8 | DIP | 20 | 30.2 | 25.6 | 12.7 | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
| SIM112-24VDC Power Relay 24VDC 8A SPST-NO/SPST-NC(27.4x12.5x26.2)mm THT |
|
ELESTA GmbH | Power Relays | Force Guided Relay | SPST-NO|SPST-NC | 1 Form A|1 Form B | 24 | 21.81 | 1.1K | 16.8VDC | 2.4VDC | 250 | 8 | 2kVA | 10 | No | No | Non-Latching | Through Hole | PC Pin | 6 | DIP | 20 | 27.4 | 26.2 | 12.5 | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
SIP512-24VDC
Power Relay 24VDC 6A 5PST-NO/SPST-NC(84.6x20x32)mm THT
|
|
ELESTA GmbH | Power Relays | Force Guided Relay | 5PST-NO|SPST-NC | 5 Form A|1 Form B | 24 | 54.54 | 440 | 16.8VDC | 2.4VDC | 250 | 250 | 6 | 18 | No | No | Non-Latching | Through Hole | PC Pin | 14 | 60 | 84.6 | 32 | 20 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
SIR312P-24VDC
Power Relay 24VDC 6A DPST-NO/SPST-NO/SPST-NC(46.4x16x30.7)mm THT
|
|
ELESTA GmbH | Power Relays | Force Guided Relay | DPST-NO|SPST-NO|SPST-NC | 2 Form A|1 Form A|1 Form B | 24 | 31.5 | 760 | 8.4VDC | 1.2VDC | 250 | 6 | 15 | No | No | Non-Latching | Through Hole | PC Pin | 10 | DIP | 32 | 46.4 | 30.7 | 16 | No | Unknown | Unknown | Unknown | EAR99 | No |