EIC Semiconductor Rectifiers
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Material | Configuration | Peak Reverse Repetitive Voltage - (V) | Maximum Continuous Forward Current - (A) | Peak Non-Repetitive Forward Surge Current - (A) | Maximum Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Diode Capacitance - (pF) | Maximum Power Dissipation - (mW) | Peak Reverse Recovery Time - (ns) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SNOK
Diode 800V 1.5A 2-Pin SMA
|
|
EIC Semiconductor | Rectifiers | Single | 800 | 1.5@Ta=70C | 50 | 1.1 | 5 | 2 | SMA | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
| MBRF2045CT MBRF2045CT |
Da $0.2942 a $0.3626
Per unità
|
EIC Semiconductor | Rectifiers | ||||||||||||||||||||||||||
BY550-800
Diode 800V 5A 2-Pin DO-201AD
|
|
EIC Semiconductor | Rectifiers | Single | 800 | 5 | 300 | 1.1 | 20 | 2 | DO-201AD | DO | No | No | No | No | EAR99 | No | |||||||||||
SBO50
Diode Schottky 50V 1.5A 2-Pin DO-41
|
|
EIC Semiconductor | Rectifiers | Schottky Diode | Single | 50 | 1.5 | 50 | 0.7 | 500 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||
SROM
Diode Switching 1KV 1.5A 2-Pin SMA
|
|
EIC Semiconductor | Rectifiers | Switching Diode | Single | 1000 | 1.5 | 60 | 1.3 | 5 | 500 | 2 | SMA | DO | No | No | No | EAR99 | No | ||||||||||
HVR318
Diode 1.8KV 3A 2-Pin DO-201AD
|
|
EIC Semiconductor | Rectifiers | Single | 1800 | 3 | 100 | 2.2 | 10 | 2 | DO-201AD | DO | No | No | No | EAR99 | No | ||||||||||||
SB260
Diode Schottky 60V 2A 2-Pin Case D-2
|
|
EIC Semiconductor | Rectifiers | Schottky Diode | Single | 60 | 2 | 60 | 0.74 | 500 | 2 | Case D-2 | No | No | No | No | EAR99 | No | |||||||||||
BYW27-1000
Diode 1KV 1A 2-Pin DO-41
|
|
EIC Semiconductor | Rectifiers | Single | 1000 | 1@Ta=70C | 50 | 1 | 0.2 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | |||||||||||
RK19
SCHOTTKY BARRIER RECTIFIER DIODES 2D2
|
|
EIC Semiconductor | Rectifiers | 90 | 2 | Case D-2 | No | No | No | No | No | ||||||||||||||||||
FR157
Diode Switching 1KV 1.5A 2-Pin DO-41
|
Da $0.032 a $0.035
Per unità
|
EIC Semiconductor | Rectifiers | Switching Diode | Single | 1000 | 1.5@Ta=55C | 60 | 1.3 | 5 | 500 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | |||||||||
| MBR25H35CT MBR25H35CT |
Da $0.5172 a $0.5605
Per unità
|
EIC Semiconductor | Rectifiers | ||||||||||||||||||||||||||
HVR518
Diode 1.8KV 5A 2-Pin DO-201AD
|
|
EIC Semiconductor | Rectifiers | Single | 1800 | 5 | 200 | 2.2 | 10 | 2 | DO-201AD | DO | No | No | No | EAR99 | No | ||||||||||||
| MBRF2560CT MBRF2560CT |
Da $0.5455 a $0.5911
Per unità
|
EIC Semiconductor | Rectifiers | ||||||||||||||||||||||||||
SR38
SURFACE MOUNT FAST RECOVERY RECTIFIERS 2DO-214AB
|
|
EIC Semiconductor | Rectifiers | 400 | 2 | SMC | DO | No | No | No | No | No | |||||||||||||||||
SK34S
Diode Schottky 40V 3A 2-Pin SMB
|
|
EIC Semiconductor | Rectifiers | Schottky Diode | Single | 40 | 3 | 120 | 0.5 | 500 | 2 | SMB | DO | No | No | No | No | EAR99 | No | ||||||||||
| MBRF15H60CT MBRF15H60CT |
Da $0.3129 a $0.3391
Per unità
|
EIC Semiconductor | Rectifiers | ||||||||||||||||||||||||||
SN2J
SURFACE MOUNT RECTIFIERS 2DO-214AA
|
|
EIC Semiconductor | Rectifiers | 600 | 2 | SMB | DO | No | No | No | No | Yes | Yes | ||||||||||||||||
SKN0S
SURFACE MOUNT SCHOTTKY BARRIER RECTIFIERS 2DO-214AA
|
|
EIC Semiconductor | Rectifiers | 20 | 2 | SMB | DO | No | No | No | No | No | |||||||||||||||||
DR210G
GLASS PASSIVATED JUNCTION SILICON RECTIFIERS 2D2
|
|
EIC Semiconductor | Rectifiers | 1000 | 2 | Case D-2 | No | No | No | No | |||||||||||||||||||
SF52
Diode Switching 100V 5A 2-Pin DO-201AD
|
|
EIC Semiconductor | Rectifiers | Switching Diode | Single | 100 | 5@Ta=55C | 135 | 0.95 | 10 | 35 | 2 | DO-201AD | DO | No | No | No | No | EAR99 | No | |||||||||
BY550-400
Diode 400V 5A 2-Pin DO-201AD
|
|
EIC Semiconductor | Rectifiers | Single | 400 | 5 | 300 | 1.1 | 20 | 2 | DO-201AD | DO | No | No | No | No | EAR99 | No | |||||||||||
| SFT6 Diode Switching 400V 2.5A 2-Pin D-2A |
|
EIC Semiconductor | Rectifiers | Switching Diode | Single | 400 | 2.5@Ta=55C | 100 | 1.7 | 5 | 35 | 2 | D-2A | No | No | No | No | EAR99 | No | ||||||||||
RM10B
SILICON RECTIFIER DIODES 2D2
|
|
EIC Semiconductor | Rectifiers | 800 | 2 | Case D-2 | No | No | No | No | No | ||||||||||||||||||
SFO4
Diode Switching 200V 1.5A 2-Pin DO-41
|
|
EIC Semiconductor | Rectifiers | Switching Diode | Single | 200 | 1.5@Ta=55C | 60 | 0.95 | 5 | 35 | 2 | DO-41 | DO | No | No | No | EAR99 | No | ||||||||||
SS1G
Diode Switching 400V 1A 2-Pin SMA
|
|
EIC Semiconductor | Rectifiers | Switching Diode | Single | 400 | 1@Ta=55C | 30 | 1.7 | 5 | 35 | 2 | SMA | DO | No | No | No | No | EAR99 | No |