Eaton Sensori
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Number of Terminals | Module/IC Classification | Thermal Time Constant Range - (s) | Sensitivity Index Range - (K) | Output Type | Minimum Operating Temperature - (°C) | Maximum Voltage Rating - (VDC) | Accuracy | Resistance @ 25C - (Ohm) | Product Length - (mm) | Product Depth - (mm) | Percentage of Resistance Tolerance Range @ 25C - (%) | Package/Case | Maximum Operating Temperature - (°C) | Body Material | Packaging | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NT08475F4500B1F
Thermistor NTC 470K Ohm 1% 2-Pin 0805 Surface Mount Solder Pad 4500K T/R
|
|
Eaton | Termistori | NTC | 2 | 5 to 15 | 4300 to 4550 | ±1% | 470000 | 2 | 1.25 | < ±2 | 0805 | Tape and Reel | No | No | No | No | EAR99 | |||||||||
NT06104J3435B1H
Thermistor NTC 10K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3435K T/R
|
|
Eaton | Termistori | NTC | 2 | 5 to 15 | 3400 to 3600 | ±3% | 10000 | 1.6 | 0.8 | ±5 to ±10 | 0603 | Tape and Reel | No | No | No | No | EAR99 | |||||||||
NT06475F3950B1G
Thermistor NTC 470K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad 3950K T/R
|
|
Eaton | Termistori | NTC | 2 | 5 to 15 | 3850 to 4100 | ±2% | 470000 | 1.6 | 0.8 | < ±2 | 0603 | Tape and Reel | No | No | No | No | EAR99 | |||||||||
NT06155F4600B1H
Thermistor NTC 150K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad 4600K T/R
|
|
Eaton | Termistori | NTC | 2 | 5 to 15 | >= 4550 | ±3% | 150000 | 1.6 | 0.8 | < ±2 | 0603 | Tape and Reel | No | No | No | No | EAR99 | |||||||||
NT08154J3950B1G
Thermistor NTC 15K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3950K T/R
|
|
Eaton | Termistori | NTC | 2 | 5 to 15 | 3850 to 4100 | ±2% | 15000 | 2 | 1.25 | ±5 to ±10 | 0805 | Tape and Reel | No | No | No | No | EAR99 | |||||||||
NT08683J3435B1G
Thermistor NTC 6.8K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3435K T/R
|
|
Eaton | Termistori | NTC | 2 | 5 to 15 | 3400 to 3600 | ±2% | 6800 | 2 | 1.25 | ±5 to ±10 | 0805 | Tape and Reel | No | No | No | No | EAR99 | |||||||||
NT08104F3600B1G
Thermistor NTC 10K Ohm 1% 2-Pin 0805 Surface Mount Solder Pad 3600K T/R
|
|
Eaton | Termistori | NTC | 2 | 5 to 15 | 3600 to 3850 | ±2% | 10000 | 2 | 1.25 | < ±2 | 0805 | Tape and Reel | No | No | No | No | EAR99 | |||||||||
NT04474J4050B1G
Thermistor NTC 47K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 4050K T/R
|
|
Eaton | Termistori | NTC | 2 | < 5 | 3850 to 4100 | ±2% | 47000 | 1 | 0.5 | ±5 to ±10 | 0402 | Tape and Reel | No | No | No | No | EAR99 | |||||||||
NT06683F3435B1H
Thermistor NTC 6.8K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad 3435K T/R
|
|
Eaton | Termistori | NTC | 2 | 5 to 15 | 3400 to 3600 | ±3% | 6800 | 1.6 | 0.8 | < ±2 | 0603 | Tape and Reel | No | No | No | No | EAR99 | |||||||||
NT06683J3435B1H
Thermistor NTC 6.8K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3435K T/R
|
|
Eaton | Termistori | NTC | 2 | 5 to 15 | 3400 to 3600 | ±3% | 6800 | 1.6 | 0.8 | ±5 to ±10 | 0603 | Tape and Reel | No | No | No | No | EAR99 | |||||||||
NT04475J3950B1G
Thermistor NTC 470K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 3950K T/R
|
|
Eaton | Termistori | NTC | 2 | < 5 | 3850 to 4100 | ±2% | 470000 | 1 | 0.5 | ±5 to ±10 | 0402 | Tape and Reel | No | No | No | No | EAR99 | |||||||||
NT08475J4500B1H
Thermistor NTC 470K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4500K T/R
|
|
Eaton | Termistori | NTC | 2 | 5 to 15 | 4300 to 4550 | ±3% | 470000 | 2 | 1.25 | ±5 to ±10 | 0805 | Tape and Reel | No | No | No | No | EAR99 | |||||||||
NT06335F3950B1G
Thermistor NTC 330K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad 3950K T/R
|
|
Eaton | Termistori | NTC | 2 | 5 to 15 | 3850 to 4100 | ±2% | 330000 | 1.6 | 0.8 | < ±2 | 0603 | Tape and Reel | No | No | No | No | EAR99 | |||||||||
NT06155J4600B1H
Thermistor NTC 150K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4600K T/R
|
|
Eaton | Termistori | NTC | 2 | 5 to 15 | >= 4550 | ±3% | 150000 | 1.6 | 0.8 | ±5 to ±10 | 0603 | Tape and Reel | No | No | No | No | EAR99 | |||||||||
NT04473F3380B1F
Thermistor NTC 4.7K Ohm 1% 2-Pin 0402 Surface Mount Solder Pad 3380K T/R
|
|
Eaton | Termistori | NTC | 2 | < 5 | 3250 to 3400 | ±1% | 4700 | 1 | 0.5 | < ±2 | 0402 | Tape and Reel | No | No | No | No | EAR99 | |||||||||
ICL500D09MIB
Thermistor NTC 5 Ohm 20% 2-Pin Radial 2650K Bag
|
Da $0.0793 a $0.0867
Per unità
|
Eaton | Termistori | NTC | 2 | 40 to 50 | < 3250 | 5 | ±20 to ±25 | Epoxy | Bag | No | No | No | No | EAR99 | No | |||||||||||
NRBE104F3950B1F
Thermistor NTC 10K Ohm 1% 2-Pin Radial 3950K Bag
|
|
Eaton | Termistori | NTC | 2 | 5 to 15 | 3850 to 4100 | ±1% | 10000 | 2.7(Max) | < ±2 | Epoxy | Bag | No | No | No | No | EAR99 | ||||||||||
NT06225F4200B1H
Thermistor NTC 220K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad 4200K T/R
|
|
Eaton | Termistori | NTC | 2 | 5 to 15 | 4100 to 4300 | ±3% | 220000 | 1.6 | 0.8 | < ±2 | 0603 | Tape and Reel | No | No | No | No | EAR99 | |||||||||
NT08104F3950B1H
Thermistor NTC 10K Ohm 1% 2-Pin 0805 Surface Mount Solder Pad 3950K T/R
|
|
Eaton | Termistori | NTC | 2 | 5 to 15 | 3850 to 4100 | ±3% | 10000 | 2 | 1.25 | < ±2 | 0805 | Tape and Reel | No | No | No | No | EAR99 | |||||||||
NRL1104F3950B1F
Thermistor NTC 10K Ohm 1% 2-Pin Radial 3950K Bag
|
|
Eaton | Termistori | NTC | 2 | 5 to 15 | 3850 to 4100 | ±1% | 10000 | 4(Max) | < ±2 | Epoxy | Bag | No | No | No | No | EAR99 | ||||||||||
NT08473F3400B1G
Thermistor NTC 4.7K Ohm 1% 2-Pin 0805 Surface Mount Solder Pad 3400K T/R
|
|
Eaton | Termistori | NTC | 2 | 5 to 15 | 3250 to 3400 | ±2% | 4700 | 2 | 1.25 | < ±2 | 0805 | Tape and Reel | No | No | No | No | EAR99 | |||||||||
NT06565F4050B1F
Thermistor NTC 560K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad 4050K T/R
|
|
Eaton | Termistori | NTC | 2 | 5 to 15 | 3850 to 4100 | ±1% | 560000 | 1.6 | 0.8 | < ±2 | 0603 | Tape and Reel | No | No | No | No | EAR99 | |||||||||
NT08154F3950B1H
Thermistor NTC 15K Ohm 1% 2-Pin 0805 Surface Mount Solder Pad 3950K T/R
|
|
Eaton | Termistori | NTC | 2 | 5 to 15 | 3850 to 4100 | ±3% | 15000 | 2 | 1.25 | < ±2 | 0805 | Tape and Reel | No | No | No | No | EAR99 | |||||||||
NRBG103J4595B3J
Thermistor NTC 1K Ohm 5% 2-Pin Radial 4595K Bag
|
|
Eaton | Termistori | NTC | 2 | 5 to 15 | >= 4550 | ±5% | 1000 | 1.9(Max) | ±5 to ±10 | Glass | Bag | No | No | No | No | EAR99 | ||||||||||
NT06333J3380B1H
Thermistor NTC 3.3K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3380K T/R
|
|
Eaton | Termistori | NTC | 2 | 5 to 15 | 3250 to 3400 | ±3% | 3300 | 1.6 | 0.8 | ±5 to ±10 | 0603 | Tape and Reel | No | No | No | No | EAR99 |