Deutsch Group Relè
| N. parte | Prezzo | Scorte | Produttore | Categoria | Contact Arrangement | DC Coil Voltage - (V) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum Pick-Up Voltage | Product Weight - (g) | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | Product Depth - (mm) | Maximum Switching Current - (A) | Number of Terminals | Mounting | Operate Time - (ms) | Maximum Operating Temperature - (°C) | Termination Style | Minimum Operating Temperature - (°C) | Product Length - (mm) | Product Height - (mm) | Contact Form | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| ES410EGC1094 Relay Product |
Da $278.82 a $293.19
Per unità
|
Deutsch Group | Relè elettromeccanico | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||
| 65044-001-513 RELAY ASM |
|
Deutsch Group | Relè elettromeccanico | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
M39016/6-116M
Signal Relay 12VDC 2A DPDT(20.57x10.41x10.41)mm THT
|
|
Deutsch Group | Relè di segnale | DPDT | 12 | 75 | 160 | 6.4VDC | 13 | 0.7VDC | 115 | 28 | 10.41 | 2 | 8 | Through Hole | 4 | PC Pin | 20.57 | 10.41 | 2 Form C | No | No | No | EAR99 | Yes | Yes |