Delta Electronics Alimentatori AC-DC
242 Delta Electronics Alimentazione da CA a CC
Personalizza le colonne
Seleziona almeno 1 colonna
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Style | Input/Output Type | Number of Outputs | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum AC Input Voltage - (V) | Maximum AC Input Voltage - (V) | Minimum DC Input Voltage - (V) | Maximum DC Input Voltage - (V) | Minimum Isolation Voltage | Line Regulation | Load Regulation | Maximum Input Current - (A) | Input Frequency - (Hz) | Tolerance - (%) | Efficiency - (%) | Configurable | Input Connector Type | Power Indicator | Ripple and Noise | Medical Application | Packaging | Pin Count | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PMR-4V320WDAA
AC/DC Power Supply Single-OUT 4.2V 60A 252W 9-Pin Carton
|
|
Delta Electronics | Alimentazione da CA a CC | Regulated | Enclosed | AC/DC | 1 | Fixed | 4.2 | 60 | 252 | 88 | 264 | 3000VAC | 0.5%(Typ) | 1%(Typ) | 4.5 | 47 to 63 | ±1 | 86.5(Typ) | No | Screw Terminal Block | Yes | No | Carton | 9 | No | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||
PMF-5V320WCGB
AC/DC Power Supply Single-OUT 5V 55A 320W 9-Pin Carton
|
|
Delta Electronics | Alimentazione da CA a CC | Regulated | Enclosed | AC/DC | 1 | Fixed | 5 | 55 | 320 | 85 | 264 | 3000VAC | 0.5%(Typ) | 2%(Typ) | 5 | 47 to 63 | ±1 | 78.5(Typ) | No | Screw Terminal Block | Yes | No | Carton | 9 | No | No | No | No | No | EAR99 | Yes | Yes | |||||
DRS-12V50W1NZ
AC/DC Power Supply Single-OUT 12V 4A 50W 7-Pin Carton
|
|
Delta Electronics | Alimentazione da CA a CC | Regulated | DIN Rail | AC/DC | 1 | Fixed | 12 | 4 | 50 | 85 | 264 | 120 | 375 | 3000VAC | 0.5% | 1% | 0.9 | 47 to 63 | ±2 | 89(Min) | No | Screw Terminal Block | Yes | No | Carton | 7 | No | No | No | No | No | EAR99 | Yes | Yes | |||
DRM-24V120W1PN
AC/DC Power Supply Single-OUT 24V 5A 120W 9-Pin Carton
|
|
Delta Electronics | Alimentazione da CA a CC | Regulated | DIN Rail | AC/DC | 1 | Fixed | 24 | 5 | 120 | 85 | 264 | 88 | 375 | 4540VAC | 20mV | 100mV | 1.34 | 47 to 63 | ±0.2 | 92.8(Typ) | No | Yes | No | Carton | 9 | No | No | No | No | EAR99 | Yes | Yes | |||||
DRC-24V60W1AZ
AC/DC Power Supply Single-OUT 24V 2.5A 60W 6-Pin Carton
|
|
Delta Electronics | Alimentazione da CA a CC | Regulated | DIN Rail | AC/DC | 1 | Fixed | 24 | 2.5 | 60 | 90 | 264 | 125 | 375 | 3000VAC | 1%(Typ) | 2%(Typ) | 1.5 | 47 to 63 | ±2 | 88(Min) | No | Yes | No | Carton | 6 | No | No | No | No | No | EAR99 | ||||||
DRP024V480W1BN
AC/DC Power Supply Single-OUT 24V 20A 480W 7-Pin Carton
|
|
Delta Electronics | Alimentazione da CA a CC | Regulated | DIN Rail | AC/DC | 1 | Fixed | 24 | 20 | 480 | 85 | 264 | 120 | 375 | 4000VAC | 0.5%(Typ) | 1%(Typ) | 5 | 47 to 63 | ±2 | 92(Min) | No | Screw Terminal Block | Yes | No | Carton | 7 | No | No | No | No | No | EAR99 | Yes | Yes | |||
DRP-24V240W2BN
AC/DC Power Supply Single-OUT 24V 10A 240W 9-Pin Carton
|
|
Delta Electronics | Alimentazione da CA a CC | Regulated | Enclosed | AC/DC | 1 | Fixed | 24 | 10 | 240 | 180 | 550 | 254 | 780 | 4000VAC | 0.5%(Typ) | 1%(Typ) | 2 | 47 to 63 | ±2 | 90(Min) | No | Screw Terminal Block | No | No | Carton | 9 | No | No | No | No | No | EAR99 | Yes | Yes | |||
DRS-5V30W1NZ
AC/DC Power Supply Single-OUT 5V 3A 30W 5-Pin Carton
|
|
Delta Electronics | Alimentazione da CA a CC | Regulated | DIN Rail | AC/DC | 1 | Fixed | 5 | 3 | 30 | 85 | 264 | 120 | 375 | 3000VAC | 0.5% | 1% | 0.4 | 47 to 63 | ±2 | 79(Min) | No | Screw Terminal Block | Yes | No | Carton | 5 | No | No | No | No | EAR99 | ||||||
DRS-24V50W1NZ
AC/DC Power Supply Single-OUT 24V 2.1A 50W 7-Pin Carton
|
|
Delta Electronics | Alimentazione da CA a CC | Regulated | DIN Rail | AC/DC | 1 | Fixed | 24 | 2.1 | 50 | 85 | 264 | 120 | 375 | 3000VAC | 0.5% | 1% | 0.95 | 47 to 63 | ±2 | 90(Min) | No | Screw Terminal Block | Yes | No | Carton | 7 | No | No | No | No | No | EAR99 | Yes | Yes | |||
DRS-24V50W1NR
AC/DC Power Supply Single-OUT 24V 2.1A 50W 7-Pin Carton
|
|
Delta Electronics | Alimentazione da CA a CC | Regulated | DIN Rail | AC/DC | 1 | Fixed | 24 | 2.1 | 50 | 85 | 264 | 120 | 375 | 3000VAC | 0.5% | 1% | 0.95 | 47 to 63 | ±2 | 90(Min) | No | Screw Terminal Block | Yes | No | Carton | 7 | No | No | No | No | No | EAR99 | Yes | Yes | |||
DRS-24V100W1AR
AC/DC Power Supply Single-OUT 24V 3.8A 100W 9-Pin Carton
|
|
Delta Electronics | Alimentazione da CA a CC | Regulated | DIN Rail | AC/DC | 1 | Fixed | 24 | 3.8 | 100 | 85 | 264 | 120 | 375 | 3000VAC | 0.5% | 1% | 1.2 | 47 to 63 | ±2 | 89(Min) | No | Screw Terminal Block | Yes | No | Carton | 9 | No | No | No | No | No | EAR99 | Yes | Yes | |||
DRS-5V50W1NZ
AC/DC Power Supply Single-OUT 5V 5A 50W 7-Pin
|
|
Delta Electronics | Alimentazione da CA a CC | Regulated | DIN Rail | AC/DC | 1 | Fixed | 5 | 5 | 50 | 85 | 264 | 120 | 375 | 3000VAC | 0.5% | 1% | 0.6 | 47 to 63 | ±2 | 82(Min) | No | Screw Terminal Block | Yes | No | 7 | No | No | No | No | EAR99 | Yes | Yes | |||||
DRS-5V50W1AZ
AC/DC Power Supply Single-OUT 5V 6A 50W 7-Pin
|
|
Delta Electronics | Alimentazione da CA a CC | Regulated | DIN Rail | AC/DC | 1 | Fixed | 5 | 6 | 50 | 85 | 264 | 120 | 375 | 3000VAC | 0.5% | 1% | 0.6 | 47 to 63 | ±2 | 82(Min) | No | Screw Terminal Block | Yes | No | 7 | No | No | No | No | EAR99 | Yes | Yes | |||||
MDS-100APS18 BA
AC/DC Power Supply Single-OUT 18V 5.55A 100W Carton
|
|
Delta Electronics | Alimentazione da CA a CC | Regulated | Open Frame | AC/DC | 1 | Fixed | 18 | 5.55 | 100 | 90 | 264 | 4000VAC | 0.5% | 1% | 1.5 | 47 to 63 | ±1 | 91.24(Typ) | No | No | 28.8mV | Yes | Carton | No | No | No | No | EAR99 | Yes | Yes | |||||||
PMB-24V35W1AA
AC/DC Power Supply Single-OUT 24V 1.46A 35W 5-Pin Carton
|
|
Delta Electronics | Alimentazione da CA a CC | Regulated | Open Frame | AC/DC | 1 | Fixed | 24 | 1.46 | 35 | 85 | 264 | 3000VAC | 0.5%(Typ) | 1%(Typ) | 0.75 | 47 to 63 | ±2 | 85(Min) | No | Screw Terminal Block | Yes | No | Carton | 5 | No | No | No | No | No | EAR99 | Yes | Yes | |||||
PMR-4V320WDBA
AC/DC Power Supply Single-OUT 4.2V 60A 252W 9-Pin Carton
|
|
Delta Electronics | Alimentazione da CA a CC | Regulated | Enclosed | AC/DC | 1 | Fixed | 4.2 | 60 | 252 | 88 | 264 | 3000VAC | 0.5%(Typ) | 1%(Typ) | 4.5 | 47 to 63 | ±1 | 86(Typ) | No | Screw Terminal Block | Yes | No | Carton | 9 | No | No | No | No | No | EAR99 | Yes | Yes | |||||
|
Più comprati
PMT-12V150W1AA
AC/DC Power Supply Single-OUT 12V 12.5A 150W 8-Pin Carton
|
|
Delta Electronics | Alimentazione da CA a CC | Regulated | Enclosed | AC/DC | 1 | Fixed | 12 | 12.5 | 150 | 90 | 264 | 3000VAC | 0.5%(Typ) | 0.5%(Typ) | 3 | 47 to 63 | ±1 | 86(Min) | No | Screw Terminal Block | Yes | 120mV(Max) | No | Carton | 8 | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||
PMT-12V35W1AA
AC/DC Power Supply Single-OUT 12V 2.92A 35W 5-Pin Carton
|
|
Delta Electronics | Alimentazione da CA a CC | Regulated | Enclosed | AC/DC | 1 | Fixed | 12 | 2.92 | 35 | 90 | 264 | 3000VAC | 0.5%(Typ) | 1%(Typ) | 0.75 | 47 to 63 | ±2 | 84(Min) | No | Screw Terminal Block | Yes | No | Carton | 5 | No | No | No | No | No | EAR99 | Yes | Yes | |||||
PMR-24V600W1BT
AC/DC Power Supply Single-OUT 24V 25A 600W
|
|
Delta Electronics | Alimentazione da CA a CC | Regulated | Enclosed | AC/DC | 1 | Fixed | 24 | 25 | 600 | 90 | 264 | 127 | 375 | 4000VAC | 0.5%(Typ) | 0.5%(Typ) | 6(Typ) | 47 to 63 | ±1 | 91(Typ) | Screw Terminal Block | Yes | 450mV | No | No | No | EAR99 | ||||||||||
DRF-48V480W1GBA
AC/DC Power Supply Single-OUT 48V 10A 480W
|
|
Delta Electronics | Alimentazione da CA a CC | Regulated | DIN Rail | 1 | Fixed | 48 | 10 | 480 | 90 | 264 | 127 | 375 | 4000VAC | 0.5% | 0.5% | 4.7(Typ) | 50|60 | ±1 | 95(Typ) | Screw Terminal Block | Yes | 150mV | No | No | No | EAR99 | No | ||||||||||
PMR-36V320W1AT
AC/DC Power Supply Single-OUT 36V 8.9A 320.4W
|
|
Delta Electronics | Alimentazione da CA a CC | Regulated | Enclosed | AC/DC | 1 | Fixed | 36 | 8.9 | 320.4 | 90 | 264 | 127 | 375 | 4000VAC | 0.5%(Typ) | 0.5%(Typ) | 3.8(Typ) | 47 to 63 | ±1 | 91.5(Typ) | Screw Terminal Block | Yes | 600mV | No | No | No | EAR99 | ||||||||||
DRC-24V060W1RZ
AC/DC Power Supply Single-OUT 24V 2.5A 60W 5-Pin
|
|
Delta Electronics | Alimentazione da CA a CC | Regulated | DIN Rail | AC/DC | 1 | Fixed | 24 | 2.5 | 60 | 85 | 264 | 4000VAC | 0.5% | 0.5% | 1.3 | 50|60 | ±1 | 90.5(Typ) | Screw Terminal Block | Yes | 5 | No | No | No | EAR99 | ||||||||||||
MDS-200APB36 AA
AC/DC Power Supply Single-OUT 36V 3.33(Convection)A/5.56(Forced Air)A 200W 8-Pin
|
|
Delta Electronics | Alimentazione da CA a CC | Regulated | Open Frame | AC/DC | 1 | Fixed | 36 | 3.33(Convection)|5.56(Forced Air) | 200 | 90 | 264 | 4000VAC | 0.5% | 2.5% | 2.5 | 47 to 63 | ±3 | 94(Typ) | No | Pin Terminal Block | No | 1% | Yes | 8 | No | No | No | No | EAR99 | Yes | Yes | ||||||
DRS-24V30W1AZ
AC/DC Power Supply Single-OUT 24V 1.24A 30W 6-Pin Carton
|
|
Delta Electronics | Alimentazione da CA a CC | Regulated | Enclosed | AC/DC | 1 | Fixed | 24 | 1.24 | 30 | 85 | 264 | 3000VAC | 1%(Typ) | 1%(Typ) | 0.8 | 47 to 63 | ±1 | 88(Typ) | No | Screw Terminal Block | Yes | No | Carton | 6 | No | No | No | No | EAR99 | Yes | Yes | ||||||
DRL-12V240W1EN
AC/DC Power Supply Single-OUT 12V 20A 240W 7-Pin
|
|
Delta Electronics | Alimentazione da CA a CC | Regulated | DIN Rail | 1 | Fixed | 12 | 20 | 240 | 90 | 264 | 3000VAC | 0.5% | 1% | 2.5(Typ) | 50|60 | ±1 | 86.5(Typ) | Screw Terminal Block | Yes | 120mV(Max) | 7 | No | No | No | EAR99 | No |