Same Sky (formerly CUI Devices) Raffreddatori
263 Same Sky (formerly CUI Devices) Raffreddatori
Personalizza le colonne
Seleziona almeno 1 colonna
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Manufacturer Type | Material | Hot Side Temperature - (°C) | Thermal Resistance | Delta Tmax - (°C) | Fin Style | Current Rating - (A) | Device Cooled | Maximum Operating Supply Voltage - (V) | Attachment Method | Finish | Module Resistance - (Ohm) | Maximum Dissipative Load - (W) | Product Length - (mm) | Product Weight - (g) | Product Depth - (mm) | Shape | Product Height - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HSB20-353525
35 x 35 mm, BGA Heat Sink, Aluminum, PCB
|
|
Same Sky (formerly CUI Devices) | Dissipatore | Aluminum 6063-T5 | Extruded | BGA | 35 | 35 | 25 | No | No | No | EAR99 | No | |||||||||||||||||||
HSE-B20381-035H
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 6063-T5 Black Anodized
|
Da $0.8265 a $0.8433
Per unità
|
Same Sky (formerly CUI Devices) | Dissipatore | Passive | Aluminum 6063-T5 | Vertical | TO-220 | Black Anodized | 38.1 | 16.67 | 34.92 | 12.7 | No | No | No | No | EAR99 | No | |||||||||||||||
CP20247H
Thermoelectric Module 2A 8.8VDC 50°C
|
Da $14.53 a $15.90
Per unità
|
Same Sky (formerly CUI Devices) | Thermoelectric Cooler | Thermoelectric Module | 27|50 | 70|77 | 3.7 | 10.2|11.2 | 15 | 20 | 4.7 | No | No | No | No | EAR99 | No | ||||||||||||||||
CP604060395
Thermoelectric Module 6A
|
Da $39.04 a $42.73
Per unità
|
Same Sky (formerly CUI Devices) | Thermoelectric Cooler | Thermoelectric Module | 27|50 | 70|77 | 3.3 | 80.2|88.2 | 40 | 60 | 3.95 | No | No | No | No | EAR99 | No | ||||||||||||||||
HSB22-606010
60 x 60 mm, BGA Heat Sink, Aluminum, PCB
|
Da $2.545 a $2.597
Per unità
|
Same Sky (formerly CUI Devices) | Dissipatore | Aluminum 6063-T5 | Extruded | BGA | 60 | 10 | 60 | No | No | No | No | EAR99 | No | ||||||||||||||||||
CP30338
Thermoelectric Module 3A 15.4V
|
Da $14.32 a $15.68
Per unità
|
Same Sky (formerly CUI Devices) | Thermoelectric Cooler | Thermoelectric Module | 27|50 | 66|72 | 4 | 27|30.1 | 30 | 30 | 3.8 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
CP30301538H
Thermoelectric Module 3A 7.6VDC 50°C
|
Da $14.21 a $15.55
Per unità
|
Same Sky (formerly CUI Devices) | Thermoelectric Cooler | Thermoelectric Module | 50|27 | 77|70 | 1.95 | 16.1|14.7 | 30 | 12 | 3.3 | No | No | No | No | EAR99 | No | ||||||||||||||||
HSS-B20-NP-11
Heat Sink Passive TO-220 Extruded Screw Mount Aluminum 1050 17.05°C/W Black Anodized
|
Da $0.4858 a $0.4907
Per unità
|
Same Sky (formerly CUI Devices) | Dissipatore | Passive | Aluminum 1050 | 17.05 | Extruded | TO-220 | Black Anodized | 19.8 | 17.78 | 21.59 | No | No | No | No | EAR99 | No | |||||||||||||||
CP35447
Thermoelectric Module 3.5A 15.4VDC
|
Da $26.13 a $28.32
Per unità
|
Same Sky (formerly CUI Devices) | Thermoelectric Cooler | Thermoelectric Module | 27|50 | 70|77 | 3.3 | 29|32 | 40 | 40 | 4.65 | No | No | No | No | EAR99 | No | ||||||||||||||||
HSB17-404025
Heat Sink Passive BGA Pin Array Adhesive Aluminum 6063-T5 2.1°C/W Black Anodized
|
Da $2.074 a $2.116
Per unità
|
Same Sky (formerly CUI Devices) | Dissipatore | Passive | Aluminum 6063-T5 | 2.1@200LFM | Pin Array | BGA | Black Anodized | 40 | 40 | 25 | No | No | No | No | EAR99 | No | |||||||||||||||
CP074965-239
Thermoelectric Module 3.6A 16.7V
|
Da $21.94 a $24.02
Per unità
|
Same Sky (formerly CUI Devices) | Thermoelectric Cooler | Thermoelectric Module | 27|50 | 70|77 | 2.35 | 0.9|1 | 4.9 | 6.5 | 2.38 | Box | No | No | No | No | EAR99 | No | |||||||||||||||
CP85234H
Thermoelectric Module 8.5A 3.8VDC 50°C
|
Da $12.892 a $14.112
Per unità
|
Same Sky (formerly CUI Devices) | Thermoelectric Cooler | Thermoelectric Module | 27|50 | 70|77 | 0.35 | 18.8|20.8 | 44 | 20 | 3.4 | No | No | No | No | EAR99 | No | ||||||||||||||||
CP28372-2
Thermoelectric Module 2.8A 15.7VDC
|
Da $44.44 a $48.64
Per unità
|
Same Sky (formerly CUI Devices) | Thermoelectric Cooler | Thermoelectric Module | 27|50 | 95|105 | 5 | 8.7|9.6 | 30 | 30 | 7.2 | No | No | No | No | EAR99 | No | ||||||||||||||||
CP20151
Thermoelectric Module 2A 3.8VDC 50°C
|
Da $11.254 a $12.32
Per unità
|
Same Sky (formerly CUI Devices) | Thermoelectric Cooler | Thermoelectric Module | 27|50 | 66|72 | 1.6 | 3.7|4 | 15 | 15 | 5.02 | No | No | No | No | EAR99 | No | ||||||||||||||||
CP20301547H
Thermoelectric Module 2A 7.6VDC 50°C
|
Da $14.73 a $16.13
Per unità
|
Same Sky (formerly CUI Devices) | Thermoelectric Cooler | Thermoelectric Module | 50|27 | 70|77 | 3.32 | 9|9.9 | 30 | 15 | 4.7 | No | No | No | No | EAR99 | No | ||||||||||||||||
HSB11-252518
Heat Sink Passive BGA Pin Array Adhesive Aluminum 6063-T5 4.5°C/W Black Anodized
|
Da $0.8202 a $0.8406
Per unità
|
Same Sky (formerly CUI Devices) | Dissipatore | Passive | Aluminum 6063-T5 | 4.5@200LFM | Pin Array | BGA | Black Anodized | 25 | 25 | 18 | No | No | No | No | EAR99 | No | No | ||||||||||||||
HSE-B18381-0396H
Heat Sink Passive TO-218 Vertical Thru-Hole Aluminum 6063-T5 6.94°C/W Black Anodized
|
Da $1.668 a $1.702
Per unità
|
Same Sky (formerly CUI Devices) | Dissipatore | Passive | Aluminum 6063-T5 | 6.94 | Vertical | TO-218 | Black Anodized | 38.1 | 44 | 42 | 25 | No | No | No | No | EAR99 | No | ||||||||||||||
HSS-B20-NP
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 5052 18.63°C/W Black Anodized
|
Da $0.5395 a $0.5505
Per unità
|
Same Sky (formerly CUI Devices) | Dissipatore | Passive | Aluminum 5052 | 18.63 | Vertical | TO-220 | Black Anodized | 38.1 | 12.8 | 12.7 | No | No | No | No | EAR99 | No | |||||||||||||||
HSS-B20-NP-02
Heat Sink Passive TO-220 Screw Mount Aluminum 5052 20.59°C/W Black Anodized
|
Da $0.4959 a $0.506
Per unità
|
Same Sky (formerly CUI Devices) | Dissipatore | Passive | Aluminum 5052 | 20.59 | TO-220 | Black Anodized | 19 | 10 | No | No | No | No | EAR99 | No | |||||||||||||||||
HSS-B20-NP-03
Heat Sink Passive TO-220 Screw Mount Aluminum 5052 20.83°C/W Black Anodized
|
Da $0.4029 a $0.4157
Per unità
|
Same Sky (formerly CUI Devices) | Dissipatore | Passive | Aluminum 5052 | 20.83 | TO-220 | Black Anodized | 25.4 | 20 | 7.1 | No | No | No | No | EAR99 | No | ||||||||||||||||
HSB07-202009
20 x 20 mm, BGA Heat Sink, Aluminum, PCB
|
Da $0.5655 a $0.5787
Per unità
|
Same Sky (formerly CUI Devices) | Dissipatore | Aluminum 6063-T5 | Extruded | BGA | 20 | 20 | 9 | No | No | No | No | EAR99 | No | ||||||||||||||||||
CP85338
Thermoelectric Module 8.5A 8.6VDC 50°C
|
Da $13.47 a $14.75
Per unità
|
Same Sky (formerly CUI Devices) | Thermoelectric Cooler | Thermoelectric Module | 50|27 | 75|68 | 0.9 | 46.9|42 | 40 | 30 | 3.74 | No | No | No | No | EAR99 | No | ||||||||||||||||
HSE-B18635-035H-04
Heat Sink Passive TO-218 Vertical Thru-Hole Aluminum 6063-T5 4.97°C/W Black Anodized
|
Da $1.5916 a $1.624
Per unità
|
Same Sky (formerly CUI Devices) | Dissipatore | Passive | Aluminum 6063-T5 | 4.97 | Vertical | TO-218 | Black Anodized | 63.5 | 50 | 41.6 | 25 | No | No | No | No | EAR99 | No | ||||||||||||||
HSE-B20350-NP
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 6063-T5 12.1°C/W Black Anodized
|
Da $0.7063 a $0.7207
Per unità
|
Same Sky (formerly CUI Devices) | Dissipatore | Passive | Aluminum 6063-T5 | 12.1 | Vertical | TO-220 | Black Anodized | 35 | 13.19 | 29 | 12 | No | No | No | No | EAR99 | No | ||||||||||||||
HSE-B20381-035H-01
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 6063-T5 Black Anodized
|
Da $0.8265 a $0.8433
Per unità
|
Same Sky (formerly CUI Devices) | Dissipatore | Passive | Aluminum 6063-T5 | Vertical | TO-220 | Black Anodized | 38.1 | 16.67 | 35 | 12.7 | No | No | No | No | EAR99 | No |