Same Sky (formerly CUI Devices) Relè
446 Same Sky (formerly CUI Devices) Relè
Personalizza le colonne
Seleziona almeno 1 colonna
| N. parte | Prezzo | Scorte | Produttore | Categoria | Contact Arrangement | DC Coil Voltage - (V) | Coil Current - (mA) | Maximum AC Switching Voltage - (V) | Coil Resistance - (Ohm) | Number of Terminals | Maximum Pick-Up Voltage | Maximum DC Switching Voltage - (V) | Minimum Dropout Voltage | Product Length - (mm) | Maximum Switching Power | Product Depth - (mm) | Termination Style | Mounting | Maximum Switching Current - (A) | Product Height - (mm) | Relay Construction | Operate Time - (ms) | Minimum Operating Temperature - (°C) | LED Indicator | Push to Test Button | Coil Suppression Diode | Maximum Operating Temperature - (°C) | Package Type | Product Weight - (g) | Packaging | Contact Form | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PR26-18V-S-900-1C-E
Power Relay 18VDC 40(DC)/40(AC)A SPDT(31.8x26.9x19.1)mm THT
|
Scorte
400
Da $1.649 a $1.674
Per unità
|
Same Sky (formerly CUI Devices) | Power Relays | SPDT | 18 | 70.31 | 300 | 256 | 5 | 11.25VDC | 30 | 1.8VDC | 31.8 | 900W|10kVA | 26.9 | PC Pin | Through Hole | 40(DC)|40(AC) | 19.1 | Non-Latching | 12 | No | No | 25 | 1 Form C | Unknown | Unknown | Unknown | EAR99 | No | |||||||
PR26-24V-S-900-1A-EF
31.8 x 26.9 x 19.1 mm, 24 V, 40 A, SPST (1 Form A), Epoxy Sealed, Class F, Power Relay
|
Scorte
400
Da $1.237 a $1.288
Per unità
|
Same Sky (formerly CUI Devices) | Power Relays | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
PR26-24V-S-900-1A-E
Power Relay 24VDC 40(DC)/40(AC)A SPST-NO(31.8x26.9x19.1)mm THT
|
Scorte
400
Da $1.188 a $1.238
Per unità
|
Same Sky (formerly CUI Devices) | Power Relays | SPST-NO | 24 | 63.16 | 300 | 380 | 4 | 13.5VDC | 30 | 2.4VDC | 31.8 | 900W|10kVA | 26.9 | PC Pin | Through Hole | 40(DC)|40(AC) | 19.1 | Non-Latching | 12 | No | No | 25 | 1 Form A | No | No | No | EAR99 | No | |||||||
PR26-24V-S-900-1C-E
Power Relay 24VDC 40(DC)/40(AC)A SPDT(31.8x26.9x19.1)mm THT
|
Scorte
400
Da $1.685 a $1.695
Per unità
|
Same Sky (formerly CUI Devices) | Power Relays | SPDT | 24 | 63.16 | 300 | 380 | 5 | 13.5VDC | 30 | 2.4VDC | 31.8 | 900W|10kVA | 26.9 | PC Pin | Through Hole | 40(DC)|40(AC) | 19.1 | Non-Latching | 12 | No | No | 25 | 1 Form C | Unknown | Unknown | Unknown | EAR99 | No | |||||||
PR26-5V-S-900-1A-E
Power Relay 5VDC 40(DC)/40(AC)A SPST-NO(31.8x26.9x19.1)mm THT
|
Scorte
400
Da $1.14 a $1.187
Per unità
|
Same Sky (formerly CUI Devices) | Power Relays | SPST-NO | 5 | 185.19 | 300 | 27 | 4 | 3.75VDC | 30 | 0.5VDC | 31.8 | 900W|10kVA | 26.9 | PC Pin | Through Hole | 40(DC)|40(AC) | 19.1 | Non-Latching | 12 | No | No | 25 | 1 Form A | Unknown | Unknown | Unknown | EAR99 | No | |||||||
PR27-24V-S-900-1C-EF
Power Relay 24VDC 40(DC)/40(AC)A SPDT(32.23x27.4x27.92)mm THT
|
Scorte
240
Da $1.575 a $1.599
Per unità
|
Same Sky (formerly CUI Devices) | Power Relays | SPDT | 24 | 36.36 | 300 | 660 | 5 | 18VDC | 30 | 2.4VDC | 32.23 | 900W|10kVA | 27.4 | PC Pin | Through Hole | 40(DC)|40(AC) | 27.92 | Non-Latching | 15 | No | No | 35 | 1 Form C | Unknown | Unknown | Unknown | EAR99 | No | |||||||
PR26-5V-S-900-1C-E
Power Relay 5VDC 40(DC)/40(AC)A SPDT(31.8x26.9x19.1)mm THT
|
Scorte
400
Da $1.588 a $1.719
Per unità
|
Same Sky (formerly CUI Devices) | Power Relays | SPDT | 5 | 185.19 | 300 | 27 | 5 | 3.75VDC | 30 | 0.5VDC | 31.8 | 900W|10kVA | 26.9 | PC Pin | Through Hole | 40(DC)|40(AC) | 19.1 | Non-Latching | 12 | No | No | 25 | 1 Form C | Unknown | Unknown | Unknown | EAR99 | No | |||||||
PRE29-6V-S-450-1A-F
Power Relay 6VDC 5A SPST-NO(18.4x10.2x15.5)mm THT
|
|
Same Sky (formerly CUI Devices) | Power Relays | SPST-NO | 6 | 75 | 250 | 80 | 4 | 4.2VDC | 30 | 0.3VDC | 18.4 | 150W|1.25kVA | 10.2 | PC Pin | Through Hole | 5 | 15.5 | Non-Latching | 8 | No | No | 6 | 1 Form A | Unknown | Unknown | Unknown | EAR99 | ||||||||
PR16-24V-540-2C
Power Relay 24VDC 5A DPDT(29mm 12.6mm 20.8mm) THT
|
Da $1.507 a $1.538
Per unità
|
Same Sky (formerly CUI Devices) | Power Relays | DPDT | 24 | 22.49 | 250 | 1.067K | 8 | 18VDC | 30 | 2.4VDC | 29 | 12.6 | PC Pin | Through Hole | 5 | 20.8 | Non-Latching | 15 | No | No | DIP | 13 | Tube | 2 Form C | No | No | No | No | EAR99 | No | |||||
PR27-110V-S-900-1A-EF
Power Relay 110VDC 40(DC)/40(AC)A SPST-NO(32.23x27.4x27.92)mm THT
|
Da $1.5232 a $1.538
Per unità
|
Same Sky (formerly CUI Devices) | Power Relays | SPST-NO | 110 | 8.18 | 300 | 13.45K | 4 | 82.5VDC | 30 | 11VDC | 32.23 | 900W|10kVA | 27.4 | PC Pin | Through Hole | 40(DC)|40(AC) | 27.92 | Non-Latching | 15 | No | No | 35 | 1 Form A | Unknown | Unknown | Unknown | EAR99 | No | |||||||
PR26-18V-S-900-1A-EF
Power Relay 18VDC 40(DC)/40(AC)A SPST-NO(31.8x26.9x19.1)mm THT
|
Da $1.3976 a $1.4098
Per unità
|
Same Sky (formerly CUI Devices) | Power Relays | SPST-NO | 18 | 70.31 | 300 | 256 | 4 | 11.25VDC | 30 | 1.8VDC | 31.8 | 900W|10kVA | 26.9 | PC Pin | Through Hole | 40(DC)|40(AC) | 19.1 | Non-Latching | 12 | No | No | 25 | 1 Form A | Unknown | Unknown | Unknown | EAR99 | No | |||||||
SR10-3V-450-2C
Signal Relay 3VDC 2A DPDT( (20.3mm 9.9mm 11.4mm)) THT
|
Da $1.0328 a $1.0538
Per unità
|
Same Sky (formerly CUI Devices) | Relè di segnale | DPDT | 3 | 150 | 125 | 20 | 8 | 2.25VDC | 30 | 0.3VDC | 20.3 | 48W|240VA | 9.9 | PC Pin | Through Hole | 2 | 11.4 | Non-Latching | 7 | DIP | 5 | Tube | 2 Form C | No | No | No | No | EAR99 | No | ||||||
PR27-18V-S-900-1A
Power Relay 18VDC 40(DC)/40(AC)A SPST-NO(32.23x27.4x27.92)mm THT
|
Da $1.3287 a $1.3414
Per unità
|
Same Sky (formerly CUI Devices) | Power Relays | SPST-NO | 18 | 47.37 | 300 | 380 | 4 | 13.5VDC | 30 | 1.8VDC | 32.23 | 900W|10kVA | 27.4 | PC Pin | Through Hole | 40(DC)|40(AC) | 27.92 | Non-Latching | 15 | No | No | 35 | 1 Form A | Unknown | Unknown | Unknown | EAR99 | No | |||||||
PR27-15V-S-900-1C-F
Power Relay 15VDC 40(DC)/40(AC)A SPDT(32.23x27.4x27.92)mm THT
|
Da $1.776 a $1.804
Per unità
|
Same Sky (formerly CUI Devices) | Power Relays | SPDT | 15 | 58.59 | 300 | 256 | 5 | 11.25VDC | 30 | 1.5VDC | 32.23 | 900W|10kVA | 27.4 | PC Pin | Through Hole | 40(DC)|40(AC) | 27.92 | Non-Latching | 15 | No | No | 35 | 1 Form C | Unknown | Unknown | Unknown | EAR99 | No | |||||||
PRE29-18V-S-450-1A-E
Power Relay 18VDC 5A SPST-NO(18.4x10.2x15.5)mm THT
|
|
Same Sky (formerly CUI Devices) | Power Relays | SPST-NO | 18 | 25 | 250 | 720 | 4 | 12.6VDC | 30 | 0.9VDC | 18.4 | 150W|1.25kVA | 10.2 | PC Pin | Through Hole | 5 | 15.5 | Non-Latching | 8 | No | No | 6 | 1 Form A | Unknown | Unknown | Unknown | EAR99 | ||||||||
PRE29-48V-S-450-1A
Power Relay 48VDC 5A SPST-NO(18.4x10.2x15.5)mm THT
|
|
Same Sky (formerly CUI Devices) | Power Relays | SPST-NO | 48 | 9.38 | 250 | 5.12K | 4 | 33.6VDC | 30 | 2.4VDC | 18.4 | 150W|1.25kVA | 10.2 | PC Pin | Through Hole | 5 | 15.5 | Non-Latching | 8 | No | No | 6 | 1 Form A | Unknown | Unknown | Unknown | EAR99 | ||||||||
SR11-3V-200-2C
Signal Relay 3VDC 2A DPDT( (20.3mm 9.9mm 11.4mm)) THT
|
Da $0.9379 a $0.9569
Per unità
|
Same Sky (formerly CUI Devices) | Relè di segnale | DPDT | 3 | 66.66 | 125 | 45 | 8 | 2.25VDC | 30 | 0.3VDC | 20.3 | 48W|240VA | 9.9 | PC Pin | Through Hole | 2 | 11.4 | Non-Latching | 7 | DIP | 5 | Tube | 2 Form C | No | No | No | No | EAR99 | No | ||||||
PR27-24V-S-900-1A-F
Power Relay 24VDC 40(DC)/40(AC)A SPST-NO(32.23x27.4x27.92)mm THT
|
Da $1.3747 a $1.3884
Per unità
|
Same Sky (formerly CUI Devices) | Power Relays | SPST-NO | 24 | 36.36 | 300 | 660 | 4 | 18VDC | 30 | 2.4VDC | 32.23 | 900W|10kVA | 27.4 | PC Pin | Through Hole | 40(DC)|40(AC) | 27.92 | Non-Latching | 15 | No | No | 35 | 1 Form A | Unknown | Unknown | Unknown | EAR99 | No | |||||||
PR27-48V-S-900-1A
Power Relay 48VDC 40(DC)/40(AC)A SPST-NO(32.23x27.4x27.92)mm THT
|
Da $1.3976 a $1.4112
Per unità
|
Same Sky (formerly CUI Devices) | Power Relays | SPST-NO | 48 | 18.75 | 300 | 2.56K | 4 | 36VDC | 30 | 4.8VDC | 32.23 | 900W|10kVA | 27.4 | PC Pin | Through Hole | 40(DC)|40(AC) | 27.92 | Non-Latching | 15 | No | No | 35 | 1 Form A | Unknown | Unknown | Unknown | EAR99 | No | |||||||
PR26-18V-S-900-1A-E
Power Relay 18VDC 40(DC)/40(AC)A SPST-NO(31.8x26.9x19.1)mm THT
|
Da $1.3684 a $2.436
Per unità
|
Same Sky (formerly CUI Devices) | Power Relays | SPST-NO | 18 | 70.31 | 300 | 256 | 4 | 11.25VDC | 30 | 1.8VDC | 31.8 | 900W|10kVA | 26.9 | PC Pin | Through Hole | 40(DC)|40(AC) | 19.1 | Non-Latching | 12 | No | No | 25 | 1 Form A | Unknown | Unknown | Unknown | EAR99 | No | |||||||
PRE29-24V-S-450-1A-EF
Power Relay 24VDC 5A SPST-NO(18.4x10.2x15.5)mm THT
|
|
Same Sky (formerly CUI Devices) | Power Relays | SPST-NO | 24 | 18.75 | 250 | 1.28K | 4 | 16.8VDC | 30 | 1.2VDC | 18.4 | 150W|1.25kVA | 10.2 | PC Pin | Through Hole | 5 | 15.5 | Non-Latching | 8 | No | No | 6 | 1 Form A | Unknown | Unknown | Unknown | EAR99 | ||||||||
PR29-3V-S-450-1A-F
Power Relay 3VDC 10A SPST-NO(18.4x10.2x15.5)mm THT
|
|
Same Sky (formerly CUI Devices) | Power Relays | SPST-NO | 3 | 150 | 250 | 20 | 4 | 2.1VDC | 30 | 0.15VDC | 18.4 | 300W|2.5kVA | 10.2 | PC Pin | Through Hole | 10 | 15.5 | Non-Latching | 8 | No | No | 6 | 1 Form A | Unknown | Unknown | Unknown | EAR99 | ||||||||
SR11-5V-200-2C
Signal Relay 5VDC 2A DPDT( (20.3mm 9.9mm 11.4mm)) THT
|
Da $0.9329 a $0.9943
Per unità
|
Same Sky (formerly CUI Devices) | Relè di segnale | DPDT | 5 | 40 | 125 | 125 | 8 | 3.75VDC | 30 | 0.5VDC | 20.3 | 48W|240VA | 9.9 | PC Pin | Through Hole | 2 | 11.4 | Non-Latching | 7 | DIP | 5 | Tube | 2 Form C | No | No | No | No | EAR99 | No | ||||||
PR27-6V-S-900-1A
Power Relay 6VDC 40(DC)/40(AC)A SPST-NO(32.23x27.4x27.92)mm THT
|
Da $1.2997 a $1.3115
Per unità
|
Same Sky (formerly CUI Devices) | Power Relays | SPST-NO | 6 | 150 | 300 | 40 | 4 | 4.5VDC | 30 | 0.6VDC | 32.23 | 900W|10kVA | 27.4 | PC Pin | Through Hole | 40(DC)|40(AC) | 27.92 | Non-Latching | 15 | No | No | 35 | 1 Form A | Unknown | Unknown | Unknown | EAR99 | No | |||||||
PRE29-24V-S-450-1A-E
Power Relay 24VDC 5A SPST-NO(18.4x10.2x15.5)mm THT
|
Da $0.6946 a $0.713
Per unità
|
Same Sky (formerly CUI Devices) | Power Relays | SPST-NO | 24 | 18.75 | 250 | 1.28K | 4 | 16.8VDC | 30 | 1.2VDC | 18.4 | 150W|1.25kVA | 10.2 | PC Pin | Through Hole | 5 | 15.5 | Non-Latching | 8 | No | No | 6 | 1 Form A | Unknown | Unknown | Unknown | EAR99 |