Cooper Industries Protezioni da sovracorrenti
6 Cooper Industries Protezione da sovracorrenti
Personalizza le colonne
Seleziona almeno 1 colonna
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Maximum Voltage Rating | Acting | Current Rating - (A) | Typical Melting I2t - (A²S) | Typical Cold Resistance - (Ohm) | Termination Style | Number of Terminals | Product Weight - (g) | Packaging | Mounting | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BK-PCH-3-R
Fuse Subminiature Fast Acting 3A 250V Radial 8.89 X 4.67 X 8.76mm Carton UL
|
|
Cooper Industries | Fusibili | Subminiature | Fast | 0.75 | Radial | 2 | Carton | Through Hole | No | Unknown | No | No | No | No | EAR99 | ||||||
BK/GDC-2A
Fuse Cartridge Slow Blow Acting 2A 250V Holder Cartridge 5 X 20mm Glass Carton IMQ/UL
|
|
Cooper Industries | Fusibili | Cartridge | Slow Blow | 31.6 | 0.03325 | Cartridge | 2 | Carton | Holder | No | No | No | No | No | EAR99 | ||||||
TR/3216LV1-5-R
Fuse Chip Fast Acting 1.5A 125V SMD Solder Pad 1206 T/R CSA/UL
|
|
Cooper Industries | Fusibili | Chip | Fast | 0.038@AC|0.024@DC | Solder Pad | 2 | Tape and Reel | Surface Mount | No | No | No | No | No | EAR99 | |||||||
C10G16
Fuse Midget 16A 500V Holder Cartridge 10 X 38mm Ceramic
|
|
Cooper Industries | Fusibili | Midget | Cartridge | 2 | 8.2 | Holder | No | No | No | No | No | EAR99 | No | ||||||||
BK/GMD-3-R
Fuse Cartridge Slow Blow Acting 3A 250V Holder Cartridge 5 X 20mm Glass Carton CSA/PSE/UL
|
|
Cooper Industries | Fusibili | Cartridge | Slow Blow | 145 | 0.37 | Cartridge | 2 | Carton | Holder | No | Unknown | No | No | No | No | EAR99 | |||||
ATC-5
Fuse Blade Fast Acting 5A 32V Holder Quick Connect 19.3 X 5.25 X 12.5mm UL
|
|
Cooper Industries | Fusibili | Blade | Fast | Quick Connect | 2 | 13.61 | Holder | No | No | No | Yes | No | EAR99 |