Cooper Industries Condensatori fissi
4 Cooper Industries Condensatori fissi
Personalizza le colonne
Seleziona almeno 1 colonna
| N. parte | Prezzo | Scorte | Produttore | Categoria | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Special Features | Construction | Lifetime - (h) | Termination Style | Terminal Pitch - (mm) | Maximum Terminal Width - (mm) | Size - (mm) | Polarity | Packaging | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
KR-5R5V105-R
Cap Supercap 1F 5.5V -20% to 80% ( 19 X 5mm ) Radial Stacked Coin 5mm 30 Ohm 1000h 70°C Tray
|
|
Cooper Industries | Doppio strato elettrico del condensatore - Supercondensatori | 1F | -20% to 80% | 5.5VDC | 30 | Standard | Stacked Coin | 1000 | Radial | 5 | 19 X 5 | Polar | Tray | No | No | No | No | No | EAR99 | No | No | |||
KR-5R5C474-R
Cap Supercap 0.47F 5.5V -20% to 80% ( 13.5 X 6.5mm ) Radial Stacked Coin 5mm 50 Ohm 1000h 70°C Bag
|
|
Cooper Industries | Doppio strato elettrico del condensatore - Supercondensatori | 0.47F | -20% to 80% | 5.5VDC | 50 | Standard | Stacked Coin | 1000 | Radial | 5 | 13.5 X 6.5 | Polar | Bag | No | No | No | No | No | EAR99 | No | No | |||
KR-5R5C105-R
Cap Supercap 1F 5.5V -20% to 80% ( 21.5 X 7.1mm ) Radial Stacked Coin 5mm 30 Ohm 1000h 70°C Tray
|
|
Cooper Industries | Doppio strato elettrico del condensatore - Supercondensatori | 1F | -20% to 80% | 5.5VDC | 30 | Standard | Low Leakage Current | Stacked Coin | 1000 | Radial | 5 | 0.86 | 21.5 X 7.1 | Polar | Tray | No | No | No | No | No | EAR99 | No | No | |
KR-5R5V474-R
Cap Supercap 0.47F 5.5V -20% to 80% ( 11.5 X 4.3mm ) Radial Stacked Coin 5mm 50 Ohm 1000h 70°C Bag
|
|
Cooper Industries | Doppio strato elettrico del condensatore - Supercondensatori | 0.47F | -20% to 80% | 5.5VDC | 50 | Standard | Stacked Coin | 1000 | Radial | 5 | 11.5 X 4.3 | Polar | Bag | No | No | No | No | No | EAR99 | No |