Colorado Engineering Inc Informatica applicata e sistemi integrati
2 Colorado Engineering Inc Informatica applicata e sistemi integrati
Personalizza le colonne
Seleziona almeno 1 colonna
| N. parte | Prezzo | Scorte | Produttore | Categoria | Processor Type | Processor Family | PCI | PCI Mini | PCIe Mini | PCIe x1 | PCIe x2 | PCIe x3 | PCIe x4 | System Memory Maximum Size - (B) | SPI | PCIe x8 | JTAG Support | SMBus | PCIe x16 | PS/2 | PCI-X | VGA | SATA | Ethernet Speed | Number of Ethernet Ports | RS422 | UART | RS232 | USART | RS485 | RS232/422/485 | I2C | CAN | Audio Interfaces | PATA | Mic In | GPIO | AGP | Video In | Product Length - (mm) | Display Type | Display Interface | Linux | Medical Application | Product Depth - (mm) | USB | Operating Systems | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TK1-SOM-2GB
At only 2″ x 2.3″ and 2.89-3.52 ounces (without/with fan), the TK1-SOM gives you the freedom to use the NVIDIA Tegra K1 SoC for numerous applications,...
|
Da $429.78 a $465.76
Per unità
|
Colorado Engineering Inc | Sistema su moduli - SOM | NVIDIA | Tegra K1 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 2G | 0 | 0 | No | 0 | 0 | 0 | 0 | 0 | 0 | 10Mbps/100Mbps/1000Mbps | 1 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | No | 0 | 0 | No | 58.42 | LCD | HDMI | Linux | Yes | 50.8 | 3 | Unknown | Unknown | Unknown | EAR99 | ||
TK1-SOM-4GB
At only 2″ x 2.3″ and 2.89-3.52 ounces (without/with fan), the TK1-SOM gives you the freedom to use the NVIDIA Tegra K1 SoC for numerous applications,...
|
Da $543.88 a $589.41
Per unità
|
Colorado Engineering Inc | Sistema su moduli - SOM | NVIDIA | Tegra K1 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 4G | 0 | 0 | No | 0 | 0 | 0 | 0 | 0 | 0 | 10Mbps/100Mbps/1000Mbps | 1 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | No | 0 | 0 | No | 58.42 | LCD | HDMI | Linux | Yes | 50.8 | 3 | Unknown | Unknown | Unknown | EAR99 |