CoilMaster Co.,Ltd Induttori
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Technology | Protection Style | Inductance - (H) | Tolerance | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Resistance - (Ohm) | Case Size | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | Number of Terminals | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SSP7055NH-100M-A
Inductor Power Shielded Wirewound 10uH 20% 100KHz 0.045Ohm DCR T/R
|
Scorte
964
Da $0.0445 a $0.049
Per unità
|
CoilMaster Co.,Ltd | Montaggio superficie induttore | Power | Wirewound | Shielded | 10u | 20% | 3.3 | 100K | 0.045(Typ) | 7.3 | 7.3 | 5.5 | Tape and Reel | 2 | No | Unknown | Unknown | Unknown | EAR99 | |||
SSP12080NH-101M
Inductor Power Shielded Wirewound 100uH 20% 100KHz 2.2A 0.204Ohm DCR T/R
|
Scorte
169
$0.3765
Per unità
|
CoilMaster Co.,Ltd | Montaggio superficie induttore | Power | Wirewound | Shielded | 100u | 20% | 2.2 | 2.4 | 100K | 0.204(Typ) | 12.3 | 12.3 | 8 | Tape and Reel | 2 | No | Unknown | Unknown | Unknown | EAR99 | ||
DP6020NH-100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz 1.5A 0.105Ohm DCR 2424 T/R
|
|
CoilMaster Co.,Ltd | Montaggio superficie induttore | Power | Wirewound | Shielded | 10u | 20% | 1.5 | 1.9 | 100K | 0.105(Typ) | 2424 | 6.2 | 6.2 | 2 | Tape and Reel | 2 | No | Unknown | Unknown | Unknown | EAR99 | |
SSP7045NH-331M-B
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 0.04Ohm DCR T/R
|
|
CoilMaster Co.,Ltd | Montaggio superficie induttore | Power | Wirewound | Shielded | 4.7u | 30% | 4.5 | 100K | 0.04(Typ) | 7.3 | 7.3 | 4.5 | Tape and Reel | 2 | No | Unknown | Unknown | Unknown | EAR99 | |||
SSP5L30FH-4R7M
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 2.5A 0.061Ohm DCR 2020 T/R
|
|
CoilMaster Co.,Ltd | Montaggio superficie induttore | Power | Wirewound | Shielded | 4.7u | 30% | 2.5 | 2.7 | 100K | 0.061(Typ) | 2020 | 5.2 | 5.2 | 3 | Tape and Reel | 2 | No | Unknown | Unknown | Unknown | EAR99 | |
SSP10048NH-6R8M
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz 5.9A 0.039Ohm DCR T/R
|
|
CoilMaster Co.,Ltd | Montaggio superficie induttore | Power | Wirewound | Shielded | 6.8u | 30% | 5.9 | 6.2 | 100K | 0.039(Typ) | 10.3 | 10.3 | 4.8 | Tape and Reel | 2 | No | Unknown | Unknown | Unknown | EAR99 | ||
DOP3012NH-100M
Inductor Power Shielded Wirewound 10uH 20% 1MHz 0.85A 0.35Ohm DCR 1212 T/R
|
|
CoilMaster Co.,Ltd | Montaggio superficie induttore | Power | Wirewound | Shielded | 10u | 20% | 0.85 | 0.84 | 1M | 0.35(Typ) | 1212 | 3.2 | 3.2 | 1.2 | Tape and Reel | 2 | No | Unknown | Unknown | Unknown | EAR99 | |
DOP201608NH-1R0M88
Inductor Power Shielded Wirewound 1uH 30% 1MHz 1.5A 0.124Ohm DCR 0806 T/R
|
|
CoilMaster Co.,Ltd | Montaggio superficie induttore | Power | Wirewound | Shielded | 1u | 30% | 1.5 | 1.3 | 1M | 0.124(Typ) | 0806 | 2.2 | 1.8 | 0.8 | Tape and Reel | 2 | No | Unknown | Unknown | Unknown | EAR99 | |
DOP4014NH-100M
Inductor Power Shielded Wirewound 10uH 20% 1MHz 1.3A 0.238Ohm DCR 1515 T/R
|
|
CoilMaster Co.,Ltd | Montaggio superficie induttore | Power | Wirewound | Shielded | 10u | 20% | 1.3 | 1.3 | 1M | 0.238(Typ) | 1515 | 4.2 | 4.2 | 1.4 | Tape and Reel | 2 | No | Unknown | Unknown | Unknown | EAR99 | |
SSP7032NH-4R7M-AC
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 0.033Ohm DCR T/R
|
|
CoilMaster Co.,Ltd | Montaggio superficie induttore | Power | Wirewound | Shielded | 4.7u | 30% | 3.1 | 100K | 0.033(Typ) | 7.3 | 7.3 | 3.2 | Tape and Reel | 2 | No | Unknown | Unknown | Unknown | EAR99 | |||
DP6040NH-100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz 2.5A 0.048Ohm DCR 2424 T/R
|
|
CoilMaster Co.,Ltd | Montaggio superficie induttore | Power | Wirewound | Shielded | 10u | 20% | 2.5 | 3.2 | 100K | 0.048(Typ) | 2424 | 6.2 | 6.2 | 4 | Tape and Reel | 2 | No | Unknown | Unknown | Unknown | EAR99 | |
SSP5L20FH-2R2M
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 2.8A 0.049Ohm DCR 2020 T/R
|
|
CoilMaster Co.,Ltd | Montaggio superficie induttore | Power | Wirewound | Shielded | 2.2u | 30% | 2.8 | 3.2 | 100K | 0.049(Typ) | 2020 | 5.2 | 5.2 | 2 | Tape and Reel | 2 | No | Unknown | Unknown | Unknown | EAR99 | |
|
Più cercati
DP6012NH-100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz 1.1A 0.2Ohm DCR 2424 T/R
|
|
CoilMaster Co.,Ltd | Montaggio superficie induttore | Power | Wirewound | Shielded | 10u | 20% | 1.1 | 1.1 | 100K | 0.2(Typ) | 2424 | 6.2 | 6.2 | 1.2 | Tape and Reel | 2 | No | Unknown | Unknown | Unknown | EAR99 | |
DOP3010NH-4R7M
Inductor Power Shielded Wirewound 4.7uH 30% 1MHz 1.1A 0.2Ohm DCR 1212 T/R
|
|
CoilMaster Co.,Ltd | Montaggio superficie induttore | Power | Wirewound | Shielded | 4.7u | 30% | 1.1 | 1.2 | 1M | 0.2(Typ) | 1212 | 3.2 | 3.2 | 1 | Tape and Reel | 2 | No | Unknown | Unknown | Unknown | EAR99 | |
SSP12050NH-121M
Inductor Power Shielded Wirewound 120uH 20% 100KHz 0.38Ohm DCR T/R
|
|
CoilMaster Co.,Ltd | Montaggio superficie induttore | Power | Wirewound | Shielded | 120u | 20% | 1.1 | 100K | 0.38(Typ) | 12.3 | 12.3 | 5 | Tape and Reel | 2 | No | Unknown | Unknown | Unknown | EAR99 | |||
SSP8045NH-100M-A
Inductor Power Shielded Wirewound 10uH 20% 100KHz 0.062Ohm DCR 3131 T/R
|
|
CoilMaster Co.,Ltd | Montaggio superficie induttore | Power | Wirewound | Shielded | 10u | 20% | 4 | 100K | 0.062(Typ) | 3131 | 8.3 | 8.3 | 4.5 | Tape and Reel | 2 | No | Unknown | Unknown | Unknown | EAR99 | ||
DOP252010NH-4R7M
Inductor Power Shielded Wirewound 4.7uH 30% 1MHz 0.99A 0.32Ohm DCR 1008 T/R
|
|
CoilMaster Co.,Ltd | Montaggio superficie induttore | Power | Wirewound | Shielded | 4.7u | 30% | 0.99 | 1.1 | 1M | 0.32(Typ) | 1008 | 2.7 | 2.2 | 1 | Tape and Reel | 2 | No | Unknown | Unknown | Unknown | EAR99 | |
DOP4018NH-100M
Inductor Power Shielded Wirewound 10uH 20% 1MHz 1.3A 0.16Ohm DCR 1515 T/R
|
|
CoilMaster Co.,Ltd | Montaggio superficie induttore | Power | Wirewound | Shielded | 10u | 20% | 1.3 | 1.4 | 1M | 0.16(Typ) | 1515 | 4.2 | 4.2 | 1.8 | Tape and Reel | 2 | No | Unknown | Unknown | Unknown | EAR99 | |
DOP252012NH-100M
Inductor Power Shielded Wirewound 10uH 20% 1MHz 0.8A 0.36Ohm DCR 1008 T/R
|
|
CoilMaster Co.,Ltd | Montaggio superficie induttore | Power | Wirewound | Shielded | 10u | 20% | 0.8 | 0.8 | 1M | 0.36(Typ) | 1008 | 2.7 | 2.2 | 1.2 | Tape and Reel | 2 | No | Unknown | Unknown | Unknown | EAR99 | |
|
Più cercati
DOP5018NH-100M
Inductor Power Shielded Wirewound 10uH 20% 1MHz 1.4A 0.163Ohm DCR 2020 T/R
|
|
CoilMaster Co.,Ltd | Montaggio superficie induttore | Power | Wirewound | Shielded | 10u | 20% | 1.4 | 1.9 | 1M | 0.163(Typ) | 2020 | 5.2 | 5.2 | 1.8 | Tape and Reel | 2 | No | Unknown | Unknown | Unknown | EAR99 | |
SSP7L45FH-4R7M-A
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 0.04Ohm DCR T/R
|
|
CoilMaster Co.,Ltd | Montaggio superficie induttore | Power | Wirewound | Shielded | 4.7u | 30% | 4.5 | 100K | 0.04(Typ) | 7.3 | 7.3 | 4.5 | Tape and Reel | 2 | No | Unknown | Unknown | Unknown | EAR99 | |||
DP8040NH-100M-B
Inductor Power Shielded Wirewound 10uH 20% 100KHz 3.5A 0.029Ohm DCR 3131 T/R
|
|
CoilMaster Co.,Ltd | Montaggio superficie induttore | Power | Wirewound | Shielded | 10u | 20% | 3.5 | 3.6 | 100K | 0.029(Typ) | 3131 | 8.2 | 8.2 | 4 | Tape and Reel | 2 | No | Unknown | Unknown | Unknown | EAR99 | |
DOP4010NH-2R2M
Inductor Power Shielded Wirewound 2.2uH 30% 1MHz 1.8A 0.096Ohm DCR 1515 T/R
|
|
CoilMaster Co.,Ltd | Montaggio superficie induttore | Power | Wirewound | Shielded | 2.2u | 30% | 1.8 | 2 | 1M | 0.096(Typ) | 1515 | 4.2 | 4.2 | 1 | Tape and Reel | 2 | No | Unknown | Unknown | Unknown | EAR99 | |
MDOP201610SH-1R0M
Inductor Power Shielded Wirewound 1uH 20% 1MHz 2.1A 0.063Ohm DCR 0806 T/R
|
|
CoilMaster Co.,Ltd | Montaggio superficie induttore | Power | Wirewound | Shielded | 1u | 20% | 2.1 | 2.5 | 1M | 0.063(Typ) | 0806 | 2.2 | 1.8 | 1 | Tape and Reel | 2 | No | Unknown | Unknown | Unknown | EAR99 | |
DOP201610NH-2R2M
Inductor Power Shielded Wirewound 2.2uH 30% 1MHz 1.2A 0.19Ohm DCR 0806 T/R
|
|
CoilMaster Co.,Ltd | Montaggio superficie induttore | Power | Wirewound | Shielded | 2.2u | 30% | 1.2 | 1.3 | 1M | 0.19(Typ) | 0806 | 2.2 | 1.8 | 1 | Tape and Reel | 2 | No | Unknown | Unknown | Unknown | EAR99 |