CoilMaster Co.,Ltd Magnetics
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Technology | Protection Style | Inductance - (uH) | Tolerance | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Resistance - (Ohm) | Case Size | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | Number of Terminals | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DOP5012NH-6R8M
Inductor Power Shielded Wirewound 6.8uH 30% 1MHz 1.4A 0.191Ohm DCR 2020 T/R
|
|
CoilMaster Co.,Ltd | Montaggio superficie induttore | Power | Wirewound | Shielded | 6.8u | 30% | 1.4 | 1.6 | 1M | 0.191(Typ) | 2020 | 5.2 | 5.2 | 1.2 | Tape and Reel | 2 | No | Unknown | Unknown | Unknown | EAR99 | |
DP6045NH-101M
Inductor Power Shielded Wirewound 100uH 20% 100KHz 1.4A 0.453Ohm DCR 2424
|
|
CoilMaster Co.,Ltd | Montaggio superficie induttore | Power | Wirewound | Shielded | 100u | 20% | 1.4 | 1.4 | 100K | 0.453 | 2424 | 6.2 | 6.2 | 4.5 | 2 | No | Unknown | Unknown | Unknown | EAR99 | ||
|
Più cercati
DOP201612NH-1R0M
Inductor Power Shielded Wirewound 1uH 30% 1MHz 1.9A 0.075Ohm DCR 0806 T/R
|
|
CoilMaster Co.,Ltd | Montaggio superficie induttore | Power | Wirewound | Shielded | 1u | 30% | 1.9 | 2 | 1M | 0.075(Typ) | 0806 | 2.2 | 1.8 | 1.2 | Tape and Reel | 2 | No | Unknown | Unknown | Unknown | EAR99 | |
DP6010NH-4R7M
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 1.4A 0.165Ohm DCR 2424 T/R
|
|
CoilMaster Co.,Ltd | Montaggio superficie induttore | Power | Wirewound | Shielded | 4.7u | 20% | 1.4 | 1.4 | 100K | 0.165(Typ) | 2424 | 6.2 | 6.2 | 1 | Tape and Reel | 2 | No | Unknown | Unknown | Unknown | EAR99 | |
DOP4012NH-1R0N
Inductor Power Shielded Wirewound 1uH 30% 1MHz 3A 0.045Ohm DCR 1515 T/R
|
|
CoilMaster Co.,Ltd | Montaggio superficie induttore | Power | Wirewound | Shielded | 1u | 30% | 3 | 3.5 | 1M | 0.045(Typ) | 1515 | 4.2 | 4.2 | 1.2 | Tape and Reel | 2 | No | Unknown | Unknown | Unknown | EAR99 | |
DOP5020NH-220M
Inductor Power Shielded Wirewound 22uH 20% 1MHz 1.1A 0.302Ohm DCR 2020 T/R
|
|
CoilMaster Co.,Ltd | Montaggio superficie induttore | Power | Wirewound | Shielded | 22u | 20% | 1.1 | 1.3 | 1M | 0.302(Typ) | 2020 | 5.2 | 5.2 | 2 | Tape and Reel | 2 | No | Unknown | Unknown | Unknown | EAR99 | |
DOP5010NH-4R7M
Inductor Power Shielded Wirewound 4.7uH 30% 1MHz 1.5A 0.149Ohm DCR 2020 T/R
|
|
CoilMaster Co.,Ltd | Montaggio superficie induttore | Power | Wirewound | Shielded | 4.7u | 30% | 1.5 | 1.5 | 1M | 0.149(Typ) | 2020 | 5.2 | 5.2 | 1 | Tape and Reel | 2 | No | Unknown | Unknown | Unknown | EAR99 | |
SSP6028NH-4R7M-B
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 0.035Ohm DCR 2424 T/R
|
|
CoilMaster Co.,Ltd | Montaggio superficie induttore | Power | Wirewound | Shielded | 4.7u | 30% | 1.6 | 100K | 0.035(Typ) | 2424 | 6.3 | 6.3 | 2.8 | Tape and Reel | 2 | No | Unknown | Unknown | Unknown | EAR99 | ||
SSP6028NH-4R7M-A
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 0.041Ohm DCR 2424 T/R
|
|
CoilMaster Co.,Ltd | Montaggio superficie induttore | Power | Wirewound | Shielded | 4.7u | 30% | 2.2 | 100K | 0.041(Typ) | 2424 | 6.3 | 6.3 | 2.8 | Tape and Reel | 2 | No | Unknown | Unknown | Unknown | EAR99 | ||
SSP7055NH-100M-B
Inductor Power Shielded Wirewound 10uH 20% 100KHz 0.039Ohm DCR T/R
|
|
CoilMaster Co.,Ltd | Montaggio superficie induttore | Power | Wirewound | Shielded | 10u | 20% | 2.7 | 100K | 0.039(Typ) | 7.3 | 7.3 | 5.5 | Tape and Reel | 2 | No | Unknown | Unknown | Unknown | EAR99 | |||
SSP5018NH-4R7M
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 2.1A 0.093Ohm DCR 2020 T/R
|
|
CoilMaster Co.,Ltd | Montaggio superficie induttore | Power | Wirewound | Shielded | 4.7u | 30% | 2.1 | 2.3 | 100K | 0.093(Typ) | 2020 | 5.2 | 5.2 | 1.8 | Tape and Reel | 2 | No | Unknown | Unknown | Unknown | EAR99 | |
DP6028NH-100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz 2A 0.072Ohm DCR 2424 T/R
|
|
CoilMaster Co.,Ltd | Montaggio superficie induttore | Power | Wirewound | Shielded | 10u | 20% | 2 | 2.1 | 100K | 0.072(Typ) | 2424 | 6.2 | 6.2 | 2.8 | Tape and Reel | 2 | No | Unknown | Unknown | Unknown | EAR99 |