C&K Interruttori a chiave
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Pole Throw Configuration | Actuator Style | Switch Configuration | Maximum Current Rating - (A) | Maximum AC Voltage Rating - (V) | Maximum DC Voltage Rating - (V) | Maximum Power Rating - (VA) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Operating Force - (N) | Mounting | Termination Style | Number of Terminals | Body Orientation | Actuator Material | Housing Material | Contact Plating | Contact Material | Bounce Time - (ms) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
752010-1000
Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole Bulk
|
Scorte
390
Da $7.78 a $8.24
Per unità
|
C&K | Chiave interruttore | Micro Miniature | SPDT | Narrow Button | N.O./N.C. | >=500000 | Through Hole | PC Pins | 4 | Straight | Gold | <=2.5 | Bulk | >=10000 | <=50 | No | No | No | No | No | EAR99 | No | ||||||||||||||
KS11R27CQD
Switch Key OFF Mom SPST 0.025A 50VAC 50VDC PC Pins Thru-Hole Bulk
|
Scorte
809
Da $1.80 a $1.95
Per unità
|
C&K | Chiave interruttore | Single Pole | SPST | Square Button | OFF Mom | 100000 | Through Hole | PC Pins | 2 | Straight | Acrylonitrile Butadiene Styrene | Silver | Beryllium Copper Alloy | Bulk | 1000 | <100 | No | No | No | No | No | EAR99 | No | |||||||||||||
KBDBUC6AULFT
Switch Key SPST 0.01A 12VDC 0.59N PC Pins Panel Mount/Thru-Hole Bulk
|
Scorte
6.331
Da $0.33 a $0.35
Per unità
|
C&K | Chiave interruttore | Push Button Keyboard | SPST | Knob | 50000000 | Panel Mount/Through Hole | PC Pins | 2 | Straight | Polyoxymethylene | Nylon | Gold | Copper Alloy | Bulk | 100 | 200 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
752010-6000
Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole Bulk
|
Scorte
532
Da $11.28 a $12.76
Per unità
|
C&K | Chiave interruttore | Micro Miniature | SPDT | Wide Button | N.O./N.C. | >=500000 | Through Hole | PC Pins | 4 | Straight | Gold | <=2.5 | Bulk | >=10000 | <=50 | No | No | No | No | No | EAR99 | No | ||||||||||||||
SERGYAUEE
Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole Bulk
|
Scorte
187
Da $7.94 a $8.24
Per unità
|
C&K | Chiave interruttore | Micro Miniature | SPDT | Narrow Button | N.O./N.C. | >=500000 | Through Hole | PC Pins | 4 | Straight | Gold | <=2.5 | Bulk | >=10000 | <=50 | No | No | No | No | No | EAR99 | No | ||||||||||||||
SERL BK RD 7.62 AU EE
Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole Bulk
|
Scorte
395
Da $11.48 a $12.15
Per unità
|
C&K | Chiave interruttore | Micro Miniature | SPDT | Narrow Button | N.O./N.C. | >=500000 | Through Hole | PC Pins | 4 | Straight | Gold | <=2.5 | Bulk | >=10000 | <=50 | No | No | No | No | No | EAR99 | No | ||||||||||||||
D6C40 F2 LFS
Switch Key N.O. SPST 0.1A 32VDC 3VA 2.5N PC Pins Thru-Hole Box
|
Scorte
6.405
Da $0.79 a $0.85
Per unità
|
C&K | Chiave interruttore | SPST | Square Button | N.O. | 100000 | Through Hole | PC Pins | 4 | Straight | <=10 | Box | >=100 | <=100 | No | No | No | No | No | EAR99 | No | ||||||||||||||||
Y41A00611FP LFS
Switch Key N.O. SPST 0.1A 32VDC 3VA 1.3N PC Pins Thru-Hole Box
|
Scorte
30.050
Da $0.76 a $0.83
Per unità
|
C&K | Chiave interruttore | SPST | Flush Button | N.O. | 250000 | Through Hole | PC Pins | 4 | Straight | <=10 | Box | >=100 | <=100 | No | No | No | No | No | EAR99 | No | ||||||||||||||||
752030-3002
Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole Bulk
|
Scorte
59
Da $15.43 a $16.09
Per unità
|
C&K | Chiave interruttore | Micro Miniature | SPDT | Narrow Button | N.O./N.C. | >=500000 | Through Hole | PC Pins | 4 | Straight | Gold | <=2.5 | Bulk | >=10000 | <=50 | No | No | No | No | No | EAR99 | No | ||||||||||||||
SER GY AU OA
Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole Bulk
|
Scorte
2.291
Da $4.25 a $4.50
Per unità
|
C&K | Chiave interruttore | Micro Miniature | SPDT | Narrow Button | N.O./N.C. | >=5000000 | Through Hole | PC Pins | 4 | Straight | Gold | <=2.5 | Bulk | >=10000 | <=50 | No | No | No | No | No | EAR99 | No | ||||||||||||||
D6R30 F1 LFS
Switch Key N.O. SPST 0.1A 32VDC 3VA 1.3N PC Pins Thru-Hole Box
|
Scorte
5.518
Da $0.76 a $0.83
Per unità
|
C&K | Chiave interruttore | SPST | Round Button | N.O. | 250000 | Through Hole | PC Pins | 4 | Straight | <=10 | Box | >=100 | <=100 | No | No | No | No | No | EAR99 | No | ||||||||||||||||
D6C60 F1 LFS
Switch Key N.O. SPST 0.1A 32VDC 3VA 1.3N PC Pins Thru-Hole Box
|
Scorte
4.168
Da $0.84 a $0.89
Per unità
|
C&K | Chiave interruttore | SPST | Square Button | N.O. | 250000 | Through Hole | PC Pins | 4 | Straight | <=10 | Box | >=100 | <=100 | No | No | No | No | No | EAR99 | No | ||||||||||||||||
SET2LBKRDGNAUEE
Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole Bulk
|
Scorte
532
Da $12.41 a $13.15
Per unità
|
C&K | Chiave interruttore | Micro Miniature | SPDT | Wide Button | N.O./N.C. | >=500000 | Through Hole | PC Pins | 4 | Straight | Gold | <=2.5 | Bulk | >=10000 | <=50 | No | No | No | No | No | EAR99 | No | ||||||||||||||
SER2LGYRDGNAUEE
Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole Bulk
|
Scorte
59
Da $12.66 a $13.15
Per unità
|
C&K | Chiave interruttore | Micro Miniature | SPDT | Narrow Button | N.O./N.C. | >=500000 | Through Hole | PC Pins | 4 | Straight | Gold | <=2.5 | Bulk | >=10000 | <=50 | No | No | No | No | No | EAR99 | No | ||||||||||||||
D6R00 F2 LFS
Switch Key N.O. SPST 0.1A 32VDC 3VA 2.5N PC Pins Thru-Hole Box
|
Scorte
5.000
Da $0.76 a $0.83
Per unità
|
C&K | Chiave interruttore | SPST | Round Button | N.O. | 100000 | Through Hole | PC Pins | 4 | Straight | <=10 | Box | >=100 | <=100 | No | No | No | No | No | EAR99 | No | ||||||||||||||||
SERUL RD AU OA
Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole Bulk
|
Scorte
772
Da $4.96 a $5.35
Per unità
|
C&K | Chiave interruttore | Micro Miniature | SPDT | N.O./N.C. | >=5000000 | Through Hole | PC Pins | 4 | Straight | Gold | <=2.5 | Bulk | >=10000 | <=50 | No | No | No | No | No | EAR99 | No | |||||||||||||||
KS12R21CQD
Switch Key ON Mom SPDT 0.025A 50VAC 50VDC PC Pins Thru-Hole Bulk
|
Scorte
885
$2.06
Per unità
|
C&K | Chiave interruttore | Single Pole | SPDT | Square Button | ON Mom | 100000 | Through Hole | PC Pins | 3 | Straight | Acrylonitrile Butadiene Styrene | Silver | Stainless Steel | Bulk | 1000 | <100 | No | No | No | No | No | EAR99 | No | |||||||||||||
Y41A00422FP LFS
Switch Key N.O. SPST 0.1A 32VDC 3VA 2.5N PC Pins Thru-Hole Box
|
Scorte
12.098
Da $0.79 a $0.85
Per unità
|
C&K | Chiave interruttore | SPST | Square Button | N.O. | 100000 | Through Hole | PC Pins | 4 | Straight | <=10 | Box | >=100 | <=100 | No | No | No | No | No | EAR99 | No | ||||||||||||||||
SERL BK YE AU OA
Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole Bulk
|
Scorte
944
Da $5.50 a $5.94
Per unità
|
C&K | Chiave interruttore | Micro Miniature | SPDT | Narrow Button | N.O./N.C. | >=5000000 | Through Hole | PC Pins | 4 | Straight | Gold | <=2.5 | Bulk | >=10000 | <=50 | No | No | No | No | No | EAR99 | No | ||||||||||||||
SERBKAU0ABRN
Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole
|
Scorte
96
$1.88
Per unità
|
C&K | Chiave interruttore | Micro Miniature | SPDT | Narrow Button | N.O./N.C. | >=5000000 | Through Hole | PC Pins | 4 | Straight | Gold | <=2.5 | >=10000 | <=50 | No | No | No | No | No | EAR99 | No | |||||||||||||||
MD G SG LFS
Switch Key N.O. SPST 0.05A 100VDC 0.2VA 2.4N PC Pins >=1000000Cycles Thru-Hole
|
Scorte
290
Da $2.53 a $2.58
Per unità
|
C&K | Chiave interruttore | SPST | Button | N.O. | >=1000000 | Through Hole | PC Pins | 2 | Straight | Gold | >=1000 | <=100 | No | No | No | No | EAR99 | No | ||||||||||||||||||
SETYEAUOA
Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole Bulk
|
Scorte
20
$4.98
Per unità
|
C&K | Chiave interruttore | Micro Miniature | SPDT | Wide Button | N.O./N.C. | >=5000000 | Through Hole | PC Pins | 4 | Straight | Gold | <=2.5 | Bulk | >=10000 | <=50 | No | No | No | No | No | EAR99 | No | ||||||||||||||
D6C30 F1 LFS
Switch Key N.O. SPST 0.1A 32VDC 3VA 1.3N PC Pins Thru-Hole Box
|
Scorte
5.000
Da $0.83 a $0.89
Per unità
|
C&K | Chiave interruttore | SPST | Square Button | N.O. | 250000 | Through Hole | PC Pins | 4 | Straight | <=10 | Box | >=100 | <=100 | No | No | No | No | No | EAR99 | No | ||||||||||||||||
D6C50F2LFS
Switch Key N.O. SPST 0.1A 32VDC 3VA 2.5N PC Pins Thru-Hole Box
|
Scorte
1.819
Da $0.84 a $0.89
Per unità
|
C&K | Chiave interruttore | SPST | Square Button | N.O. | 100000 | Through Hole | PC Pins | 4 | Straight | <=10 | Box | >=100 | <=100 | No | No | No | No | No | EAR99 | No | ||||||||||||||||
D6L90 F2 LFS
Switch Key N.O. SPST 0.1A 32VDC 3VA 2.5N PC Pins Thru-Hole Box
|
Scorte
4.600
Da $0.81 a $0.85
Per unità
|
C&K | Chiave interruttore | SPST | Plunger | N.O. | 100000 | Through Hole | PC Pins | 4 | Straight | <=10 | Box | >=100 | <=100 | No | No | No | No | No | EAR99 | No |