C&K DIP switch
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Pole Throw Configuration | Actuator Style | Switch Configuration | Number of Positions | Maximum Current Rating - (A) | Maximum AC Voltage Rating - (V) | Maximum DC Voltage Rating - (V) | Maximum Power Rating - (VA) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Mounting | Termination Style | Terminal Pitch - (mm) | Body Orientation | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SDB06H1BD
Switch DIP OFF ON SPST 6 Extended Slide 0.1A 50VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
|
Scorte
309
Da $0.88 a $0.95
Per unità
|
C&K | Interruttore DIP | Low Profile DIP Switch | SPST | Extended Slide | OFF ON | 6 | 1000 | 1000 | Through Hole | PC Pins | 2.54 | Straight | Tube | 1000 | 50 | Phosphor Bronze | No | No | No | No | EAR99 | No | |||||||||||
|
Più cercati
BPA04B
Switch DIP OFF ON SPST 4 Piano 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
|
Scorte
11.410
Da $1.40 a $1.51
Per unità
|
C&K | Interruttore DIP | Side Actuated DIP Switch | SPST | Piano | OFF ON | 4 | 1000 | 1000 | Through Hole | PC Pins | 2.54 | Right Angle | Tube | 100 | 50 | Beryllium Copper Alloy | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
SDA03H0SB
Switch DIP OFF ON SPST 3 Flush Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
|
Scorte
220
$1.43
Per unità
|
C&K | Interruttore DIP | Low Profile DIP Switch | SPST | Flush Slide | OFF ON | 3 | 1000 | 1000 | Surface Mount | Gull Wing | 2.54 | Straight | Tube | 100 | 50 | Beryllium Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||||
CRD16CM0SB
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 20VAC 20VDC 0.4VA Gull Wing 30000Cycles 2.54mm SMD Tube
|
Scorte
79
Da $8.39 a $10.60
Per unità
|
C&K | Interruttore DIP | DIP Coded Rotary Switch | SP16T | Flush Screwdriver | N.O./N.C. | 16 | 20000 | 30000 | Surface Mount | Gull Wing | 2.54 | Straight | Tube | 1000 | 100 | Beryllium Copper Alloy | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
BD02
Switch DIP OFF ON SPST 2 Extended Slide 0.1A 25VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
|
Scorte
14.717
Da $0.73 a $0.79
Per unità
|
C&K | Interruttore DIP | DIP Switch | SPST | Extended Slide | OFF ON | 2 | 10000 | 10000 | Through Hole | PC Pins | 2.54 | Straight | Tube | 1000 | <50 | Gold/Nickel/Phosphor Bronze | No | No | No | No | No | EAR99 | No | ||||||||||
| TDP06H0SB1R Switch DIP OFF ON SPST 6 Flush Piano 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R |
Scorte
6.183
Da $1.84 a $1.99
Per unità
|
C&K | Interruttore DIP | Ultra-Miniature DIP Switch | SPST | Flush Piano | OFF ON | 6 | 1000 | 1000 | Surface Mount | Gull Wing | 1.27 | Right Angle | 100 | 100 | Copper Alloy | No | No | No | No | EAR99 | |||||||||||||
CRD16RM0AB
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 30000Cycles 2.54mm Thru-Hole Tube
|
Scorte
1.025
Da $6.18 a $6.66
Per unità
|
C&K | Interruttore DIP | DIP Coded Rotary Switch | SP16T | Flush Screwdriver | N.O./N.C. | 16 | 20000 | 30000 | Through Hole | PC Pins | 2.54 | Right Angle | Tube | 1000 | 100 | Beryllium Copper Alloy | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
SDA03H1BD
Switch DIP OFF ON SPST 3 Raised Slide 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
|
Scorte
5.347
Da $0.70 a $0.75
Per unità
|
C&K | Interruttore DIP | Low Profile DIP Switch | SPST | Raised Slide | OFF ON | 3 | 1000 | 1000 | Through Hole | PC Pins | 2.54 | Straight | Tube | 100 | 50 | Beryllium Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||||
CRD10RM0SK
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA Gull Wing 30000Cycles 2.54mm SMD Tube
|
Scorte
140
$61.88
Per unità
|
C&K | Interruttore DIP | DIP Coded Rotary Switch | SP10T | Flush Screwdriver | N.O./N.C. | 10 | 20000 | 30000 | Surface Mount | Gull Wing | 2.54 | Straight | Tube | 1000 | 100 | Beryllium Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||||
CRE10ROTP1C
Switch DIP N.O./N.C. SP10T 10 Protrusion Cross Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
|
Scorte
200
Da $2.78 a $3.30
Per unità
|
C&K | Interruttore DIP | DIP Coded Rotary Switch | SP10T | Protrusion Cross Screwdriver | N.O./N.C. | 10 | 10000 | 10000 | Through Hole | PC Pins | 2.54 | Straight | Tube | 100 | 200 | Brass | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
SDA02H0BD
Switch DIP OFF ON SPST 2 Flush Slide 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
|
Scorte
23.500
Da $0.66 a $0.71
Per unità
|
C&K | Interruttore DIP | Low Profile DIP Switch | SPST | Flush Slide | OFF ON | 2 | 1000 | 1000 | Through Hole | PC Pins | 2.54 | Straight | Tube | 100 | 50 | Beryllium Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||||
SDA03H1SBD
Switch DIP OFF ON SPST 3 Raised Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
|
Scorte
40
$1.61
Per unità
|
C&K | Interruttore DIP | Low Profile DIP Switch | SPST | Raised Slide | OFF ON | 3 | 1000 | 1000 | Surface Mount | Gull Wing | 2.54 | Straight | Tube | 100 | 50 | Beryllium Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||||
CRE10ROTP0C
Switch DIP N.O./N.C. SP10T 10 Protrusion Slot Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
|
Scorte
200
Da $2.78 a $3.30
Per unità
|
C&K | Interruttore DIP | DIP Coded Rotary Switch | SP10T | Protrusion Slot Screwdriver | N.O./N.C. | 10 | 10000 | 10000 | Through Hole | PC Pins | 2.54 | Straight | Tube | 100 | 200 | Brass | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
SDA08H1BD
Switch DIP OFF ON SPST 8 Raised Slide 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
|
Scorte
1.195
Da $1.33 a $1.44
Per unità
|
C&K | Interruttore DIP | Low Profile DIP Switch | SPST | Raised Slide | OFF ON | 8 | 1000 | 1000 | Through Hole | PC Pins | 2.54 | Straight | Tube | 100 | 50 | Beryllium Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||||
SD04H0SBR
Switch DIP OFF ON SPST 4 Flush Slide 0.1A 25VDC Gull Wing 2000Cycles 2.54mm SMD T/R
|
Scorte
9.000
$1.71
Per unità
|
C&K | Interruttore DIP | Low Profile DIP Switch | SPST | Flush Slide | OFF ON | 4 | 2000/Switch | 2000 | Surface Mount | Gull Wing | 2.54 | Straight | Tape and Reel | 1000 | <50 | Beryllium Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||||
RTE1602V44
Switch DIP N.O./N.C. SP16T 16 Shaft 0.1A 30VDC PC Pins 20000Cycles Thru-Hole Bulk
|
Scorte
290
Da $2.95 a $3.73
Per unità
|
C&K | Interruttore DIP | Low Profile Rotary DIP Switch | SP16T | Shaft | N.O./N.C. | 16 | 20000 | Through Hole | PC Pins | Right Angle | Bulk | 10000 | 100 | Bronze | No | No | No | No | No | EAR99 | No | ||||||||||||
BD10AV
Switch DIP OFF ON SPST 10 Extended Slide 0.1A 25VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
|
Scorte
797
Da $2.13 a $2.30
Per unità
|
C&K | Interruttore DIP | DIP Switch | SPST | Extended Slide | OFF ON | 10 | 10000 | 10000 | Through Hole | PC Pins | 2.54 | Right Angle | Tube | 1000 | <50 | Gold/Nickel/Phosphor Bronze | No | No | No | No | No | EAR99 | No | ||||||||||
SDA10H0BD
Switch DIP OFF ON SPST 10 Flush Slide 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
|
Scorte
637
Da $1.64 a $1.94
Per unità
|
C&K | Interruttore DIP | Low Profile DIP Switch | SPST | Flush Slide | OFF ON | 10 | 1000 | 1000 | Through Hole | PC Pins | 2.54 | Straight | Tube | 100 | 50 | Beryllium Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||||
BPA08RB
Switch DIP OFF ON SPST 8 Piano 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
|
Scorte
300
Da $2.76 a $3.50
Per unità
|
C&K | Interruttore DIP | Side Actuated DIP Switch | SPST | Piano | OFF ON | 8 | 1000 | 1000 | Through Hole | PC Pins | 2.54 | Right Angle | Tube | 100 | 50 | Beryllium Copper Alloy | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
Y36E00003FP LFT
Switch DIP N.O./N.C. SP4T 4 Flush Screwdriver 0.1A 30VDC PC Pins 20000Cycles Thru-Hole Tube
|
Scorte
9.609
Da $2.45 a $2.65
Per unità
|
C&K | Interruttore DIP | Low Profile Rotary DIP Switch | SP4T | Flush Screwdriver | N.O./N.C. | 4 | 20000 | Through Hole | PC Pins | Straight | Tube | 10000 | 100 | Bronze | No | No | No | No | No | EAR99 | No | ||||||||||||
RTE0400N04
Switch DIP N.O./N.C. SP4T 4 Flush Screwdriver 0.1A 30VDC PC Pins 20000Cycles Thru-Hole Tube
|
Scorte
9.609
Da $2.45 a $2.65
Per unità
|
C&K | Interruttore DIP | Low Profile Rotary DIP Switch | SP4T | Flush Screwdriver | N.O./N.C. | 4 | 20000 | Through Hole | PC Pins | Straight | Tube | 10000 | 100 | Bronze | No | No | No | No | No | EAR99 | No | ||||||||||||
CD10RM0AB
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 20000Cycles 2.54mm Thru-Hole Tube
|
Scorte
693
Da $6.38 a $6.89
Per unità
|
C&K | Interruttore DIP | DIP Coded Rotary Switch | SP10T | Flush Screwdriver | N.O./N.C. | 10 | 20000 | 20000 | Through Hole | PC Pins | 2.54 | Right Angle | Tube | 100 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||||
SDB08H0B
Switch DIP OFF ON SPST 8 Flush Slide 0.1A 50VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
|
Scorte
484
Da $1.14 a $1.24
Per unità
|
C&K | Interruttore DIP | Low Profile DIP Switch | SPST | Flush Slide | OFF ON | 8 | 1000 | 1000 | Through Hole | PC Pins | 2.54 | Straight | Tube | 1000 | 50 | Phosphor Bronze | No | No | No | No | EAR99 | No | |||||||||||
CRE08ROTM0A
Switch DIP N.O./N.C. SP8T 8 Flush Slot Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
|
Scorte
200
Da $2.31 a $2.35
Per unità
|
C&K | Interruttore DIP | DIP Coded Rotary Switch | SP8T | Flush Slot Screwdriver | N.O./N.C. | 8 | 10000 | 10000 | Through Hole | PC Pins | 2.54 | Right Angle | Tube | 100 | 200 | Brass | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
SDA05H0SBR
Switch DIP OFF ON SPST 5 Flush Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R
|
Scorte
2.563
$1.29
Per unità
|
C&K | Interruttore DIP | Low Profile DIP Switch | SPST | Flush Slide | OFF ON | 5 | 1000 | 1000 | Surface Mount | Gull Wing | 2.54 | Straight | Tape and Reel | 100 | 50 | Beryllium Copper Alloy | No | No | No | No | No | EAR99 | No |