CircuitCo Microcontrollers and Processors
3 CircuitCo Microcontrollers and Processors
Personalizza le colonne
Seleziona almeno 1 colonna
| N. parte | Prezzo | Scorte | Produttore | Categoria | Supported Device | Maximum Clock Rate - (MHz) | Supported Device Technology | Program Memory Type | Program Memory Size | RAM Size | SATA | GPIO | SPI | ADC | Display Interface | Display Type | Operating Systems | USB | PC Card Interface | JTAG Support | UART | Audio Interfaces | CAN | Ethernet | Daughter Cards | Type | Tradename | Product Length - (mm) | Product Depth - (mm) | I2C | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MINNOWBOARDMAX-DUAL
FH8065301567311/FH8065301567313 Microprocessor Development Board 1330MHz CPU 2GB RAM 8MB SPI Flash Android 4.4 System/Debian GNU/Linux/Yocto Project...
|
|
CircuitCo | Sistema integrato, schede e kit di sviluppo | FH8065301567311/FH8065301567313 | 1330 | Microprocessor | SPI Flash | 8MB | 2GB | 1 | 1 | 1 | HDMI | LCD | 2 | micro SD | Yes | 2 | Yes | 1 | No | Development Board | 1 | No | No | Unknown | Unknown | Unknown | 5A002a.1. | ||||||||
BBB-BLK-000REVC
AM3358BZCZ100 Microprocessor Development Kit 1000MHz CPU 512MB RAM 4GB Embedded MMC Flash Android/Ubuntu
|
|
CircuitCo | Sistema integrato, schede e kit di sviluppo | AM3358BZCZ100 | 1000 | Microprocessor | Embedded MMC Flash | 4GB | 512MB | 92 | 1 | 1 | HDMI | LCD | 2 | MMC/SD | Yes | 6 | No | 2 | 1 | Yes | Development Kit | BeagleBone | 86.36 | 53.34 | 1 | No | No | Unknown | Unknown | 5A002a.1.a. | No | ||||
BB-BBLK-000
AM3358BZCZ100 Microprocessor Development Kit 1000MHz CPU 512MB RAM 4GB Embedded MMC Flash Android/Ubuntu
|
|
CircuitCo | Sistema integrato, schede e kit di sviluppo | AM3358BZCZ100 | 1000 | Microprocessor | Embedded MMC Flash | 4GB | 512MB | 92 | 1 | 1 | HDMI | LCD | 2 | MMC/SD | Yes | 6 | No | 2 | 1 | Yes | Development Kit | BeagleBone | 86.36 | 53.34 | 1 | No | No | Unknown | Unknown | 5A002a.1.a. | No |