Boyd Corporation Fissaggi e altri componenti
17 Boyd Corporation Fissaggi e altri componenti
Personalizza le colonne
Seleziona almeno 1 colonna
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Material | Screw Size | Inside Diameter (Metric) - (mm) | Inside Diameter (Imperial) - (in) | Outside Diameter (Metric) - (mm) | Product Length (Imperial - Decimal) - (in) | Overall Thickness (Imperial) - (in) | Outside Diameter (Imperial) - (in) | Product Depth (Metric) - (mm) | Product Depth (Imperial - Decimal) - (in) | Product Length (Metric) - (mm) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 7721-3PPSG Washer Shoulder 2.84mm-ID 0.112in-ID 7.11mm-OD 0.28in-OD 1.07mm-THK 0.042in-THK Polyphenylene Sulfide |
Scorte
799
$0.5896
Per unità
|
Boyd Corporation | Rondelle | Shoulder | Polyphenylene Sulfide | #4 | 2.84 | 7.11 | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
| 7721-13NG Washer Shoulder 2.87mm-ID 5.89mm-OD 4.11mm-THK Nylon |
Scorte
283
$0.103
Per unità
|
Boyd Corporation | Rondelle | Shoulder | Nylon | 2.87 | 5.89 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||
| 7721-15NG Washer Shoulder 2.95mm-ID 0.116in-ID 6.1mm-OD 0.24in-OD 0.64mm-THK 0.025in-THK Nylon |
Da $0.2001 a $0.4538
Per unità
|
Boyd Corporation | Rondelle | Shoulder | Nylon | 2.95 | 6.1 | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||
| 7721-10PPSG Washer Shoulder 2.97mm-ID 0.117in-ID 1.4mm-THK 0.055in-THK Polyphenylene Sulfide |
Scorte
2.509
Da $1.2832 a $1.4983
Per unità
|
Boyd Corporation | Rondelle | Shoulder | Polyphenylene Sulfide | #4 | 2.97 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||
| 7721-9PPSG Washer Shoulder 2.97mm-ID 0.117in-ID 1.4mm-THK 0.055in-THK Polyphenylene Sulfide |
Da $0.2766 a $0.5695
Per unità
|
Boyd Corporation | Rondelle | Shoulder | Polyphenylene Sulfide | 2.97 | 0.3 | 5.59 | 0.22 | 7.62 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||
| 7721-9PPS Washer Shoulder 2.97mm-ID 0.117in-ID 1.4mm-THK 0.055in-THK Polyphenylene Sulfide |
|
Boyd Corporation | Rondelle | Shoulder | Polyphenylene Sulfide | #4 | 2.97 | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||
| B-470-235-40 Washer Flat 5.97mm-ID 11.94mm-OD 1.02mm-THK |
|
Boyd Corporation | Rondelle | Flat | 5.97 | 11.94 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||
| 7721-1PPS INSULATING SHOULDER WASHERS, POLYPHENYLENE SULFIDE PPS SHOULDER WASHER |
|
Boyd Corporation | Rondelle | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||
| 7721-1PPSG Washer Shoulder 2.84mm-ID 7.11mm-OD 4.25mm-THK Polyphenylene Sulfide |
Da $0.6362 a $0.6877
Per unità
|
Boyd Corporation | Rondelle | Shoulder | Polyphenylene Sulfide | 2.84 | 7.11 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||
| 7721-12N Washer Shoulder 3.84mm-ID 9.4mm-OD 2.16mm-THK Nylon |
|
Boyd Corporation | Rondelle | Shoulder | Nylon | 3.84 | 9.4 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||
| 7721-7PPS Washer Shoulder 2.95mm-ID 0.116in-ID 5.46mm-OD 0.215in-OD 1.83mm-THK 0.072in-THK Polyphenylene Sulfide |
$0.5342
Per unità
|
Boyd Corporation | Rondelle | Shoulder | Polyphenylene Sulfide | 2.95 | 0.116 | 5.46 | 0.072 | 0.215 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||
| 7721-7PPSG Washer Shoulder 2.95mm-ID 0.116in-ID 5.46mm-OD 0.215in-OD 1.02mm-THK 0.04in-THK Polyphenylene Sulfide |
|
Boyd Corporation | Rondelle | Shoulder | Polyphenylene Sulfide | 2.95 | 5.46 | Unknown | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
| 7721-8PPS Washer Shoulder 3.02mm-ID 6.22mm-OD 2.04mm-THK Polyphenylene Sulfide |
|
Boyd Corporation | Rondelle | Shoulder | Polyphenylene Sulfide | 3.02 | 6.22 | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||
| 7721-11NG Washer Shoulder Nylon |
|
Boyd Corporation | Rondelle | Shoulder | Nylon | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||
| 7721-6PPSG Washer Shoulder 3mm-ID 7.11mm-OD 1.98mm-THK Polyphenylene Sulfide |
Da $0.398 a $0.9199
Per unità
|
Boyd Corporation | Rondelle | Shoulder | Polyphenylene Sulfide | 3 | 7.11 | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||
| 7721-5PPSG Washer Shoulder 3.66mm-ID 0.144in-ID 7.92mm-OD 0.312in-OD 1.19mm-THK 0.047in-THK Polyphenylene Sulfide |
Da $0.4899 a $1.1207
Per unità
|
Boyd Corporation | Rondelle | Shoulder | Polyphenylene Sulfide | 3.66 | 7.92 | Unknown | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||
| 7721-8PPSG Washer Shoulder 3.02mm-ID 0.119in-ID 6.22mm-OD 0.245in-OD 1.02mm-THK 0.04in-THK Polyphenylene Sulfide |
Da $0.3293 a $0.927
Per unità
|
Boyd Corporation | Rondelle | Shoulder | Polyphenylene Sulfide | #4 | 3.02 | 6.22 | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No |