Bourns Circuit Protection
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Direction Type | DC Sparkover Voltage Tolerance | Cut-Off Temperature - (°C) | Configuration | Varistor Voltage - (V) | Technology | Repetitive Peak Reverse Voltage - (V) | Number of Poles | Maximum Impulse Sparkover Voltage @ 100V/s - (V) | Maximum Current Rating - (A) | Maximum Blocking Time - (us) | Failsafe Protection | Acting | Repetitive Peak Forward Blocking Voltage - (V) | Modes of Protection | Maximum Voltage Rating | Maximum Impulse Voltage - (V) | Maximum DC Holdover Voltage - (V) | Maximum AC Voltage Rating - (V) | Holding Temperature - (°C) | Hold Current - (A) | Trip Current - (A) | Peak On-State Voltage - (V) | Number of Elements per Chip | Minimum Breakdown Voltage - (V) | Maximum Surge Current - (kA) | Maximum RMS Voltage - (V) | Maximum DC Voltage Rating - (V) | Housing Material | Current Rating - (A) | Typical Reset Voltage - (V) | Typical Melting I2t - (A²S) | Typical Impulse Discharge Current @ 8/20us @ 10Times - (kA) | Minimum ESD Pulse Withstand - (Pulses) | Maximum Response Time - (ns) | Maximum Initial Resistance - (Ohm) | Maximum Breakover Voltage - (V) | Frequency - (Hz) | Typical Power Dissipation - (W) | Typical Cold Resistance - (Ohm) | Typical AC Discharge Current @ 1s @ <= 10Times - (A) | Product Length - (mm) | Maximum Working Voltage - (V) | Maximum Supply Current - (mA) | Maximum Rate of Rise of Off-State Voltage - (V/us) | Clamping Current - (A) | Typical Trigger Current - (mA) | Product Depth - (mm) | Maximum Reverse Stand-Off Voltage - (V) | Maximum Capacitance @ 1MHz - (pF) | Maximum Breakdown Voltage - (V) | Product Height - (mm) | Number of Electrodes | Maximum Output Current - (mA) | Typical Quiescent Current - (mA) | Typical Line Current | Surge Current Rating - (A) | Maximum Reverse Leakage Current - (uA) | Maximum Peak Pulse Current - (A) | Typical Line Voltage | Maximum TBU Resistance - (Ohm) | Maximum Power Dissipation - (mW) | Maximum Holding Current - (mA) | Wire Form | Size Code | Repetitive Peak Off-State Current - (mA) | Mounting | Maximum Clamping Voltage | Lead Diameter - (mm) | Capacitance Value - (pF) | Test Current - (mA) | Number of Terminals | Maximum Breakover Current - (mA) | Lead Length - (mm) | Peak Pulse Power Dissipation - (W) | Maximum Rate of Rise of On-State Current - (A/us) | Termination Style | Product Weight - (g) | Packaging | Package/Case | Terminal Pitch - (mm) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Più cercati
TBU-CA025-100-WH
TBU Bidirectional 250V 100V 1us DFN SMD T/R
|
Scorte
2.230
Da $0.7657 a $1.053
Per unità
|
Bourns | Unità di bloccaggio transiente | Bi-Directional | 1 | 250 | 1 | 100 | 16 | 6.5 | 150 | 4 | 0.85 | 0.5 | 8.2 | Surface Mount | 3 | Tape and Reel | No | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
5.0SMDJ6.5A-H
Diode TVS Single Uni-Dir 6.5V 5KW 2-Pin SMC T/R
|
Scorte
1.096
Da $0.9176 a $0.9644
Per unità
|
Bourns | Soppressori di tensioni transitorie (TVS) | Uni-Directional | Single | 1 | 7.22 | 6.5 | 7.98 | 750 | 446.5 | 6500 | 11.2 | 10 | 5000(Min) | Tape and Reel | 2 | SMC | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
5.0SMDJ7.5A-H
TVS Diode Single Uni-Dir 7.5V 5KW 2-Pin SMC T/R
|
Scorte
207
$0.9176
Per unità
|
Bourns | Soppressori di tensioni transitorie (TVS) | Uni-Directional | Single | 1 | 8.33 | 7.5 | 9.21 | 150 | 387.7 | 6500 | 12.9 | 1 | 5000(Min) | Tape and Reel | 2 | SMC | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-RG650-AP
PTC Resettable Fuse 6.5A(hold) 11.1A(trip) 16V 100A 3W 3.5s 0.0088Ohm Radial 11.2 X 3 X 19.7mm Ammo Automotive AEC-Q200
|
Scorte
1.000
Da $0.4161 a $0.4373
Per unità
|
Bourns | Fusibile resettabile PTC | 6.5 | 11.1 | 0.0158 | 3 | 11.2(Max) | 3(Max) | 19.7(Max) | Straight | Through Hole | 0.81 | 2 | Radial | Ammo | 5.1 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
Più cercati
CG0603MLA-5.5ME
Var MOV 4VAC/5.5VDC 30A 18V 0603 SMD T/R
|
Scorte
39.343
Da $0.0325 a $0.0347
Per unità
|
Bourns | Varistore | 18 | Metal Oxide | 30 | 1 | 1 | 0.8 | 0.8 | 0603 | Surface Mount | 24 | 270 | Tape and Reel | No | Yes | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
Più comprati
MOV-14D181K
Var MOV 115VAC/150VDC 4500A 180V Thru-Hole Radial Bulk
|
Scorte
6.390
Da $0.0533 a $0.0704
Per unità
|
Bourns | Varistore | 180 | Metal Oxide | 4500 | 50 | 3.6 | 20 | Straight | Through Hole | 300 | 1320 | Bulk | 7.5 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
5.0SMDJ8.0A-H
TVS Diode Single Uni-Dir 8V 5KW 2-Pin SMC T/R
|
Scorte
1.500
Da $0.9176 a $0.9644
Per unità
|
Bourns | Soppressori di tensioni transitorie (TVS) | Uni-Directional | Single | 1 | 8.89 | 8 | 9.83 | 70 | 367.7 | 6500 | 13.6 | 1 | 5000(Min) | Tape and Reel | 2 | SMC | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
2003-20-SM-RPLF
Gas Discharge Tubes 200VDC 1kADC 0.5pF Solder Pad SMD
|
Scorte
2.498
$0.2538
Per unità
|
Bourns | Tubi di scarico gas | ±20% | 600 | No | 135 | 1 | 3.5 | 2.8 | 0.5 | 2.8 | 2 | Surface Mount | 2 | Solder Pad | Tape and Reel | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
5.0SMDJ7.0A-H
TVS Diode Single Uni-Dir 7V 5KW 2-Pin SMC T/R
|
Scorte
233
$0.9176
Per unità
|
Bourns | Soppressori di tensioni transitorie (TVS) | Uni-Directional | Single | 1 | 7.78 | 7 | 8.6 | 300 | 416.8 | 6500 | 12 | 10 | 5000(Min) | Tape and Reel | 2 | SMC | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
5.0SMDJ51CA-H
TVS Diode Single Bi-Dir 51V 5KW 2-Pin SMC T/R
|
Scorte
1.209
Da $0.9706 a $1.0201
Per unità
|
Bourns | Soppressori di tensioni transitorie (TVS) | Bi-Directional | Single | 1 | 56.7 | 51 | 62.7 | 2 | 60.7 | 6500 | 82.4 | 1 | 5000(Min) | Tape and Reel | 2 | SMC | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
Più comprati
2051-30-SM-RPLF
Gas Discharge Tubes 300VDC 2kADC 2AAC 0.5pF Solder Pad SMD
|
Scorte
2.500
$0.3306
Per unità
|
Bourns | Tubi di scarico gas | ±25% | 600 | No | 2 | 2 | 4.5 | 3.2 | 0.5 | 2.7 | 2 | Surface Mount | 2 | Solder Pad | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-RHT400-AP
PTC Resettable Fuse 4A(hold) 7.5A(trip) 16V 100A 3.3W 5s 0.024Ohm Radial 10 X 3 X 15mm Ammo Automotive AEC-Q200
|
Scorte
1.935
Da $0.3625 a $0.3748
Per unità
|
Bourns | Fusibile resettabile PTC | 4 | 7.5 | 3.3 | 10(Max) | 3(Max) | 15(Max) | Straight | Through Hole | 0.81 | 2 | Radial | Ammo | 5.1 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-RHT900-AP
PTC Resettable Fuse 9A(hold) 16.5A(trip) 16V 100A 5W 10s 0.0074Ohm Radial 16.5 X 3 X 25.7mm Ammo Automotive AEC-Q200
|
Scorte
900
Da $0.5235 a $0.5413
Per unità
|
Bourns | Fusibile resettabile PTC | 9 | 16.5 | 5 | 16.5(Max) | 3(Max) | 25.7(Max) | Straight | Through Hole | 0.81 | 2 | Radial | Ammo | 5.1 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
Più cercati
TBU-DT085-100-WH
TBU Uni-Directional 850V 425V 1us DFN SMD T/R
|
Scorte
13
Da $0.8885 a $1.1231
Per unità
|
Bourns | Unità di bloccaggio transiente | Uni-Directional | 1 | 850 | 2 | 425 | 14 | 5 | 150 | 5 | 0.85 | 0.5 | 12.1 | Surface Mount | 4 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-RHT700-0
PTC Resettable Fuse 7A(hold) 13A(trip) 16V 100A 4W 7s 0.01Ohm Radial 14 X 3 X 21.9mm Bulk Automotive AEC-Q200
|
Scorte
904
$0.3935
Per unità
|
Bourns | Fusibile resettabile PTC | 7 | 13 | 4 | 14(Max) | 3(Max) | 21.9(Max) | Straight | Through Hole | 0.81 | 2 | Radial | Bulk | 5.1 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-RHT400-0
PTC Resettable Fuse 4A(hold) 7.5A(trip) 16V 100A 3.3W 5s 0.024Ohm Radial 10 X 3 X 15mm Bulk Automotive AEC-Q200
|
Scorte
687
$0.3299
Per unità
|
Bourns | Fusibile resettabile PTC | 4 | 7.5 | 3.3 | 10(Max) | 3(Max) | 15(Max) | Straight | Through Hole | 0.81 | 2 | Radial | Bulk | 5.1 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
Più comprati
CMF-RLC50-0
PTC Resettable Fuse 0.065A(hold) 0.15A(trip) 230VAC 3A 0.1s Radial 9 X 4.5 X 9.6mm
|
Scorte
10
$0.0821
Per unità
|
Bourns | Fusibile resettabile PTC | 0.065 | 0.15 | 9(Nom) | 4.5(Nom) | 9.6(Nom) | Straight | Through Hole | 0.8 | 2 | Radial | 5.08 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-RHT1000-AP
PTC Resettable Fuse 10A(hold) 18.5A(trip) 16V 100A 5.3W 9s 0.0062Ohm Radial 17.5 X 3 X 26.7mm Ammo Automotive AEC-Q200
|
Scorte
1.000
Da $0.6174 a $0.6489
Per unità
|
Bourns | Fusibile resettabile PTC | 10 | 18.5 | 5.3 | 17.5(Max) | 3(Max) | 26.7(Max) | Inside Crimp Standoff | Through Hole | 0.81 | 2 | Radial | Ammo | 10.2 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SF-2410F1200T-2
Fuse Chip Fast Acting 12A 86V SMD Solder Pad 2410 6.1 X 2.6 X 2.6mm Ceramic T/R
|
Scorte
418
Da $0.5294 a $0.5384
Per unità
|
Bourns | Fusibili | Chip | Fast | 52.91 | 0.0045 | 6.1 | 2.6 | 2.6 | Surface Mount | 2 | Solder Pad | Tape and Reel | 2410 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
2003-47-SM-RPLF
Gas Discharge Tubes 470VDC 1kADC 0.5pF Solder Pad SMD
|
Scorte
1.164
$0.2538
Per unità
|
Bourns | Tubi di scarico gas | ±20% | 900 | No | 135 | 1 | 3.5 | 2.8 | 0.5 | 2.8 | 2 | Surface Mount | 2 | Solder Pad | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
CD214B-T130ALF
TVS Diode Single Uni-Dir 130V 600W 2-Pin SMB T/R
|
Scorte
2.655
Da $0.1247 a $0.1268
Per unità
|
Bourns | Soppressori di tensioni transitorie (TVS) | Uni-Directional | Single | 1 | 144 | 130 | 5 | 2.9 | 209 | 1 | 600(Min) | Tape and Reel | 2 | SMB | DO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-RHT900-0
PTC Resettable Fuse 9A(hold) 16.5A(trip) 16V 100A 5W 10s 0.0074Ohm Radial 16.5 X 3 X 25.7mm Bulk Automotive AEC-Q200
|
Scorte
2
$0.4695
Per unità
|
Bourns | Fusibile resettabile PTC | 9 | 16.5 | 5 | 16.5(Max) | 3(Max) | 25.7(Max) | Straight | Through Hole | 0.81 | 2 | Radial | Bulk | 5.1 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
Più cercati
2027-15-BLF
Gas Discharge Tubes 150VDC 10kADC 10AAC 1pF Axial Thru-Hole
|
Scorte
700
Da $1.1532 a $1.3245
Per unità
|
Bourns | Tubi di scarico gas | ±15% | 350 | No | 80 | 10 | 10 | 6 | 1 | 2 | Straight | Through Hole | 0.8 | 2 | Axial | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
5.0SMDJ85CA-H
Diode TVS Single Bi-Dir 85V 5KW 2-Pin SMC T/R
|
Scorte
65
$0.9706
Per unità
|
Bourns | Soppressori di tensioni transitorie (TVS) | Bi-Directional | Single | 1 | 94.4 | 85 | 104 | 2 | 36.5 | 6500 | 137 | 1 | 5000(Min) | Tape and Reel | 2 | SMC | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
Più comprati
MF-RX160
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 60V 40A 1.9W 11.4s 0.09Ohm Radial 16.3 X 3.1mm Bulk
|
Scorte
1
$0.274
Per unità
|
Bourns | Fusibile resettabile PTC | 1.6 | 3.2 | 0.14 | 1.9 | 3.1(Max) | Straight | Through Hole | 0.81 | 2 | Radial | Bulk | 5.1 | No | Yes | No | No | No | No | EAR99 | No | No |