Bourns Ptc Resettable Fuses
| N. parte | Prezzo | Scorte | Produttore | Categoria | Maximum Voltage Rating | Maximum Current Rating - (A) | Hold Current - (A) | Trip Current - (A) | Maximum Initial Resistance - (Ohm) | Typical Power Dissipation - (W) | Number of Terminals | Wire Form | Termination Style | Packaging | Mounting | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MF-LS190
PTC Resettable Fuse 1.9A(hold) 4.2A(trip) 24V 100A 1.9W 3s 0.03Ohm SMD Solder Pad 8.2 X 11 X 1.1mm Bulk
|
Scorte
400
$0.2919
Per unità
|
Bourns | Fusibile resettabile PTC | 1.9 | 4.2 | 0.057 | 1.9 | 2 | Solder Pad | Bulk | Surface Mount | No | No | No | No | No | EAR99 | No | No | |||||||
MF-RG900-0
PTC Resettable Fuse 9A(hold) 15.3A(trip) 16V 100A 3.3W 12s 0.004Ohm Radial 14 X 3 X 20.8mm Automotive AEC-Q200
|
Scorte
3.000
$0.1171
Per unità
|
Bourns | Fusibile resettabile PTC | 9 | 15.3 | 3.3 | 2 | Straight | Radial | Through Hole | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||||||
MF-RG1000-AP
PTC Resettable Fuse 10A(hold) 17A(trip) 16V 100A 3.6W 6s 0.004Ohm Radial 16.5 X 3 X 21.7mm Ammo Automotive AEC-Q200
|
Scorte
770
Da $0.7114 a $0.7356
Per unità
|
Bourns | Fusibile resettabile PTC | 10 | 17 | 0.0071 | 3.6 | 2 | Straight | Radial | Ammo | Through Hole | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||
MF-PSML260-2
PTC Resettable Fuse 2.6A(hold) 5A(trip) 6V 50A 0.6W 4s 0.003Ohm SMD Solder Pad 0805 T/R
|
Scorte
2.292
Da $0.0132 a $0.0751
Per unità
|
Bourns | Fusibile resettabile PTC | 2.6 | 5 | 0.6 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | No | No | EAR99 | No | No | |||||||||
MF-RHT1100-0
PTC Resettable Fuse 11A(hold) 20A(trip) 16V 100A 5.5W 11s 0.0055Ohm Radial 21 X 3 X 26.1mm Bulk Automotive AEC-Q200
|
Scorte
901
$0.5965
Per unità
|
Bourns | Fusibile resettabile PTC | 11 | 20 | 5.5 | 2 | Inside Crimp Standoff | Radial | Bulk | Through Hole | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||||||
MF-RHT400-2
PTC Resettable Fuse 4A(hold) 7.5A(trip) 16V 100A 3.3W 5s 0.024Ohm Radial 10 X 3 X 15mm T/R Automotive AEC-Q200
|
Scorte
2.045
Da $0.0631 a $0.0753
Per unità
|
Bourns | Fusibile resettabile PTC | 4 | 7.5 | 3.3 | 2 | Straight | Radial | Tape and Reel | Through Hole | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||||||
MF-RHT800-AP
PTC Resettable Fuse 8A(hold) 15A(trip) 16V 100A 4.2W 8s 0.008Ohm Radial 16 X 3 X 22.5mm Ammo Automotive AEC-Q200
|
Scorte
7.000
Da $0.5235 a $0.568
Per unità
|
Bourns | Fusibile resettabile PTC | 8 | 15 | 4.2 | 2 | Straight | Radial | Ammo | Through Hole | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||
MF-MSHT150KX-2
PTC Resettable Fuse 1.5A(hold) 6A(trip) 9V 40A 1.5W 5s 0.022Ohm SMD Solder Pad 4.83 X 1.6 X 3.41mm T/R Automotive AEC-Q200
|
Scorte
231
Da $0.4004 a $0.5133
Per unità
|
Bourns | Fusibile resettabile PTC | 1.5 | 6 | 1.5 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||
|
Più comprati
MF-RM025/240-2
PTC Resettable Fuse 0.25A(hold) 0.56A(trip) 240VAC 3.5A 1.5W 18.5s 1.3Ohm Radial 10 X 3.8 X 20mm T/R
|
Scorte
16.000
$0.1178
Per unità
|
Bourns | Fusibile resettabile PTC | 0.25 | 0.56 | 1.5 | 2 | Y Kink | Radial | Tape and Reel | Through Hole | No | No | No | No | No | EAR99 | No | No | |||||||
MF-USML380/12-2
PTC Resettable Fuse 3.8A(hold) 7.6A(trip) 12V 50A 1W 5s 0.002Ohm SMD Solder Pad 1210 3.43 X 2.8 X 1.2mm T/R
|
Scorte
3.158
Da $0.3176 a $0.3338
Per unità
|
Bourns | Fusibile resettabile PTC | 3.8 | 7.6 | 1 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | No | No | EAR99 | No | No | |||||||||
MF-RHT550-0
PTC Resettable Fuse 5.5A(hold) 10A(trip) 16V 100A 3.6W 6s 0.015Ohm Radial 11.2 X 3 X 18.9mm Bulk Automotive AEC-Q200
|
Scorte
1.000
$0.3427
Per unità
|
Bourns | Fusibile resettabile PTC | 5.5 | 10 | 3.6 | 2 | Straight | Radial | Bulk | Through Hole | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||||||
MF-NSML400/12-2
PTC Resettable Fuse 4A(hold) 8A(trip) 12V 50A 1W 5s 0.002Ohm SMD Solder Pad 1206 T/R
|
Scorte
2.618
Da $0.3625 a $0.792
Per unità
|
Bourns | Fusibile resettabile PTC | 4 | 8 | 1 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | No | No | EAR99 | No | ||||||||||
MF-LSMF185X-2
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 15V 40A 1.5W 2.5s 0.045Ohm SMD Solder Pad 2920 T/R Automotive AEC-Q200
|
Scorte
14.760
Da $0.0615 a $0.1008
Per unità
|
Bourns | Fusibile resettabile PTC | 1.85 | 3.7 | 1.5 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||
MF-RG600-2
PTC Resettable Fuse 6A(hold) 10.2A(trip) 16V 100A 2.8W 3.3s 0.01Ohm Radial 10.7 X 3 X 17.1mm T/R Automotive AEC-Q200
|
Scorte
19
Da $0.0769 a $0.172
Per unità
|
Bourns | Fusibile resettabile PTC | 6 | 10.2 | 0.0185 | 2.8 | 2 | Straight | Radial | Tape and Reel | Through Hole | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||
MF-NSML260-2
PTC Resettable Fuse 2.6A(hold) 5.2A(trip) 6V 50A 0.8W 4s 0.003Ohm SMD Solder Pad 1206 3.5 X 1.8 X 0.6mm
|
Scorte
4
$0.0419
Per unità
|
Bourns | Fusibile resettabile PTC | 2.6 | 5.2 | 0.8 | 2 | Solder Pad | Surface Mount | No | No | No | No | No | EAR99 | No | ||||||||||
MF-LSMF330/12X-2
PTC Resettable Fuse 3.3A(hold) 5.5A(trip) 12V 40A 2W 15s 0.01Ohm SMD Solder Pad 2920 T/R Automotive AEC-Q200
|
Scorte
2.930
Da $0.0776 a $0.1098
Per unità
|
Bourns | Fusibile resettabile PTC | 3.3 | 5.5 | 2 | 2 | Solder Pad | Tape and Reel | Surface Mount | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||
MF-RG1000-0
PTC Resettable Fuse 10A(hold) 17A(trip) 16V 100A 3.6W 6s 0.004Ohm Radial 16.5 X 3 X 21.7mm Automotive AEC-Q200
|
Scorte
343
$0.66
Per unità
|
Bourns | Fusibile resettabile PTC | 10 | 17 | 0.0071 | 3.6 | 2 | Straight | Radial | Through Hole | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||
MF-LS260
PTC Resettable Fuse 2.6A(hold) 5.2A(trip) 24V 100A 2.3W 5s 0.025Ohm SMD Solder Pad 12 X 11.9 X 1mm Bulk
|
Scorte
23
$0.0516
Per unità
|
Bourns | Fusibile resettabile PTC | 2.6 | 5.2 | 0.042 | 2.3 | 2 | Solder Pad | Bulk | Surface Mount | No | No | No | No | No | EAR99 | No | No | |||||||
MF-R600
PTC Resettable Fuse 6A(hold) 12A(trip) 30V 40A 3.5W 16s 0.005Ohm Radial 19.3 X 3 X 31.9mm Bulk Automotive AEC-Q200
|
Scorte
26.161
$0.3338
Per unità
|
Bourns | Fusibile resettabile PTC | 6 | 12 | 0.02 | 3.5 | 2 | Straight | Radial | Bulk | Through Hole | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||
MF-NSML450/12-2
PTC Resettable Fuse 4.5A(hold) 9A(trip) 12V 50A 1W 2s 0.002Ohm SMD Solder Pad 1206 T/R
|
Scorte
2.896
Da $0.3412 a $0.5082
Per unità
|
Bourns | Fusibile resettabile PTC | 4.5 | 9 | 1 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | No | No | EAR99 | No | No | |||||||||
MF-NSML600/6-2
PTC Resettable Fuse 6A(hold) 12A(trip) 6V 50A 1W 5s 0.002Ohm SMD Solder Pad 1206 T/R
|
Scorte
32
Da $0.3329 a $0.6725
Per unità
|
Bourns | Fusibile resettabile PTC | 6 | 12 | 1 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | No | No | EAR99 | No | ||||||||||
MF-RHT200-0
PTC Resettable Fuse 2A(hold) 3.8A(trip) 16V 100A 1.4W 3s 0.045Ohm Radial 9.4 X 3mm Bulk Automotive AEC-Q200
|
Scorte
2.700
Da $0.3051 a $0.5071
Per unità
|
Bourns | Fusibile resettabile PTC | 2 | 3.8 | 1.4 | 2 | Inside Crimp Standoff | Radial | Bulk | Through Hole | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||
MF-RM008/240-2
PTC Resettable Fuse 0.08A(hold) 0.19A(trip) 240VAC 1.2A 0.9W 10s 7.4Ohm Radial 8.3 X 3.8mm T/R
|
Scorte
145
Da $0.2141 a $0.225
Per unità
|
Bourns | Fusibile resettabile PTC | 0.08 | 0.19 | 0.9 | 2 | Y Kink | Radial | Tape and Reel | Through Hole | No | No | No | No | No | EAR99 | No | No | |||||||
MF-RHT600-2
PTC Resettable Fuse 6A(hold) 10.8A(trip) 16V 100A 3.5W 5s 0.013Ohm Radial 12.7 X 3 X 21mm T/R Automotive AEC-Q200
|
Scorte
45
Da $0.0582 a $0.0602
Per unità
|
Bourns | Fusibile resettabile PTC | 6 | 10.8 | 3.5 | 2 | Straight | Radial | Tape and Reel | Through Hole | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||||||
CMF-RL25U-0
PTC Resettable Fuse 0.06A(hold) 0.15A(trip) 230VAC 0.9A 0.5s Radial 5.2 X 3.5mm Bulk
|
Scorte
1
$0.0367
Per unità
|
Bourns | Fusibile resettabile PTC | 0.06 | 0.15 | 2 | Opposing Crimp Standoff | Radial | Bulk | Through Hole | No | No | No | No | No | EAR99 | No |