Bourns Ptc Resettable Fuses
| N. parte | Prezzo | Scorte | Produttore | Categoria | Maximum Voltage Rating | Maximum Current Rating - (A) | Hold Current - (A) | Trip Current - (A) | Maximum Initial Resistance - (Ohm) | Typical Power Dissipation - (W) | Number of Terminals | Wire Form | Termination Style | Packaging | Mounting | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MF-RHT400-AP
PTC Resettable Fuse 4A(hold) 7.5A(trip) 16V 100A 3.3W 5s 0.024Ohm Radial 10 X 3 X 15mm Ammo Automotive AEC-Q200
|
Scorte
1.935
Da $0.3625 a $0.3748
Per unità
|
Bourns | Fusibile resettabile PTC | 4 | 7.5 | 3.3 | 2 | Straight | Radial | Ammo | Through Hole | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||||||
MF-LSMF125X-2
PTC Resettable Fuse 1.25A(hold) 2.5A(trip) 15V 40A 1.5W 2s 0.05Ohm SMD Solder Pad 2920 T/R Automotive AEC-Q200
|
Scorte
2.995
Da $0.0485 a $0.117
Per unità
|
Bourns | Fusibile resettabile PTC | 1.25 | 2.5 | 1.5 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Yes | AEC-Q200 | Yes | Yes | No | ||||||||||
MF-USML600/6-2
PTC Resettable Fuse 6A(hold) 12A(trip) 6V 50A 1.2W 2s 0.001Ohm SMD Solder Pad 1210 T/R
|
Scorte
763
Da $0.0663 a $0.072
Per unità
|
Bourns | Fusibile resettabile PTC | 6 | 12 | 1.2 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | No | No | EAR99 | No | ||||||||||
MF-RG300-2
PTC Resettable Fuse 3A(hold) 5.1A(trip) 16V 100A 2.3W 1s 0.038Ohm Radial 7.1 X 3 X 11mm T/R Automotive AEC-Q200
|
Scorte
6.000
Da $0.3807 a $0.417
Per unità
|
Bourns | Fusibile resettabile PTC | 3 | 5.1 | 0.065 | 2.3 | 2 | Straight | Radial | Tape and Reel | Through Hole | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||||
|
Più cercati
MF-RX375/72-2
PTC Resettable Fuse 3.75A(hold) 7.5A(trip) 72V 40A 3.2W 24s 0.03Ohm Radial 23.51 X 3.1 X 29.51mm T/R Automotive AEC-Q200
|
Scorte
1.980
Da $0.3647 a $0.3771
Per unità
|
Bourns | Fusibile resettabile PTC | 3.75 | 7.5 | 0.05 | 3.2 | 2 | Straight | Radial | Tape and Reel | Through Hole | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||
MF-LSMF600/12X-2
PTC Resettable Fuse 6A(hold) 12A(trip) 12V 50A 2W 2s 0.004Ohm SMD Solder Pad 2920 T/R Automotive AEC-Q200
|
Scorte
1.950
Da $0.0906 a $0.1458
Per unità
|
Bourns | Fusibile resettabile PTC | 6 | 12 | 2 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||
MF-RG650-AP
PTC Resettable Fuse 6.5A(hold) 11.1A(trip) 16V 100A 3W 3.5s 0.0088Ohm Radial 11.2 X 3 X 19.7mm Ammo Automotive AEC-Q200
|
Scorte
1.000
Da $0.4161 a $0.4373
Per unità
|
Bourns | Fusibile resettabile PTC | 6.5 | 11.1 | 0.0158 | 3 | 2 | Straight | Radial | Ammo | Through Hole | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||
MF-LR730/20-0
PTC Resettable Fuse 7.3A(hold) 14.1A(trip) 20V 100A 3W 5s 0.006Ohm SMD Solder Pad 18.1 X 14.5 X 1mm Bulk
|
Scorte
5
$0.0954
Per unità
|
Bourns | Fusibile resettabile PTC | 7.3 | 14.1 | 0.012 | 3 | 2 | Solder Pad | Bulk | Surface Mount | No | No | No | No | No | EAR99 | No | No | |||||||
MF-RX018/250-2
PTC Resettable Fuse 0.18A(hold) 60VDC 10A 0.8Ohm Radial 11 X 4.6 X 13.6mm T/R
|
Scorte
12.023
Da $0.3334 a $0.3561
Per unità
|
Bourns | Fusibile resettabile PTC | 0.18 | 2 | 2 | Opposing Crimp Standoff | Radial | Tape and Reel | Through Hole | No | No | Yes | Unknown | Unknown | EAR99 | No | No | ||||||||
MF-PSML350-2
PTC Resettable Fuse 3.5A(hold) 7A(trip) 6V 50A 0.6W 5s 0.003Ohm SMD Solder Pad 0805 T/R
|
Scorte
372
Da $0.1757 a $0.1906
Per unità
|
Bourns | Fusibile resettabile PTC | 3.5 | 7 | 0.6 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | No | No | EAR99 | No | No | |||||||||
MF-RHT900-AP
PTC Resettable Fuse 9A(hold) 16.5A(trip) 16V 100A 5W 10s 0.0074Ohm Radial 16.5 X 3 X 25.7mm Ammo Automotive AEC-Q200
|
Scorte
900
Da $0.5235 a $0.5413
Per unità
|
Bourns | Fusibile resettabile PTC | 9 | 16.5 | 5 | 2 | Straight | Radial | Ammo | Through Hole | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||||||
MF-RX075/72-2
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 72V 40A 0.9W 6.3s 0.18Ohm Radial 10.4 X 3.1mm T/R
|
Scorte
565
Da $0.2471 a $0.2513
Per unità
|
Bourns | Fusibile resettabile PTC | 0.75 | 1.5 | 0.4 | 0.9 | 2 | Inside Crimp Standoff | Radial | Tape and Reel | Through Hole | No | No | Yes | Unknown | Unknown | EAR99 | No | No | ||||||
MF-R400-0-99
PTC Resettable Fuse 4A(hold) 8A(trip) 30V 40A 2.5W 12.7s 0.01Ohm Radial 14.4 X 3 X 24.8mm Bulk Automotive AEC-Q200
|
Scorte
10
$0.079
Per unità
|
Bourns | Fusibile resettabile PTC | 4 | 8 | 0.03 | 2.5 | 2 | Straight | Radial | Bulk | Through Hole | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||
MF-RHT900-0
PTC Resettable Fuse 9A(hold) 16.5A(trip) 16V 100A 5W 10s 0.0074Ohm Radial 16.5 X 3 X 25.7mm Bulk Automotive AEC-Q200
|
Scorte
2
$0.4695
Per unità
|
Bourns | Fusibile resettabile PTC | 9 | 16.5 | 5 | 2 | Straight | Radial | Bulk | Through Hole | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||||||
MF-RHT400-0
PTC Resettable Fuse 4A(hold) 7.5A(trip) 16V 100A 3.3W 5s 0.024Ohm Radial 10 X 3 X 15mm Bulk Automotive AEC-Q200
|
Scorte
687
$0.3299
Per unità
|
Bourns | Fusibile resettabile PTC | 4 | 7.5 | 3.3 | 2 | Straight | Radial | Bulk | Through Hole | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||||||
MF-FSHT010KX-2
PTC Resettable Fuse 0.1A(hold) 0.5A(trip) 12V 40A 0.5W 1.5s 0.9Ohm SMD Solder Pad 0603 T/R
|
Scorte
2.300
Da $0.0366 a $0.0409
Per unità
|
Bourns | Fusibile resettabile PTC | 0.1 | 0.5 | 0.5 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | No | EAR99 | No | |||||||||||
MF-RHT1000-AP
PTC Resettable Fuse 10A(hold) 18.5A(trip) 16V 100A 5.3W 9s 0.0062Ohm Radial 17.5 X 3 X 26.7mm Ammo Automotive AEC-Q200
|
Scorte
1.000
Da $0.6174 a $0.6489
Per unità
|
Bourns | Fusibile resettabile PTC | 10 | 18.5 | 5.3 | 2 | Inside Crimp Standoff | Radial | Ammo | Through Hole | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||||||
|
Più comprati
CMF-RLC50-0
PTC Resettable Fuse 0.065A(hold) 0.15A(trip) 230VAC 3A 0.1s Radial 9 X 4.5 X 9.6mm
|
Scorte
10
$0.0821
Per unità
|
Bourns | Fusibile resettabile PTC | 0.065 | 0.15 | 2 | Straight | Radial | Through Hole | No | No | No | No | No | EAR99 | No | ||||||||||
MF-SM125-2
PTC Resettable Fuse 1.25A(hold) 2.5A(trip) 15V 100A 1.7W 2s 0.07Ohm SMD Solder Pad 7.98 X 5.44 X 3mm T/R Automotive AEC-Q200
|
Scorte
1.183
Da $0.0356 a $0.0573
Per unità
|
Bourns | Fusibile resettabile PTC | 1.25 | 2.5 | 1.7 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||
MF-R040-0-99
PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 60V 40A 0.55W 3.8s 0.52Ohm Radial 7.4 X 3.1mm Bulk Automotive AEC-Q200
|
Scorte
336
Da $0.0538 a $0.0608
Per unità
|
Bourns | Fusibile resettabile PTC | 0.4 | 0.8 | 0.86 | 0.55 | 2 | Inside Crimp Standoff | Radial | Bulk | Through Hole | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||
MF-RHT700-0
PTC Resettable Fuse 7A(hold) 13A(trip) 16V 100A 4W 7s 0.01Ohm Radial 14 X 3 X 21.9mm Bulk Automotive AEC-Q200
|
Scorte
904
$0.3935
Per unità
|
Bourns | Fusibile resettabile PTC | 7 | 13 | 4 | 2 | Straight | Radial | Bulk | Through Hole | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||||||
MF-R065-2
PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 60V 40A 0.9W 5.3s 0.27Ohm Radial 9.7 X 3.1mm T/R Automotive AEC-Q200
|
Scorte
3.000
$0.2627
Per unità
|
Bourns | Fusibile resettabile PTC | 0.65 | 1.3 | 0.48 | 0.9 | 2 | Inside Crimp Standoff | Radial | Tape and Reel | Through Hole | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||
MF-R065
PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 60V 40A 0.9W 5.3s 0.27Ohm Radial 9.7 X 3.1mm Bulk Automotive AEC-Q200
|
Scorte
14.250
$0.2216
Per unità
|
Bourns | Fusibile resettabile PTC | 0.65 | 1.3 | 0.48 | 0.9 | 2 | Inside Crimp Standoff | Radial | Bulk | Through Hole | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||
|
Più comprati
MF-RX160
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 60V 40A 1.9W 11.4s 0.09Ohm Radial 16.3 X 3.1mm Bulk
|
Scorte
1
$0.274
Per unità
|
Bourns | Fusibile resettabile PTC | 1.6 | 3.2 | 0.14 | 1.9 | 2 | Straight | Radial | Bulk | Through Hole | No | Yes | No | No | No | No | EAR99 | No | No | |||||
MF-RM040/240-2
PTC Resettable Fuse 0.4A(hold) 0.9A(trip) 240VAC 5.5A 2W 24s 0.6Ohm Radial 11.5 X 3.8 X 20.9mm T/R
|
Scorte
254
Da $0.3765 a $0.4021
Per unità
|
Bourns | Fusibile resettabile PTC | 0.4 | 0.9 | 2 | 2 | Y Kink | Radial | Tape and Reel | Through Hole | No | No | No | No | No | EAR99 | No | No |