Bourns Circuit Protection
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Direction Type | DC Sparkover Voltage Tolerance | Cut-Off Temperature - (°C) | Configuration | Varistor Voltage - (V) | Technology | Repetitive Peak Reverse Voltage - (V) | Number of Poles | Maximum Impulse Sparkover Voltage @ 100V/s - (V) | Maximum Current Rating - (A) | Maximum Blocking Time - (us) | Failsafe Protection | Acting | Repetitive Peak Forward Blocking Voltage - (V) | Modes of Protection | Maximum Voltage Rating | Maximum Impulse Voltage - (V) | Maximum DC Holdover Voltage - (V) | Maximum AC Voltage Rating - (V) | Holding Temperature - (°C) | Hold Current - (A) | Trip Current - (A) | Peak On-State Voltage - (V) | Number of Elements per Chip | Minimum Breakdown Voltage - (V) | Maximum Surge Current - (kA) | Maximum RMS Voltage - (V) | Maximum DC Voltage Rating - (V) | Housing Material | Current Rating - (A) | Typical Reset Voltage - (V) | Typical Melting I2t - (A²S) | Typical Impulse Discharge Current @ 8/20us @ 10Times - (kA) | Minimum ESD Pulse Withstand - (Pulses) | Maximum Response Time - (ns) | Maximum Initial Resistance - (Ohm) | Maximum Breakover Voltage - (V) | Frequency - (Hz) | Typical Power Dissipation - (W) | Typical Cold Resistance - (Ohm) | Typical AC Discharge Current @ 1s @ <= 10Times - (A) | Product Length - (mm) | Maximum Working Voltage - (V) | Maximum Supply Current - (mA) | Maximum Rate of Rise of Off-State Voltage - (V/us) | Clamping Current - (A) | Typical Trigger Current - (mA) | Product Depth - (mm) | Maximum Reverse Stand-Off Voltage - (V) | Maximum Capacitance @ 1MHz - (pF) | Maximum Breakdown Voltage - (V) | Product Height - (mm) | Number of Electrodes | Maximum Output Current - (mA) | Typical Quiescent Current - (mA) | Typical Line Current | Surge Current Rating - (A) | Maximum Reverse Leakage Current - (uA) | Maximum Peak Pulse Current - (A) | Typical Line Voltage | Maximum TBU Resistance - (Ohm) | Maximum Power Dissipation - (mW) | Maximum Holding Current - (mA) | Wire Form | Size Code | Repetitive Peak Off-State Current - (mA) | Mounting | Maximum Clamping Voltage | Lead Diameter - (mm) | Capacitance Value - (pF) | Test Current - (mA) | Number of Terminals | Maximum Breakover Current - (mA) | Lead Length - (mm) | Peak Pulse Power Dissipation - (W) | Maximum Rate of Rise of On-State Current - (A/us) | Termination Style | Product Weight - (g) | Packaging | Package/Case | Terminal Pitch - (mm) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SF-1206HH1000R-2
Fuse Chip 10A 50V SMD Solder Pad 1206 3.2 X 1.65 X 1mm
|
Scorte
2.950
Da $0.4092 a $0.4509
Per unità
|
Bourns | Fusibili | Chip | 29.1 | 3.2 | 1.65 | 1 | Surface Mount | 2 | Solder Pad | Tape and Reel | 1206 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
2003-20-SM-RPLF
Gas Discharge Tubes 200VDC 1kADC 0.5pF Solder Pad SMD
|
Scorte
2.498
$0.2538
Per unità
|
Bourns | Tubi di scarico gas | ±20% | 600 | No | 135 | 1 | 3.5 | 2.8 | 0.5 | 2.8 | 2 | Surface Mount | 2 | Solder Pad | Tape and Reel | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SMBJ24A-Q
Diode TVS Single Uni-Dir 24V 600W Automotive AEC-Q101 2-Pin SMB T/R
|
Scorte
1.026
Da $0.12 a $0.1367
Per unità
|
Bourns | Soppressori di tensioni transitorie (TVS) | Uni-Directional | Single | 1 | 26.7 | 24 | 29.5 | 1 | 15.5 | 38.9 | 1 | 600(Min) | Tape and Reel | 2 | SMB | DO | Yes | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
TISP4400M3BJR-S
Thyristor Surge Protection Devices 300V 32A 2-Pin SMB T/R
|
Scorte
9.747
Da $0.223 a $0.1847
Per unità
|
Bourns | Apparecchi di protezione di sovracorrente tiristori | Bi-Directional | 300 | 300 | 3@5A | 400 | 5000(Min) | 300 | 350 | 0.005 | 600 | 300 | Tape and Reel | 2 | SMB | DO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SMLJ12CA
TVS Diode Single Bi-Dir 12V 3KW 2-Pin SMC
|
Scorte
65
$0.1313
Per unità
|
Bourns | Soppressori di tensioni transitorie (TVS) | Bi-Directional | Single | 1 | 13.3 | 12 | 5 | 150.6 | 19.9 | 1 | 3000(Min) | 2 | SMC | DO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-PSML300-2
PTC Resettable Fuse 3A(hold) 6A(trip) 6V 50A 0.6W 5s 0.003Ohm SMD Solder Pad 0805 T/R
|
Scorte
317
Da $0.0982 a $0.0503
Per unità
|
Bourns | Fusibile resettabile PTC | 3 | 6 | 0.6 | 2.3(Max) | 1.5(Max) | 0.8(Max) | Surface Mount | 2 | Solder Pad | Tape and Reel | 0805 | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MOV-07D820K
Var MOV 50VAC/65VDC 1200A 82V Thru-Hole Radial Bulk
|
Scorte
1.072
$0.0359
Per unità
|
Bourns | Varistore | 82 | Metal Oxide | 1200 | 10 | 3.4 | 11 | Straight | Through Hole | 135 | 720 | Bulk | 5 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
CG0603MLA-5.5ME
Var MOV 4VAC/5.5VDC 30A 18V 0603 SMD T/R
|
Scorte
170.343
Da $0.03 a $0.0344
Per unità
|
Bourns | Varistore | 18 | Metal Oxide | 30 | 1 | 1 | 0.8 | 0.8 | 0603 | Surface Mount | 24 | 270 | Tape and Reel | No | Yes | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ZV25K1812801NIR1
Var MLV 25VAC/31VDC 800A 39V 1812 SMD Automotive AEC-Q200 T/R
|
Scorte
2.000
Da $0.2362 a $0.2497
Per unità
|
Bourns | Varistore | 39 | Multilayer | 800 | 4.7 | 5 | 3.2 | 1.55 | 1812 | Surface Mount | 65 | 2300 | Tape and Reel | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-LR730/20-0
PTC Resettable Fuse 7.3A(hold) 14.1A(trip) 20V 100A 3W 5s 0.006Ohm SMD Solder Pad 18.1 X 14.5 X 1mm Bulk
|
Scorte
5
Da $0.6376 a $0.116
Per unità
|
Bourns | Fusibile resettabile PTC | 7.3 | 14.1 | 0.012 | 3 | 18.1(Max) | 14.5(Max) | 1(Max) | Surface Mount | 2 | Solder Pad | Bulk | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
TISP4015L1AJR-S
Thyristor Surge Protection Devices 8V 22A 2-Pin SMA T/R
|
Scorte
60.009
$0.1365
Per unità
|
Bourns | Apparecchi di protezione di sovracorrente tiristori | Bi-Directional | 8 | 8 | 15 | 150 | 50(Min) | 0.005 | 800 | 130 | Tape and Reel | 2 | SMA | DO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-RHT900-AP
PTC Resettable Fuse 9A(hold) 16.5A(trip) 16V 100A 5W 10s 0.0074Ohm Radial 16.5 X 3 X 25.7mm Ammo Automotive AEC-Q200
|
Scorte
900
Da $0.4362 a $0.4511
Per unità
|
Bourns | Fusibile resettabile PTC | 9 | 16.5 | 5 | 16.5(Max) | 3(Max) | 25.7(Max) | Straight | Through Hole | 0.81 | 2 | Radial | Ammo | 5.1 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MOV-07D431KTR
Var MOV 275VAC/350VDC 1200A 430V Thru-Hole Radial T/R
|
Scorte
50.560
Da $0.1414 a $0.1422
Per unità
|
Bourns | Varistore | 430 | Metal Oxide | 1200 | 10 | 4.8 | 11 | Straight | Through Hole | 710 | 138 | Tape and Reel | 5 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
PF-FB2-350
Fuse Power 350A 800V Bolt Down Flat 117.6 X 35.2 X 35.2mm Box
|
Scorte
30
Da $111.67 a $120.61
Per unità
|
Bourns | Fusibili | Power | 81000 | 117.6 | 35.2 | 35.2 | 65 | Bolt Down | 2 | Flat | Box | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SF-0402FP050F-2
Fuse Chip Fast Acting 0.5A 35V SMD Solder Pad 0402 1 X 0.51 X 0.33mm T/R
|
Scorte
104
Da $0.26 a $0.115
Per unità
|
Bourns | Fusibili | Chip | Fast | 0.006 | 0.16 | 1 | 0.51 | 0.33 | Surface Mount | 2 | Solder Pad | Tape and Reel | 0402 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-USHT050KX-2
PTC Resettable Fuse 0.5A(hold) 2.5A(trip) 30V 20A 1W 1s 0.3Ohm SMD Solder Pad 1210 T/R Automotive AEC-Q200
|
Scorte
9.000
Da $0.2234 a $0.2542
Per unità
|
Bourns | Fusibile resettabile PTC | 0.5 | 2.5 | 1 | 3.43(Max) | 2.8(Max) | 0.85(Max) | Surface Mount | 2 | Solder Pad | Tape and Reel | 1210 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SF-1206HI200M-2
Fuse Chip 2A 63V SMD Solder Pad 1206 Ceramic T/R
|
Scorte
9.000
$0.3935
Per unità
|
Bourns | Fusibili | Chip | 0.81 | 0.0896 | 3.2 | 1.6 | 0.97 | Surface Mount | 2 | Solder Pad | Tape and Reel | 1206 | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
CGA0603MLC-05E
ESD Suppressor Diode TVS Bi-Dir 5V 30Vc Automotive AEC-Q200 2-Pin Case 0603(1608Metric) T/R
|
Scorte
25.822
$0.1276
Per unità
|
Bourns | Soppressori ESD | TVS | Bi-Directional | Single | 1 | 1000(Typ) | 1 | 5 | 0.01 | 30(Typ) | 0.2(Typ) | Tape and Reel | 2 | Case 0603(1608Metric) | No | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SF-1206FP080-2
Fuse Chip Fast Acting 0.8A 63V SMD Solder Pad 1206 Ceramic T/R
|
Scorte
1
$0.239
Per unità
|
Bourns | Fusibili | Chip | Fast | 0.04 | 0.04 | 3.1 | 1.55 | 0.6 | Surface Mount | 2 | Solder Pad | Tape and Reel | 1206 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
TCS-DL004-250-WH
Surge Suppressors Surface Mount Transient Voltage Surge Suppressors
|
Scorte
9.000
$0.3301
Per unità
|
Bourns | Soppressori di sovracorrente | Transient Voltage Surge Suppressors | Transient Suppression Diode | 2.6(Max) | 4.1(Max) | 0.9(Max) | Surface Mount | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
1.5SMC510A
Diode TVS Single Uni-Dir 434V 1.5KW 2-Pin SMC T/R
|
Scorte
12.000
Da $0.3069 a $0.3184
Per unità
|
Bourns | Soppressori di tensioni transitorie (TVS) | Uni-Directional | Single | 1 | 485 | 434 | 535 | 1 | 2.1 | 698 | 1 | 1500(Min) | Tape and Reel | 2 | SMC | DO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SMBJ30CA-H
TVS Diode Single Bi-Dir 30V 600W 2-Pin SMB T/R
|
Scorte
43
$0.0163
Per unità
|
Bourns | Soppressori di tensioni transitorie (TVS) | Bi-Directional | Single | 1 | 33.3 | 30 | 36.8 | 1 | 12.4 | 5000 | 48.4 | 1 | 600(Min) | 0.093 | Tape and Reel | 2 | SMB | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
TISP4040L1AJR-S
Thyristor Surge Protection Devices 25V 22A 2-Pin SMA T/R
|
Scorte
7
$0.1363
Per unità
|
Bourns | Apparecchi di protezione di sovracorrente tiristori | Bi-Directional | 25 | 25 | 40 | 150 | 50(Min) | 0.005 | 800 | 130 | Tape and Reel | 2 | SMA | DO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
5.0SMDJ13A-Q
Diode TVS Single Uni-Dir 13V 5KW Automotive AEC-Q101 2-Pin SMC T/R
|
Scorte
3.000
$1.4894
Per unità
|
Bourns | Soppressori di tensioni transitorie (TVS) | Uni-Directional | Single | 1 | 14.4 | 13 | 15.9 | 2 | 233 | 6500 | 21.5 | 1 | 5000(Min) | Tape and Reel | 2 | SMC | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SF-3812TL075TS
Fuse Chip 0.75A 250V SMD Solder Pad 3812 10 X 3.2 X 3.2mm Ceramic
|
Scorte
6.000
Da $0.7094 a $1.1963
Per unità
|
Bourns | Fusibili | Chip | 3.8 | 10 | 3.2 | 3.2 | Surface Mount | 2 | Solder Pad | 3812 | No | No | No | EAR99 | No |