Bourns Circuit Protection
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Direction Type | DC Sparkover Voltage Tolerance | Cut-Off Temperature - (°C) | Configuration | Varistor Voltage - (V) | Technology | Repetitive Peak Reverse Voltage - (V) | Number of Poles | Maximum Impulse Sparkover Voltage @ 100V/s - (V) | Maximum Current Rating - (A) | Maximum Blocking Time - (us) | Failsafe Protection | Acting | Repetitive Peak Forward Blocking Voltage - (V) | Modes of Protection | Maximum Voltage Rating | Maximum Impulse Voltage - (V) | Maximum DC Holdover Voltage - (V) | Maximum AC Voltage Rating - (V) | Holding Temperature - (°C) | Hold Current - (A) | Trip Current - (A) | Peak On-State Voltage - (V) | Number of Elements per Chip | Minimum Breakdown Voltage - (V) | Maximum Surge Current - (kA) | Maximum RMS Voltage - (V) | Maximum DC Voltage Rating - (V) | Housing Material | Current Rating - (A) | Typical Reset Voltage - (V) | Typical Melting I2t - (A²S) | Typical Impulse Discharge Current @ 8/20us @ 10Times - (kA) | Minimum ESD Pulse Withstand - (Pulses) | Maximum Response Time - (ns) | Maximum Initial Resistance - (Ohm) | Maximum Breakover Voltage - (V) | Frequency - (Hz) | Typical Power Dissipation - (W) | Typical Cold Resistance - (Ohm) | Typical AC Discharge Current @ 1s @ <= 10Times - (A) | Product Length - (mm) | Maximum Working Voltage - (V) | Maximum Supply Current - (mA) | Maximum Rate of Rise of Off-State Voltage - (V/us) | Clamping Current - (A) | Typical Trigger Current - (mA) | Product Depth - (mm) | Maximum Reverse Stand-Off Voltage - (V) | Maximum Capacitance @ 1MHz - (pF) | Maximum Breakdown Voltage - (V) | Product Height - (mm) | Number of Electrodes | Maximum Output Current - (mA) | Typical Quiescent Current - (mA) | Typical Line Current | Surge Current Rating - (A) | Maximum Reverse Leakage Current - (uA) | Maximum Peak Pulse Current - (A) | Typical Line Voltage | Maximum TBU Resistance - (Ohm) | Maximum Power Dissipation - (mW) | Maximum Holding Current - (mA) | Wire Form | Size Code | Repetitive Peak Off-State Current - (mA) | Mounting | Maximum Clamping Voltage | Lead Diameter - (mm) | Capacitance Value - (pF) | Test Current - (mA) | Number of Terminals | Maximum Breakover Current - (mA) | Lead Length - (mm) | Peak Pulse Power Dissipation - (W) | Maximum Rate of Rise of On-State Current - (A/us) | Termination Style | Product Weight - (g) | Packaging | Package/Case | Terminal Pitch - (mm) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BVRA0402-11PFR
Surface Mount Low Voltage Varistor
|
Scorte
10.000
Da $0.0318 a $0.1032
Per unità
|
Bourns | Varistore | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
2026-20-C2FLF
Gas Discharge Tubes 200VDC 20kADC 10AAC 2pF Radial Thru-Hole
|
Scorte
800
Da $1.985 a $2.172
Per unità
|
Bourns | Tubi di scarico gas | ±20% | 425 | Yes | 135 | 20 | 10 | 13 | 8.1 | 2 | 3 | Shaped | Through Hole | 1 | 3 | Radial | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
BVRA1812-18PFR
Var MLV 18VAC/26VDC 800A 38V 1812 SMD Automotive AEC-Q200
|
Scorte
1.000
Da $0.8555 a $1.1698
Per unità
|
Bourns | Varistore | 38 | Multilayer | 800 | 4.5 | 5 | 3.2 | 2.5 | 1812 | Surface Mount | 62 | 3200 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MOV-14D820K
Var MOV 50VAC/65VDC 4500A 82V Thru-Hole Radial Bulk
|
Scorte
576
$0.1204
Per unità
|
Bourns | Varistore | 82 | Metal Oxide | 4500 | 50 | 3.8 | 20 | Straight | Through Hole | 135 | 3000 | Bulk | 7.5 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SF-0603SP200M-2
Fuse Chip Slow Blow Acting 2A 32V SMD Solder Pad 0603 Ceramic T/R UL
|
Scorte
16.000
$0.2777
Per unità
|
Bourns | Fusibili | Chip | Slow Blow | 0.323 | 0.0517 | 1.6 | 0.8 | 0.8 | Surface Mount | 2 | Solder Pad | Tape and Reel | 0603 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SMLJ130CA
TVS Diode Single Bi-Dir 130V 3KW 2-Pin SMC
|
Scorte
15.000
$0.4353
Per unità
|
Bourns | Soppressori di tensioni transitorie (TVS) | Bi-Directional | Single | 1 | 144 | 130 | 5 | 14.4 | 209 | 1 | 3000(Min) | 2 | SMC | DO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ZV 25 K 1210 401 NI R1 HT
Var MLV 25VAC/31VDC 400A 39V 1210 SMD Automotive AEC-Q200 T/R
|
Scorte
12.500
$0.1029
Per unità
|
Bourns | Varistore | 39 | Multilayer | 400 | 3.2 | 3 | 2.5 | 1.45 | 1210 | Surface Mount | 65 | 1060 | Tape and Reel | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SMCJ70CA
Diode TVS Single Bi-Dir 70V 1.5KW 2-Pin SMC T/R
|
Scorte
17
$0.2224
Per unità
|
Bourns | Soppressori di tensioni transitorie (TVS) | Bi-Directional | Single | 1 | 77.8 | 70 | 86 | 1 | 13.3 | 5000 | 113 | 1 | 1500(Min) | 0.21 | Tape and Reel | 2 | SMC | DO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
P6SMB12CA
TVS Diode Single Bi-Dir 10.2V 600W 2-Pin SMB T/R
|
Scorte
12.005
$0.054
Per unità
|
Bourns | Soppressori di tensioni transitorie (TVS) | Bi-Directional | Single | 1 | 11.4 | 10.2 | 12.6 | 5 | 36.5 | 16.7 | 1 | 600 | Tape and Reel | 2 | SMB | DO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ZV25K1210401NIR1
Var MLV 25VAC/31VDC 400A 39V 1210 SMD Automotive AEC-Q200 T/R
|
Scorte
15.000
$0.1255
Per unità
|
Bourns | Varistore | 39 | Multilayer | 400 | 3.2 | 3 | 2.5 | 1.45 | 1210 | Surface Mount | 65 | 1060 | Tape and Reel | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SF-2410FP800T-2
Fuse Chip Fast Acting 8A 125V SMD Solder Pad 2410 6.1 X 2.6 X 2.6mm Ceramic T/R cUL
|
Scorte
92
$0.1909
Per unità
|
Bourns | Fusibili | Chip | Fast | 16.758 | 0.0085 | 6.1 | 2.6 | 2.6 | Surface Mount | 2 | Solder Pad | Tape and Reel | 2410 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SMBJ24A-Q
Diode TVS Single Uni-Dir 24V 600W Automotive AEC-Q101 2-Pin SMB T/R
|
Scorte
1.026
Da $0.12 a $0.1367
Per unità
|
Bourns | Soppressori di tensioni transitorie (TVS) | Uni-Directional | Single | 1 | 26.7 | 24 | 29.5 | 1 | 15.5 | 38.9 | 1 | 600(Min) | Tape and Reel | 2 | SMB | DO | Yes | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SMLJ12CA
TVS Diode Single Bi-Dir 12V 3KW 2-Pin SMC
|
Scorte
65
$0.1313
Per unità
|
Bourns | Soppressori di tensioni transitorie (TVS) | Bi-Directional | Single | 1 | 13.3 | 12 | 5 | 150.6 | 19.9 | 1 | 3000(Min) | 2 | SMC | DO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-PSML300-2
PTC Resettable Fuse 3A(hold) 6A(trip) 6V 50A 0.6W 5s 0.003Ohm SMD Solder Pad 0805 T/R
|
Scorte
317
Da $0.0982 a $0.0503
Per unità
|
Bourns | Fusibile resettabile PTC | 3 | 6 | 0.6 | 2.3(Max) | 1.5(Max) | 0.8(Max) | Surface Mount | 2 | Solder Pad | Tape and Reel | 0805 | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MOV-07D820K
Var MOV 50VAC/65VDC 1200A 82V Thru-Hole Radial Bulk
|
Scorte
1.072
$0.0359
Per unità
|
Bourns | Varistore | 82 | Metal Oxide | 1200 | 10 | 3.4 | 11 | Straight | Through Hole | 135 | 720 | Bulk | 5 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
CG0603MLA-5.5ME
Var MOV 4VAC/5.5VDC 30A 18V 0603 SMD T/R
|
Scorte
170.343
Da $0.03 a $0.0344
Per unità
|
Bourns | Varistore | 18 | Metal Oxide | 30 | 1 | 1 | 0.8 | 0.8 | 0603 | Surface Mount | 24 | 270 | Tape and Reel | No | Yes | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ZV25K1812801NIR1
Var MLV 25VAC/31VDC 800A 39V 1812 SMD Automotive AEC-Q200 T/R
|
Scorte
2.000
Da $0.2362 a $0.2497
Per unità
|
Bourns | Varistore | 39 | Multilayer | 800 | 4.7 | 5 | 3.2 | 1.55 | 1812 | Surface Mount | 65 | 2300 | Tape and Reel | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
AV30K2220122NIR1
Var MLV 30VAC/34VDC 1200A 47V 2220 SMD Automotive AEC-Q200 T/R
|
Scorte
6.125
$0.595
Per unità
|
Bourns | Varistore | 47 | Multilayer | 1200 | 5.7 | 10 | 5 | 1.4 | 2220 | Surface Mount | 77 | 6500 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SF-1206HH1000R-2
Fuse Chip 10A 50V SMD Solder Pad 1206 3.2 X 1.65 X 1mm
|
Scorte
2.950
Da $0.4092 a $0.4509
Per unità
|
Bourns | Fusibili | Chip | 29.1 | 3.2 | 1.65 | 1 | Surface Mount | 2 | Solder Pad | Tape and Reel | 1206 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-LR730/20-0
PTC Resettable Fuse 7.3A(hold) 14.1A(trip) 20V 100A 3W 5s 0.006Ohm SMD Solder Pad 18.1 X 14.5 X 1mm Bulk
|
Scorte
5
Da $0.6376 a $0.116
Per unità
|
Bourns | Fusibile resettabile PTC | 7.3 | 14.1 | 0.012 | 3 | 18.1(Max) | 14.5(Max) | 1(Max) | Surface Mount | 2 | Solder Pad | Bulk | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
CDSOD323-T15S
ESD Suppressor TVS Uni-Dir 15V 2-Pin SOD-323 T/R
|
Scorte
15.000
Da $0.2051 a $0.2073
Per unità
|
Bourns | Soppressori ESD | TVS | Uni-Directional | Single | 1 | 15 | 1 | 30@8/20us | 100(Typ) | 500@8/20us | Tape and Reel | 2 | SOD-323 | SOD | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SM8S43A-Q
TVS Diode Single Uni-Dir 43V 6.6KW Automotive AEC-Q101 2-Pin(1+Tab) DO-218 T/R
|
Scorte
3
$2.9975
Per unità
|
Bourns | Soppressori di tensioni transitorie (TVS) | Uni-Directional | Single | 1 | 47.8 | 43 | 52.8 | 10 | 95 | 69.4 | 5 | 6600 | Tape and Reel | 2 | DO-218 | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
5.0SMDJ8.0A-H
TVS Diode Single Uni-Dir 8V 5KW 2-Pin SMC T/R
|
Scorte
1.500
Da $0.9176 a $0.9644
Per unità
|
Bourns | Soppressori di tensioni transitorie (TVS) | Uni-Directional | Single | 1 | 8.89 | 8 | 9.83 | 70 | 367.7 | 6500 | 13.6 | 1 | 5000(Min) | Tape and Reel | 2 | SMC | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-MSMF160/12X-2
Surface Mount PTC Resettable Fuses
|
Scorte
1.500
Da $0.2455 a $0.3949
Per unità
|
Bourns | Fusibile resettabile PTC | 1.6 | 2.8 | 0.8 | 4.73(Max) | 3.41(Max) | 0.85(Max) | Surface Mount | 2 | Solder Pad | 1812 | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ZV30K0603300NIR1HT
Var MLV 30VAC/38VDC 30A 47V 0603 SMD T/R
|
Scorte
3.500
$0.0435
Per unità
|
Bourns | Varistore | 47 | Multilayer | 30 | 1.6 | 1 | 0.8 | 0.95 | 0603 | Surface Mount | 77 | 160 | Tape and Reel | Yes | No | No | No | No | EAR99 | No |