Bourns Circuit Protection
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Direction Type | DC Sparkover Voltage Tolerance | Cut-Off Temperature - (°C) | Configuration | Varistor Voltage - (V) | Technology | Repetitive Peak Reverse Voltage - (V) | Number of Poles | Maximum Impulse Sparkover Voltage @ 100V/s - (V) | Maximum Current Rating - (A) | Maximum Blocking Time - (us) | Failsafe Protection | Acting | Repetitive Peak Forward Blocking Voltage - (V) | Modes of Protection | Maximum Voltage Rating | Maximum Impulse Voltage - (V) | Maximum DC Holdover Voltage - (V) | Maximum AC Voltage Rating - (V) | Holding Temperature - (°C) | Hold Current - (A) | Trip Current - (A) | Peak On-State Voltage - (V) | Number of Elements per Chip | Minimum Breakdown Voltage - (V) | Maximum Surge Current - (kA) | Maximum RMS Voltage - (V) | Maximum DC Voltage Rating - (V) | Housing Material | Current Rating - (A) | Typical Reset Voltage - (V) | Typical Melting I2t - (A²S) | Typical Impulse Discharge Current @ 8/20us @ 10Times - (kA) | Minimum ESD Pulse Withstand - (Pulses) | Maximum Response Time - (ns) | Maximum Initial Resistance - (Ohm) | Maximum Breakover Voltage - (V) | Frequency - (Hz) | Typical Power Dissipation - (W) | Typical Cold Resistance - (Ohm) | Typical AC Discharge Current @ 1s @ <= 10Times - (A) | Product Length - (mm) | Maximum Working Voltage - (V) | Maximum Supply Current - (mA) | Maximum Rate of Rise of Off-State Voltage - (V/us) | Clamping Current - (A) | Typical Trigger Current - (mA) | Product Depth - (mm) | Maximum Reverse Stand-Off Voltage - (V) | Maximum Capacitance @ 1MHz - (pF) | Maximum Breakdown Voltage - (V) | Product Height - (mm) | Number of Electrodes | Maximum Output Current - (mA) | Typical Quiescent Current - (mA) | Typical Line Current | Surge Current Rating - (A) | Maximum Reverse Leakage Current - (uA) | Maximum Peak Pulse Current - (A) | Typical Line Voltage | Maximum TBU Resistance - (Ohm) | Maximum Power Dissipation - (mW) | Maximum Holding Current - (mA) | Wire Form | Size Code | Repetitive Peak Off-State Current - (mA) | Mounting | Maximum Clamping Voltage | Lead Diameter - (mm) | Capacitance Value - (pF) | Test Current - (mA) | Number of Terminals | Maximum Breakover Current - (mA) | Lead Length - (mm) | Peak Pulse Power Dissipation - (W) | Maximum Rate of Rise of On-State Current - (A/us) | Termination Style | Product Weight - (g) | Packaging | Package/Case | Terminal Pitch - (mm) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MF-RHT900-AP
PTC Resettable Fuse 9A(hold) 16.5A(trip) 16V 100A 5W 10s 0.0074Ohm Radial 16.5 X 3 X 25.7mm Ammo Automotive AEC-Q200
|
Scorte
900
Da $0.4362 a $0.4511
Per unità
|
Bourns | Fusibile resettabile PTC | 9 | 16.5 | 5 | 16.5(Max) | 3(Max) | 25.7(Max) | Straight | Through Hole | 0.81 | 2 | Radial | Ammo | 5.1 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SE85AAA
Thermal Cutoff Device
|
Scorte
5.000
Da $0.7426 a $1.2162
Per unità
|
Bourns | Cutoff termico | 85 | 4.7 | 2.8 | 1.23 | Surface Mount | 2 | Solder Pad | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
2027-07-SM-RPLF
Gas Discharge Tubes 75VDC 10kADC 10AAC 1pF Solder Pad SMD
|
Scorte
3.500
Da $0.5468 a $0.5557
Per unità
|
Bourns | Tubi di scarico gas | ±20% | 300 | No | 52 | 10 | 10 | 6.4 | 8 | 1 | 7.5 | 2 | Surface Mount | 2 | Solder Pad | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SF-1206S1000R-2
Fuse Chip 10A 32V SMD Solder Pad 1206 3.2 X 1.65 X 0.7mm
|
Scorte
4.960
Da $0.3547 a $0.3969
Per unità
|
Bourns | Fusibili | Chip | 21.3 | 0.004 | 3.2 | 1.65 | 0.7 | Surface Mount | 2 | Solder Pad | 1206 | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SMCJ7.0CA
TVS Diode Single Bi-Dir 7V 1.5KW 2-Pin SMC T/R
|
Scorte
12.000
Da $0.11 a $0.1458
Per unità
|
Bourns | Soppressori di tensioni transitorie (TVS) | Bi-Directional | Single | 1 | 7.78 | 7 | 8.6 | 400 | 125 | 5000 | 12 | 10 | 1500(Min) | 0.21 | Tape and Reel | 2 | SMC | DO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MOV-10D391K
Var MOV 250VAC/320VDC 2500A 390V Thru-Hole Radial Bulk
|
Scorte
4
$0.1479
Per unità
|
Bourns | Varistore | 390 | Metal Oxide | 2500 | 25 | 5 | 15.5 | Straight | Through Hole | 650 | 312 | Bulk | 7.5 | No | Yes | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
CG0603MLU-05E
ESD Suppressor Diode 5V 25Vc Automotive AEC-Q200 2-Pin Case 0603(1608Metric) T/R
|
Scorte
25.187
$0.1287
Per unità
|
Bourns | Soppressori ESD | 1 | 5(Typ) | 0.005 | 25(Typ) | 0.05 | Tape and Reel | 2 | Case 0603(1608Metric) | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SF-1206SA1200R-2
Fuse Chip 12A 32V SMD Solder Pad 1206 3.2 X 1.65 X 0.7mm T/R Automotive AEC-Q200
|
Scorte
5
$0.4774
Per unità
|
Bourns | Fusibili | Chip | 29.7 | 3.2 | 1.65 | 0.7 | Surface Mount | 2 | Solder Pad | Tape and Reel | 1206 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SMCJ33CA-Q
Diode TVS Single Bi-Dir 33V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R
|
Scorte
5
$0.1284
Per unità
|
Bourns | Soppressori di tensioni transitorie (TVS) | Bi-Directional | Single | 1 | 36.7 | 33 | 40.6 | 1 | 28.1 | 53.3 | 1 | 1500(Min) | Tape and Reel | 2 | SMC | DO | Yes | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
2027-35-B
Gas Discharge Tubes 350VDC 10kADC 10AAC 1pF Axial Thru-Hole
|
Scorte
155
$0.5783
Per unità
|
Bourns | Tubi di scarico gas | ±15% | 600 | No | 135 | 10 | 10 | 6 | 1 | 2 | Straight | Through Hole | 0.8 | 2 | Axial | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SF-0603SP080-2
Fuse Chip Slow Blow Acting 0.8A 32V SMD Solder Pad 0603 Ceramic T/R
|
Scorte
10.000
$0.2986
Per unità
|
Bourns | Fusibili | Chip | Slow Blow | 0.023 | 0.143 | 1.6 | 0.8 | 0.45 | Surface Mount | 2 | Solder Pad | Tape and Reel | 0603 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SF-3812TL300TS
Fuse Chip 3A 250V SMD Solder Pad 3812 10 X 3.2 X 3.2mm Ceramic
|
Scorte
6.000
Da $0.7094 a $1.1963
Per unità
|
Bourns | Fusibili | Chip | 52.68 | 10 | 3.2 | 3.2 | Surface Mount | 2 | Solder Pad | 3812 | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MOV-14D821K
Var MOV 510VAC/670VDC 4500A 820V Thru-Hole Radial Bulk
|
Scorte
3
$0.2601
Per unità
|
Bourns | Varistore | 820 | Metal Oxide | 4500 | 50 | 7.3 | 22 | Straight | Through Hole | 1355 | 300 | Bulk | 7.5 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
TBU-CA025-500-WH
TBU Bidirectional 250V 100V 1us DFN SMD T/R
|
Scorte
9.001
$0.923
Per unità
|
Bourns | Unità di bloccaggio transiente | Bi-Directional | 1 | 250 | 1 | 100 | 16 | 6.5 | 750 | 4 | 0.85 | 0.5 | 3 | Surface Mount | 3 | Tape and Reel | No | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
PF-JT3-40
Fuse Power 40A 500V Pin 38.5 X 14 X 19mm
|
Scorte
80
Da $12.446 a $18.544
Per unità
|
Bourns | Fusibili | Power | 2616 | 38.5 | 14 | 19 | Through Hole | 2 | Pin | Box | 32 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SMBJ5.0A-QH
Diode TVS Single Uni-Dir 5V 600W 2-Pin SMB T/R Automotive AEC-Q101
|
Scorte
2.000
Da $0.1158 a $0.1708
Per unità
|
Bourns | Soppressori di tensioni transitorie (TVS) | Uni-Directional | Single | 1 | 6.4 | 5 | 7 | 800 | 65.3 | 9.2 | 10 | 600(Min) | Tape and Reel | 2 | SMB | DO | Yes | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-RHS900-0
High Temperature PPTC Resettable Fuses
|
Scorte
3.450
Da $0.4599 a $0.5407
Per unità
|
Bourns | Fusibile resettabile PTC | 9 | 18 | 5 | 14.4(Max) | 3.6(Max) | 24.9(Max) | Straight | Through Hole | 1 | 2 | 10.2 | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-RX135/72-AP
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 72V 40A 1.7W 9.6s 0.12Ohm Radial 12.26 X 3.1 X 18.26mm Ammo Automotive AEC-Q200
|
Scorte
3.000
$0.2779
Per unità
|
Bourns | Fusibile resettabile PTC | 1.35 | 2.7 | 0.19 | 1.7 | 12.26(Max) | 3.1(Max) | 18.26(Max) | Straight | Through Hole | 0.81 | 2 | Radial | Ammo | 5.1 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
P6SMB170A
TVS Diode Single Uni-Dir 145V 600W 2-Pin SMB T/R
|
Scorte
2
$0.0627
Per unità
|
Bourns | Soppressori di tensioni transitorie (TVS) | Uni-Directional | Single | 1 | 162 | 145 | 179 | 1 | 2.6 | 234 | 1 | 600 | Tape and Reel | 2 | SMB | DO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
PF-FB1-300
Fuse Power 300A 800V Bolt Down Flat 117.6 X 35.2 X 38.2mm Box
|
Scorte
10
Da $141.85 a $167.48
Per unità
|
Bourns | Fusibili | Power | 52000 | 117.6 | 35.2 | 38.2 | 56 | Bolt Down | 2 | Flat | Box | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SMCJ28CA-Q
Diode TVS Single Bi-Dir 28V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R
|
Scorte
5
$0.1397
Per unità
|
Bourns | Soppressori di tensioni transitorie (TVS) | Bi-Directional | Single | 1 | 31.1 | 28 | 34.4 | 1 | 33.1 | 45.4 | 1 | 1500(Min) | Tape and Reel | 2 | SMC | DO | No | Yes | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
5.0SMDJ51CA-H
TVS Diode Single Bi-Dir 51V 5KW 2-Pin SMC T/R
|
Scorte
1.209
Da $0.9706 a $1.0201
Per unità
|
Bourns | Soppressori di tensioni transitorie (TVS) | Bi-Directional | Single | 1 | 56.7 | 51 | 62.7 | 2 | 60.7 | 6500 | 82.4 | 1 | 5000(Min) | Tape and Reel | 2 | SMC | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
2027-A-23-SM-RPLF
Precision Gas Discharge Tube Surge Protector Automotive AEC-Q200
|
Scorte
1.500
Da $0.7526 a $0.4509
Per unità
|
Bourns | Tubi di scarico gas | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
P4SMA12CA
TVS Diode Single Bi-Dir 10.2V 400W 2-Pin SMA T/R
|
Scorte
15.633
Da $0.0255 a $0.0397
Per unità
|
Bourns | Soppressori di tensioni transitorie (TVS) | Bi-Directional | Single | 1 | 11.4 | 10.2 | 12.6 | 5 | 24.6 | 16.7 | 1 | 400 | Tape and Reel | 2 | SMA | DO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ZV 30 K 1206 201 NI R1 HT
Var MLV 30VAC/38VDC 200A 47V 1206 SMD Automotive AEC-Q200 T/R
|
Scorte
15.000
$0.0662
Per unità
|
Bourns | Varistore | 47 | Multilayer | 200 | 3.2 | 1 | 1.6 | 1.25 | 1206 | Surface Mount | 77 | 450 | Tape and Reel | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |