Anaren Microwave Attenuatori
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Module/IC Classification | Manufacture Type | Maximum Frequency - (MHz) | Minimum Frequency - (GHz) | Attenuation Tolerance - (dB) | Maximum Attenuation - (dB) | Impedance - (Ohm) | Maximum VSWR | Maximum Power Rating - (W) | Packaging | Pin Count | Supplier Package | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
D10AA1Z4
Surface Mount Attenuator 1dB 3000MHz 2-Pin CSMD
|
|
Anaren Microwave | Attenuatori con tensione variabile | Surface Mount Attenuator | 3000 | 0 | 1 | 50 | 1.25 | 2 | CSMD | No | No | Unknown | Unknown | Unknown | EAR99 | ||||||||
D10AA20Z4
Surface Mount Attenuator 20dB 3000MHz 2-Pin CSMD
|
|
Anaren Microwave | Attenuatori con tensione variabile | Surface Mount Attenuator | 3000 | 0 | 20 | 50 | 1.25 | 2 | CSMD | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
D10AA2Z4
Surface Mount Attenuator 2dB 3000MHz 2-Pin CSMD
|
|
Anaren Microwave | Attenuatori con tensione variabile | Surface Mount Attenuator | 3000 | 0 | 2 | 50 | 1.25 | 2 | CSMD | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
D10AA3Z4
Surface Mount Attenuator 3dB 3000MHz 2-Pin CSMD
|
|
Anaren Microwave | Attenuatori con tensione variabile | Surface Mount Attenuator | 3000 | 0 | 3 | 50 | 1.25 | 2 | CSMD | No | No | Unknown | Unknown | Unknown | EAR99 | ||||||||
D10AA10Z4
Surface Mount Attenuator 10dB 3000MHz 2-Pin CSMD
|
|
Anaren Microwave | Attenuatori con tensione variabile | Surface Mount Attenuator | 3000 | 0 | 10 | 50 | 1.25 | 2 | CSMD | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | ||||||
| D30NA30Z4 Surface Mount Attenuator 3GHz 30dB 4-Pin SMD T/R |
|
Anaren Microwave | Attenuatore fisso | IC | Surface Mount Attenuator | 3 | 0 | 1|-1.5 | 30(Typ) | 50 | Tape and Reel | 4 | SMD | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||
D10AA5Z4
Surface Mount Attenuator 5dB 3000MHz 2-Pin CSMD
|
|
Anaren Microwave | Attenuatori con tensione variabile | Surface Mount Attenuator | 3000 | 0 | 5 | 50 | 1.25 | 2 | CSMD | No | No | Unknown | Unknown | Unknown | EAR99 |