Altera Microcontrollers and Processors
32 Altera Microcontrollers and Processors
Personalizza le colonne
Seleziona almeno 1 colonna
| N. parte | Prezzo | Scorte | Produttore | Categoria | Family Name | Instruction Set Architecture | Device Core | Core Architecture | Number of CPU Cores | Maximum CPU Frequency - (MHz) | Program Memory Type | Program Memory Size | Maximum Clock Rate - (MHz) | USB | RAM Size | Data Bus Width - (bit) | Interface Type | USART | Programmability | GPIO | SPI | Number of Timers | Multiply Accumulate | ADC Channels | PWM | Number of ADCs | DAC Resolution - (bit) | ADC Resolution - (bit) | Process Technology | Number of DACs | UART | CAN | I2S | Watchdog | Minimum Operating Supply Voltage - (V) | Ethernet | Maximum Expanded Memory Size | Maximum Operating Supply Voltage - (V) | Packaging | Maximum Power Dissipation - (mW) | I2C | DAC Channels | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CY8C4013SXI-400T
MCU 32-bit ARM Cortex M0 RISC 8KB Flash 2.5V/3.3V/5V 8-Pin SOIC N T/R
|
Da $0.7562 a $0.8195
Per unità
|
Altera | Microcontrollers - MCUs | CY8Cxxx | RISC | ARM Cortex M0 | ARM | 16 | Flash | 8KB | 16 | 0 | 2KB | 32 | I2C | 0 | Yes | 20 | 0 | 1 | No | 1 | 8 | 2 | 0 | 0 | 0 | 1 | 0 | Tape and Reel | 1 | 1/1 | 8 | SOIC N | SO | No | No | No | No | 3A991.a.2 | No | ||||||||||||||
CY8C5688LTI-LP086
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V/5V 68-Pin QFN EP Tray
|
Da $11.173 a $12.108
Per unità
|
Altera | Microcontrollers - MCUs | CY8Cxxx | RISC | ARM Cortex M3 | ARM | 80 | Flash | 256KB | 80 | 1 | 64KB | 32 | I2C/SPI/UART/USB | 0 | Yes | 48 | 1 | 4 | No | 2 | 4 | 2 | 8/8/8/8 | 12/12 | 4 | 1 | 0 | 0 | 1 | 0 | Tray | 1 | 4 | 68 | QFN EP | QFN | No | No | No | No | No | 3A991.a.2 | No | ||||||||||
CY8C28545-24AXI
MCU 8-bit M8C 16KB Flash 3.3V/5V 44-Pin TQFP Tray
|
Da $5.056 a $5.534
Per unità
|
Altera | Microcontrollers - MCUs | CY8Cxxx | M8C | M8C | 24 | Flash | 16KB | 24 | 0 | 1KB | 8 | I2C/SPI/UART | 0 | Yes | 40 | 2 | 4 | 1 | 1 | 9 | 10 | 1 | 4 | 0 | 0 | 1 | 0 | Tray | 1 | 4 | 44 | TQFP | QFP | No | No | No | No | No | EAR99 | No | No | ||||||||||||
CY8C29466-12PVXET
MCU 8-bit M8C 32KB Flash 5V Automotive AEC-Q100 28-Pin SSOP T/R
|
Da $6.677 a $7.236
Per unità
|
Altera | Microcontrollers - MCUs | CY8Cxxx | M8C | M8C | 12 | Flash | 32KB | 12 | 0 | 2KB | 8 | I2C/SPI/UART | 0 | Yes | 24 | 1 | 12 | 1 | 1 | 9 | 14 | 1 | 1 | 0 | 0 | 1 | 0 | Tape and Reel | 1 | 4 | 28 | SSOP | SO | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||
CY8C5866AXI-LP020
MCU 32-bit ARM Cortex M3 RISC 64KB Flash 1.8V/3.3V/5V 100-Pin TQFP Tray
|
Da $11.524 a $12.489
Per unità
|
Altera | Microcontrollers - MCUs | CY8Cxxx | RISC | ARM Cortex M3 | ARM | 67 | Flash | 64KB | 67 | 1 | 16KB | 32 | CAN/I2C/SPI/UART/USB | 0 | Yes | 72 | 1 | 4 | No | 1/1 | 4 | 2 | 8/8/8/8 | 20/12 | 4 | 1 | 1 | 0 | 1 | 0 | Tray | 1 | 4 | 100 | TQFP | QFP | No | Yes | No | No | No | No | 3A991.a.2 | No | No | ||||||||
CY8C5868AXI-LP032
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V/5V 100-Pin TQFP Tray
|
Da $16.077 a $17.498
Per unità
|
Altera | Microcontrollers - MCUs | CY8Cxxx | RISC | ARM Cortex M3 | ARM | 67 | Flash | 256KB | 67 | 1 | 64KB | 32 | I2C/SPI/UART/USB | 0 | Yes | 72 | 1 | 4 | No | 1/2 | 4 | 3 | 8/8/8/8 | 20/12/12 | 130nm | 4 | 1 | 0 | 0 | 1 | 0 | Tray | 1 | 4 | 100 | TQFP | QFP | No | Yes | No | No | No | No | 3A991.a.2 | No | No | |||||||
CY8C4245AXI-483
MCU 32-bit ARM Cortex M0 RISC 32KB Flash 3.3V/5V 44-Pin TQFP Tray
|
Da $2.438 a $2.661
Per unità
|
Altera | Microcontrollers - MCUs | CY8Cxxx | RISC | ARM Cortex M0 | ARM | 48 | Flash | 32KB | 48 | 0 | 4KB | 32 | I2C/SPI/UART | 0 | Yes | 36 | 2 | 4 | 8 | 4 | 1 | 12 | 130nm | 2 | 2 | 0 | 0 | 1 | 0 | Tray | 2 | 2 | 44 | TQFP | QFP | No | Yes | No | No | No | No | 3A991.a.2 | No | No |