Altera Power management
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Supported Device Technology | Maximum Switching Frequency - (kHz) | Isolation | Fault Management | Control Method | Topology | Polarity | External FET | Output Current - (A) | Number of PWM Outputs | Number of Channels | Minimum Input Voltage - (V) | Maximum Output Current - (A) | Input Voltage - (V) | Accuracy - (%) | Output Type | Minimum Operating Supply Voltage - (V) | Maximum Supply Current - (mA) | Input Voltage Range | Typical Switching Frequency - (kHz) | Maximum Duty Cycle - (%) | Number of Outputs | Maximum Operating Supply Voltage - (V) | Supported Device | Output Voltage - (V) | Maximum Output Power - (W) | Operating Supply Voltage Range - (V) | Efficiency - (%) | Supplier Temperature Grade | Programmability | Maximum Input Voltage - (V) | Packaging | Synchronous Rectifier | Synchronous Clock | Line Regulation | Load Regulation | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EL711DI
Conv DC-DC 2.7V to 5.5V Step Down Single-Out 0.6V 1A
|
Da $0.8065 a $0.874
Per unità
|
Altera | Convertitore da DC a DC e chip regolatore di commutazione | Step Down | 18500 | 2.7 | 1 | Adjustable | 1 | 0.6(Min) | 5.5 | 0.2%/V(Typ) | 0.2%/A(Typ) | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
EZ6301QI
Buck Converter With LDO 2.7V to 6.6V 40-Pin QFN EP T/R
|
|
Altera | Regolatori di tensione per usi speciali | Buck Converter With LDO | 2500(Typ) | 1.5 | 2.7 to 6.6 | 1 | Tape and Reel | 40 | QFN EP | QFN | Yes | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||||||||||||||
| ED8106N01QI Single-Phase Single-Rail PWM controller |
Da $4.329 a $4.691
Per unità
|
Altera | PWM Controllers in modalità corrente | Tray | Unknown | No | No | No | No | EAR99 | No | No |