Alif Semiconductor Microprocessors MPUs
6 Alif Semiconductor Microprocessors MPUs
Personalizza le colonne
Seleziona almeno 1 colonna
| N. parte | Prezzo | Scorte | Produttore | Categoria | Family Name | Instruction Set Architecture | Device Core | Core Architecture | Number of CPU Cores | Data Bus Width - (bit) | Instruction Cache Size | Interface Type | UART | USART | Data Cache Size | USB | Multiply Accumulate | SPI | I2C | I2S | CAN | Ethernet | Ethernet Interface Type | Ethernet Speed | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Packaging | Pin Count | Supplier Package | Standard Package Name | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AE512F80F55D5AS-T
MPU E5 RISC 32bit 800MHz/400MHz/160MHz 1.8V/3.3V 208-Pin WLCSP T/R
|
Da $15.56 a $19.24
Per unità
|
Alif Semiconductor | Microprocessore | E5 | RISC | ARM Cortex A32|ARM Cortex M55 | ARM | 3 | 32 | 32KB | CAN/Ethernet/I2C/I2S/I3C/SPI/UART/USB | 9 | 0 | 32KB | 1 | No | 5 | 5 | 5 | 1 | 1 | RMII | 10Mbps/100Mbps | Tape and Reel | 208 | WLCSP | CSP | Unknown | Unknown | Unknown | 5A002 | |||
AE512F80F5582AS-T
MPU E5 RISC 32bit 800MHz/400MHz/160MHz 1.8V/3.3V 208-Pin WLCSP T/R
|
Da $14.62 a $18.09
Per unità
|
Alif Semiconductor | Microprocessore | E5 | RISC | ARM Cortex A32|ARM Cortex M55 | ARM | 3 | 32 | 32KB | CAN/Ethernet/I2C/I2S/I3C/SPI/UART/USB | 9 | 0 | 32KB | 1 | No | 5 | 5 | 5 | 1 | 1 | RMII | 10Mbps/100Mbps | Tape and Reel | 208 | WLCSP | CSP | Unknown | Unknown | Unknown | 5A002 | |||
AE512F80F5582LS-Y
MPU E5 RISC 32bit 800MHz/400MHz/160MHz 1.8V/3.3V 194-Pin FBGA Tray
|
Da $14.97 a $18.70
Per unità
|
Alif Semiconductor | Microprocessore | E5 | RISC | ARM Cortex A32|ARM Cortex M55 | ARM | 3 | 32 | 32KB | CAN/Ethernet/I2C/I2S/I3C/SPI/UART/USB | 9 | 0 | 32KB | 1 | No | 5 | 5 | 5 | 1 | 1 | RMII | 10Mbps/100Mbps | Tray | 194 | FBGA | BGA | Unknown | Unknown | Unknown | 5A002 | |||
AE722F80F55D5AS-T
MPU E7 RISC 32bit 800MHz/400MHz/160MHz 1.8V/3.3V 208-Pin WLCSP T/R
|
Da $16.11 a $19.93
Per unità
|
Alif Semiconductor | Microprocessore | E7 | RISC | ARM Cortex A32|ARM Cortex M55 | ARM | 4 | 32 | 32KB | CAN/Ethernet/I2C/I2S/I3C/SPI/UART/USB | 9 | 0 | 32KB | 1 | No | 5 | 5 | 5 | 1 | 1 | RMII | 10Mbps/100Mbps | Tape and Reel | 208 | WLCSP | CSP | Unknown | Unknown | Unknown | 5A002 | |||
AE512F80F55D5LS-Y
MPU E5 RISC 32bit 800MHz/400MHz/160MHz 1.8V/3.3V 194-Pin FBGA Tray
|
Da $15.91 a $19.88
Per unità
|
Alif Semiconductor | Microprocessore | E5 | RISC | ARM Cortex A32|ARM Cortex M55 | ARM | 3 | 32 | 32KB | CAN/Ethernet/I2C/I2S/I3C/SPI/UART/USB | 9 | 0 | 32KB | 1 | No | 5 | 5 | 5 | 1 | 1 | RMII | 10Mbps/100Mbps | Tray | 194 | FBGA | BGA | Unknown | Unknown | Unknown | 5A002 | |||
AE722F80F55D5LS-Y
MPU E7 RISC 32bit 800MHz/400MHz/160MHz 1.8V/3.3V 194-Pin FBGA Tray
|
Da $16.47 a $20.57
Per unità
|
Alif Semiconductor | Microprocessore | E7 | RISC | ARM Cortex A32|ARM Cortex M55 | ARM | 4 | 32 | 32KB | CAN/Ethernet/I2C/I2S/I3C/SPI/UART/USB | 9 | 0 | 32KB | 1 | No | 5 | 5 | 5 | 1 | 1 | RMII | 10Mbps/100Mbps | Tray | 194 | FBGA | BGA | Unknown | Unknown | Unknown | 5A002 |