Molex Data Center
Étiquettes similaires
Plus de demande pour plus de puissance
Les ingénieurs d’aujourd’hui se préparent aux conceptions d’alimentation de demain. Les tendances observées sur des marchés tels que les datacenters et l’électrification des véhicules entraînent une demande accrue de solutions robustes à haute puissance, et dans de nombreux cas, nous constatons que l’alimentation du circuit imprimé se fait de manière nouvelle et innovante.
Devices for Data Centers
This article from Molex covers efficient 100g/400g optical transceiver solutions for hyperscale data centers, data center and optical interconnect growth trends, upcoming 100g/400g transition and 100g 4 technology, inter-data center DCI solutions, and optical transceiver form factors.
100G 10km QSFP28 LR4 Transceiver – Oplink QTA1C04L2x000Exx
The QTA1C04L2x000Exx is a 100G hot pluggable fiber optic transceiver in the QSFP28 form factor from Oplink, a Molex company. The transceiver is designed for 100GBASE-LR4 100G Ethernet application over up to 10km single mode fiber. Digital monitoring and control functions are supported via an I2C serial interface per the Multi-Source Agreement (MSA) SFF-8636, Rev. 2.5.
Direct Attach Cables For Data Center
Today’s high-speed data centers need cables with more flexibility and agility. Next-gen data centers will demand faster speeds without compromising on flexibility, agility or quality. As space becomes even tighter and thermal concerns more pressing, data centers will need cables that can fit and connect essential components, all while protecting precious signal integrity. Molex Direct Attach Cables offer the best performance along with minimal lead time at a competitive price.