These Oplink transceivers from Molex support a variety of data rates including 1G, 10G, and beyond. Each transceiver contains transmitting and receiving functions for high speed optical communication applications. They provide excellent solutions for data transmission over multiple kilometers of single mode fiber or multimode fiber. The low power consumption and excellent EMI performance enable system design with high port density. These products are designed and tested in accordance with industry safety standards. The Oplink transceivers are Class 1 Laser products per U.S. FDA/CDRH and IEC 60825 standards.

Articles de presse apparentés
Overcoming Power Challenges with ORV3
Il y a 7 mois
Plus de demande pour plus de puissance
Il y a 2 ans
LC Connectors and Adapters from Molex
Il y a 7 ans
Devices for Data Centers
Il y a 7 ans
Direct Attach Cables For Data Center
Il y a 7 ans