TPS54332EVM-416 3-A, SWIFT Regulator Evaluation Module for TPS54332 dc/dc converter
Using Part
Vignette
1 / 1
Pour les produits finaux
- Battery Charger
- Car Audio
- CPE Splitter
- Distributed Control System
- Industrial
- LCD Display
- Set-Top Box
Description
- TPS54332EVM-416 3-A, SWIFT Regulator Evaluation Module for TPS54332 dc/dc converter is designed to provide up to a 3.5 A output from an input voltage source of 3.5 V to 28 V. Rated input voltage and output current range for the evaluation module. This evaluation module is designed to demonstrate the small printed-circuit-board areas that may be achieved when designing with the TPS54332 regulator. The switching frequency is internally set at a 1000 kHz. The high-side MOSFET is incorporated inside the TPS54332 package along with the gate drive circuitry. The low drain-to-source on resistance of the MOSFET allows the TPS54332 to achieve high efficiencies and helps keep the junction temperature low at high output currents. The compensation components are external to the integrated circuit (IC) and an external divider allows for an adjustable output voltage. Additionally, the TPS54332 provides adjustable slow start and under voltage lockout inputs
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage5 to 15 V
-
Output Voltage2.5 V
-
Output Current0 to 3.5 A
-
Efficiency89 %
-
TopologyBuck
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS54332DDAR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 28V Synchronous Step Down Single-Out 0.8V to 25V 3.5A 8-Pin HSOIC EP T/R | Ajouter au panier | |
|
|
TPS54332DDA | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 28V Synchronous Step Down Single-Out 0.8V to 25V 3.5A 8-Pin HSOIC EP Tube | Ajouter au panier | |