PMP7962, 4.5Vin to 5.5Vin, 80Vout @ 2mA, Coupled Inductor Non-Synchronous Boost Converter
Using Part
Vignette
1 / 4
Documents connexes
Pour les produits finaux
- Automotive and Transportation
- Boost Converter
- DC to DC Power Supply
- Fly-Back Converter
- Forward Converter
- Industrial
Description
- PMP7962, 4.5Vin to 5.5Vin, 80Vout @ 2mA, Coupled Inductor Non-Synchronous Boost Converter. This is A coupled inductor non-synchronous boost converter that accepts an input voltage of 4.5Vin to 5.5Vin and provides an output of 80Vout capable of delivering 2mA. This design has a very high output-to-input voltage boost ratio
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 5.5 V
-
Output Voltage80 V
-
Output Power0.16 W
-
Efficiency48.2 %
-
TopologyBoost- Non Sync
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LM5001SDX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.1V to 75V Synchronous Step Up Single-Out 1.26V to 75V 8-Pin WSON EP T/R | Ajouter au panier | |
|
|
LM5001SDX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.1V to 75V Synchronous Step Up Single-Out 1.26V to 75V 8-Pin WSON EP T/R | Ajouter au panier | |