PMP10395, 18-60VDC input, 6V/31A Active Clamp forward Reference Design
Using Part
Vignette
1 / 2
Description
- PMP10395, 18-60VDC input, 6V/31A Active Clamp forward Reference Design. This reference design generates a 6V/31A output from a wide range 18V to 60V DC telecom input. The UCC2897A controls an active clamp forward converter power stage. The low gate charge and low RDSon of the CSD18540Q5B, implemented as self-driven synchronous rectifiers, allow this design to achieve a max load efficiency over 94%. The compact UCC27511 drivers simplify the gate drive circuitry for the synchronous rectifiers
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage18 to 60 V
-
Output Voltage6 V
-
Output Current31 A
-
Output Power186 W
-
Efficiency94 %
-
TopologyForward- Active Clamp|Forward- Synchronous
Pièces en vedette (6)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TLVH431AIDBZTG4 | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 18V 80mA 3-Pin SOT-23 T/R | Ajouter au panier | |
|
|
TLVH431AIDBZT | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 18V 80mA 3-Pin SOT-23 T/R | Ajouter au panier | |
|
|
UCC27511DBVT | Texas Instruments | Gate and Power Drivers | Driver 8A 1-OUT Low Side Inv/Non-Inv 6-Pin SOT-23 T/R | Ajouter au panier | |
|
|
VOS617A-7X001T | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R | Ajouter au panier | |
|
|
UCC27511DBVR | Texas Instruments | Gate and Power Drivers | Driver 8A 1-OUT Low Side Inv/Non-Inv 6-Pin SOT-23 T/R | Ajouter au panier | |
|
|
UCC2897ARGPR | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 2A 1000kHz 20-Pin VQFN EP T/R | Ajouter au panier | |