STEVAL-ISA129V1, 16 V/280 mA non isolated off-line high voltage converter Demonstration Board based on the VIPer16H
Using Part
Vignette
1 / 2
Documents connexes
Pour les produits finaux
- LED Driver
- Power Meter
- Power Supplies
Description
- STEVAL-ISA129V1, 16 V/280 mA non isolated off-line high voltage converter Demonstration Board based on the VIPer16H a new off-line high voltage converter. The VIPer16 features an 800 V avalanche rugged power section, PWM operation at 115 kHz with frequency jittering for lower EMI, limiting current with adjustable set point, on-board soft-start and safe auto-restart after a fault condition. Moreover, the VIPer16 can work with or without the auxiliary winding. In the former case, it can reach very low standby consumption (< 50 mW at 265 Vac), while in the latter the IC is supplied by an internal current generator, thus eliminating the cost of the transformer auxiliary winding
Caractéristiques principales
-
Conversion TypeAC to DC
-
Input Voltage90 to 265 (AC) V
-
Output Voltage16 V
-
Output Current0.28 A
-
TopologyFlyback
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
VIPER16HN | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback 127kHz Tube 7-Pin PDIP | Ajouter au panier | |