VIPer20-E standby application demonstration board
Using Part
Vignette
1 / 1
Pour les produits finaux
- Power Supplies
Description
- VIPer20-E standby application demonstration board. This general flyback circuit can be used to produce any output voltage in primary or secondary mode regulation and is suitable for a multiple output power supply. This application is for a low input power standby power supply and uses the VIPer20DIP-E. The VIPer20-E technology contains a state-of-the-art PWM circuit and a vertical power MOSFET, which is avalanche rugged, on the same silicon chip
Caractéristiques principales
-
Conversion TypeAC to DC
-
Input Voltage70 to 264 (AC) V
-
Output Voltage5 V
-
Output Power1.5 W
-
Efficiency48 %
-
TopologyFlyback
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
L4931CZ50-AP | STMicroelectronics | Linear Regulators | LDO Regulator Pos 5V 0.25A 3-Pin TO-92 Ammo | Ajouter au panier | |