STEVAL-ISA118V1, Demonstration Board using Viper16 offline power converter in flyback topology
Using Part
Vignette
1 / 2
Documents connexes
Pour les produits finaux
- LED Lighting
- Power Meter
- Power Supplies
Description
- STEVAL-ISA118V1, Demonstration Board using Viper16 offline power converter in flyback topology with jittered fixed frequency. The VIPer16 can operate with or without an auxiliary winding, both options are implemented on the board. When operating with the auxiliary winding, it can achieve very low standby consumption. Available protection features include thermal shut-down with hysteresis, delayed overload and open-loop failure protection
Caractéristiques principales
-
Conversion TypeAC to DC
-
Output Power6 W
-
TopologyFlyback
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
VIPER16LN | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback 66kHz Tube 7-Pin PDIP | Ajouter au panier | |