EVLVIP16L-4WFN, 16 V / 4.5 W, 60 kHz non-isolated flyback demonstration board using the VIPer16LN
Using Part
Vignette
1 / 2
Pour les produits finaux
- Home Appliances
- Power Meter
Description
- EVLVIP16L-4WFN, 16 V / 4.5 W, 60 kHz non-isolated flyback demonstration board using the VIPer16LN. The VIPer16LN can work with or without the auxiliary winding. Operating with the auxiliary winding, it can attain very low standby consumption. Operating without the auxiliary winding, the IC is supplied by an internal current generator, thus saving the cost of the transformer's auxiliary winding
Caractéristiques principales
-
Conversion TypeAC to DC
-
Input Voltage90 to 265 (AC) V
-
Output Voltage16 V
-
Output Current0.28 A
-
Output Power4.5 W
-
Efficiency82.11 %
-
TopologyFlyback
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
VIPER16LN | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback 66kHz Tube 7-Pin PDIP | Ajouter au panier | |