PKSERIAL-SPI1, PICkit Serial SPI Demo Board designed to easily connect to the PICkit Serial Analyzer
Using Part
Vignette
1 / 3
Pour les produits finaux
- Industrial Applications
Description
- PKSERIAL-SPI1, PICkit Serial SPI Demo Board is designed to easily connect to the PICkit Serial Analyzer (DV164122). The PICkit Serial Analyzer provides the SPI master mode serial communications and power for the PICkit serial SPI demo board. The devices on the demo board operate in the SPI slave mode and can easily be connected to virtually any demo or development board by connecting the communications lines to connector P1
Caractéristiques principales
-
Interface StandardsSPI
Pièces en vedette (7)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MCP1401T-E/OT | Microchip Technology | Gate and Power Drivers | Driver 0.5A 1-OUT Low Side Inv 5-Pin SOT-23 T/R | Ajouter au panier | |
|
|
25LC020A-I/SN | Microchip Technology | EEPROM | EEPROM Serial-SPI 2K-bit 256 x 8 3.3V/5V 8-Pin SOIC N Tube | Ajouter au panier | |
|
|
MCP6S92T-E/SN | Microchip Technology | Special Purpose Amplifiers | SP Amp Variable Gain Amp Single R-R I/O 5.5V 8-Pin SOIC N T/R | Ajouter au panier | |
|
|
TC77-5.0MOATR | Microchip Technology | Temperature and Humidity Sensors | Temp Sensor Digital Serial (3-Wire, SPI) 8-Pin SOIC N T/R | Ajouter au panier | |
|
|
MCP4822-E/SN | Microchip Technology | Digital to Analog Converters - DACs | DAC 2-CH Resistor-String 12-bit 8-Pin SOIC N Tube | Ajouter au panier | |
|
|
TC77-5.0MOA | Microchip Technology | Temperature and Humidity Sensors | Temp Sensor Digital Serial (3-Wire, SPI) 8-Pin SOIC N Tube | Ajouter au panier | |
|
|
MCP23S08-E/SO | Microchip Technology | GPIO Expanders | SPI Interface 10000kHz 5.5V 18-Pin SOIC W Tube | Ajouter au panier | |