SY89850U EV, Evaluation Board Using for Precision Low-Power LVPECL Line Driver/Receiver with Internal Termination
Using Part
Vignette
1 / 1
Pour les produits finaux
- GB Ethernet Switch
- SONET
Description
- SY89850U EV, Evaluation Board is designed for convenient setup and quick evaluation. It allows the user to evaluate the part over the full voltage-range of the part without requiring any modifications to the board. The evaluation board standard configuration is AC-coupled for direct interface to a 50 Ohm compatible oscilloscope without split supplies. for applications that require a DC-coupled configuration, step-by-step instructions for modifying the board are included
Caractéristiques principales
-
Interface StandardsSPI
-
Supply VoltageSingle(2.5,3.3) V
-
FunctionsLine Driver/Receiver
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
SY89850UMG-TR | Microchip Technology | Bus Line Transceivers | Single Receiver 8-Pin DFN EP T/R | Ajouter au panier | |