STMicroelectronicsSTLD128DNT4GP BJT
Trans GP BJT NPN 400V 3A 20000mW 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Single | |
| 1 | |
| 400 | |
| 9 | |
| 1.2@0.2A@1A|1.3@0.4A@2A | |
| 1@0.2A@1A|1.5@0.4A@2A | |
| 3 | |
| 8@2A@5V|10@10mA@5V | |
| 20000 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Industrial | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.4(Max) |
| Largeur du paquet | 6.2(Max) |
| Longueur du paquet | 6.6(Max) |
| Carte électronique changée | 2 |
| Onglet | Tab |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | DPAK |
| 3 | |
| Forme de sonde | Gull-wing |
If your circuit's specifications require a device that can handle high levels of voltage, STMicroelectronics' NPN STLD128DNT4 general purpose bipolar junction transistor is for you. This bipolar junction transistor's maximum emitter base voltage is 9 V. Its maximum power dissipation is 20000 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This bipolar junction transistor has an operating temperature range of -65 °C to 150 °C. It has a maximum collector emitter voltage of 400 V and a maximum emitter base voltage of 9 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

