| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Small Signal | |
| Si | |
| Single | |
| 1 | |
| 20 | |
| 12 | |
| 0.85@1mA@10mA|1.2@5mA@50mA | |
| 0.3@300uA@10mA|0.25@1mA@10mA|0.4@5mA@50mA | |
| 0.1 | |
| 100 | |
| 25@50mA@1V|25@1mA@1V|40@10mA@1V | |
| 300 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.94 mm |
| Largeur du paquet | 1.3 mm |
| Longueur du paquet | 2.9 mm |
| Carte électronique changée | 3 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-23 |
| 3 | |
| Forme de sonde | Gull-wing |
The three terminals of this NPN BSV52LT1G GP BJT from ON Semiconductor give it the ability to be used as either an electronic switch or amplifier. Its maximum power dissipation is 300 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a maximum collector emitter voltage of 12 V. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

