Advanced Thermal SolutionsATS-52150G-C1-R0Dissipateur thermique
Heat Sink Passive BGA Spread SMD Aluminum 11.7°C/W Blue Anodized
The ATS-52150G-C1-R0 is a heatsink designed for use with BGA packages commonly found on FPGAs, ASICs, and SoCs. The passive heatsink has a thermal resistance of 11.7°C/W. It is constructed with extruded aluminium and features a blue anodized finish. The ATS-52150G-C1-R0 has a thermal tape adhesive to eliminate the need for thermal paste and the whole design is RoHS-6– and REACH-compliant, making the heatsink applicable in the EU market. It is 15 mm wide, 15 mm long, and has a height of 12.5 mm.
Drawings/Package
Key Features
- Blue anodized finish
-Passive heatsink for BGA packages
-Self-adhesive thermal layer
-RoHS-compliant
General Applications
-FPGAs
-SoCs
-ASICs
| Compliant | |
| EAR99 | |
| Active | |
| 7616.99.51.90 | |
| Automotive | No |
| PPAP | No |
| Passive | |
| Aluminum | |
| 11.7@200LFM | |
| Spread | |
| BGA | |
| Tape | |
| Blue Anodized | |
| Surface Mount | |
| 15 | |
| 15 | |
| 12.5 |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

