onsemi Linear Regulators
2 889 onsemi Linear Regulators
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
| N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Number of Outputs | Polarity | Accuracy - (%) | Process Technology | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Minimum Input Voltage - (V) | Maximum Input Voltage - (V) | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Maximum Power Dissipation - (mW) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NCP502SN34T1G
LDO Regulator Pos 3.4V 0.18A 5-Pin TSOP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 3.4 | 0.18(Typ) | 3.4 | 12 | 1.2@80mA | 3mV/V | 0.8mV/mA | Tape and Reel | 5 | TSOP | SO | No | Yes | No | No | No | No | EAR99 | No | No | |||||
| NCV4274ADS85R4G LDO Regulator Pos 8.5V 0.4A Automotive AEC-Q100 4-Pin(3+Tab) D2PAK T/R |
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 8.5 | 0.4 | 9 | 40 | 0.5@250mA | 25mV | 20mV | Tape and Reel | 4 | D2PAK | TO | No | Yes | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | Yes | Yes | ||||
NCP154MX330180TAG
LDO Regulator Pos 1.8V3.3V 0.3A/0.3A 8-Pin XDFN EP T/R
|
|
onsemi | Linear Regulators | LDO | 2 | Positive | Fixed | 1.8|3.3 | 0.3 | 1.9 | 5.25 | 0.47@300mA|0.39@300mA|0.275@300mA|0.27@300mA|0.26@300mA|0.25@300mA | 0.1%/V | 40mV | Tape and Reel | 8 | XDFN EP | DFN | No | No | No | No | No | EAR99 | No | No | |||||||
NCP4680DMX33TCG
LDO Regulator Pos 3.3V 0.15A 4-Pin XDFN T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 3.3 | 0.15(Min) | 1.4 | 5.25 | 0.32@150mA | 0.1%/V | 30mV | 286 | Tape and Reel | 4 | XDFN | DFN | No | Yes | No | No | No | No | EAR99 | No | No | ||||
NCP4683DSQ28T1G
LDO Regulator Pos 2.8V 0.3A 5-Pin SC-88A T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 2.8 | 0.3(Min) | 1.4 | 5.25 | 0.3@300mA | 0.1%/V | 40mV | 380 | Tape and Reel | 5 | SC-88A | SOT | No | Yes | No | No | No | No | EAR99 | No | No | ||||
NCP715MX12TBG
LDO Regulator Pos 1.2V 0.2A 6-Pin XDFN T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 1.2 | 0.2 | 2.5 | 24 | 2mV(Typ) | 5mV(Typ) | Tape and Reel | 6 | XDFN | DFN | No | Yes | No | No | No | No | EAR99 | No | No | ||||||
FAN1587AD15X
LDO Regulator Pos 1.5V 3A 3-Pin(2+Tab) DPAK T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | 1.5 | 3 | 18 | 1.3@3A | 0.2% | 0.5% | 18000 | Tape and Reel | 3 | DPAK | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||
NCP114AMX080TCG
LDO Regulator Pos 0.8V 0.3A 4-Pin UDFN EP T/R
|
De $0.0484 à $0.0528
Par unité
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±1 | 0.25um | Fixed | 0.8 | 0.3 | 1.7 | 5.5 | 0.01%/V(Typ) | 12mV(Typ) | Tape and Reel | 4 | UDFN EP | DFN | No | No | No | No | EAR99 | No | No | |||||||
| NCP702MX30TCG LDO Regulator Pos 3V 0.2A 6-Pin XDFN T/R |
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 3 | 0.2 | 2 | 5.5 | 440uV/V(Typ) | 13uV/mA(Typ) | Tape and Reel | 6 | XDFN | DFN | No | Yes | No | No | No | No | EAR99 | No | No | ||||||
NCV33269DT-5.0G
LDO Regulator Pos 5V 0.8A 3-Pin(2+Tab) DPAK Tube Automotive AEC-Q100
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 5 | 0.8(Min) | 2.5 | 20 | 1.25@500mA|1.35@800mA | 0.3% | 0.5% | Tube | 3 | DPAK | TO | No | Yes | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | Yes | Yes | ||||
NCV8715MX25TBG
LDO Regulator Pos 2.5V 0.2A 6-Pin XDFN T/R Automotive AEC-Q100
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 2.5 | 0.2 | 2.5 | 24 | 0.45@50mA | 3mV(Typ) | 10mV(Typ) | Tape and Reel | 6 | XDFN | DFN | No | Yes | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | ||||
NCP160BFCS280T2G
LDO Regulator Pos 2.8V 0.25A 4-Pin WLCSP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 2.8 | 0.25 | 1.9 | 5.5 | 0.16@250mA | 0.02%/V(Typ) | 0.001%/mA(Typ) | Tape and Reel | 4 | WLCSP | CSP | No | Yes | No | No | No | No | EAR99 | No | No | |||||
NCP160AFCS450T2G
LDO Regulator Pos 4.5V 0.25A 4-Pin WLCSP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 4.5 | 0.25 | 1.9 | 5.5 | 0.12@250mA | 0.02%/V(Typ) | 0.001%/mA(Typ) | Tape and Reel | 4 | WLCSP | CSP | No | Yes | No | No | No | No | EAR99 | No | No | |||||
NCP694DSAN10T1G
LDO Regulator Pos 1V 1A 6-Pin HSON EP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | 1 | 1(Min) | 1.4 | 6 | 0.47@300mA | 0.2%/V | 15mV | 900 | Tape and Reel | 6 | HSON EP | SON | No | Yes | No | No | No | No | EAR99 | No | No | |||||
| NCP703MX30TCG LDO Regulator Pos 3V 0.3A 6-Pin XDFN T/R |
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 3 | 0.3 | 2 | 5.5 | 600uV/V(Typ) | 20uV/mA(Typ) | Tape and Reel | 6 | XDFN | DFN | No | Yes | No | No | No | No | EAR99 | No | No | ||||||
NCP600SN300T1G
LDO Regulator Pos 3V 0.15A 5-Pin TSOP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±1.5 | Fixed | 3 | 0.15 | 1.75 | 6 | 0.125@150mA | 1mV(Typ) | 2mV(Typ) | Tape and Reel | 5 | TSOP | SO | No | No | No | No | No | EAR99 | No | No | ||||||
NCP500SN26T1G
LDO Regulator Pos 2.6V 0.15A 5-Pin TSOP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±2.5 | Fixed | 2.6 | 0.15 | 1.8 | 6 | 0.01@1mA | 1mV(Typ) | 15mV(Typ) | Tape and Reel | 5 | TSOP | SO | No | Yes | No | No | No | No | EAR99 | No | No | |||||
NCV2931D-5.0R2G
LDO Regulator Pos 5V 0.1A Automotive AEC-Q100 8-Pin SOIC N T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±5 | Fixed | 5 | 0.1(Min) | 2.5 | 40 | 0.2@10mA|0.6@100mA | 30mV | 50mV | Tape and Reel | 8 | SOIC N | SO | No | Yes | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | ||||
NCV8716MT28TBG
80 mA Ultra-Low Iq, Voltage Low Dropout Regulator Automotive AEC-Q100
|
|
onsemi | Linear Regulators | 1 | Positive | Fixed | 2.8 | 2.5 | 24 | Tape and Reel | 6 | WDFN EP | DFN | No | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | |||||||||||
MC78L08ABPRPG
Standard Regulator Pos 8V 0.1A 3-Pin TO-92 Fan-Fold
|
De $0.1001 à $0.1093
Par unité
|
onsemi | Linear Regulators | Standard | 1 | Positive | Fixed | 8 | 0.1 | 9.7 | 30 | 175mV | 80mV | Fan-Fold | 3 | TO-92 | TO | No | Yes | No | No | No | No | EAR99 | No | No | |||||||
NCP161AFCT180T2G
LDO Regulator Pos 1.8V 0.45A 4-Pin WLCSP T/R
|
De $0.0634 à $0.0693
Par unité
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 1.8 | 0.45 | 1.9 | 5.5 | 0.45@450mA | 0.02%/V(Typ) | 0.001%/mA(Typ) | Tape and Reel | 4 | WLCSP | CSP | No | Yes | No | No | No | No | EAR99 | No | No | |||||
NCV551SN28T1G
LDO Regulator Pos 2.8V 0.15A 5-Pin TSOP T/R Automotive AEC-Q100
|
De $0.1345 à $0.1469
Par unité
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 2.8 | 0.15(Min) | 0 | 12 | 0.15@10mA | 30mV | 65mV | Tape and Reel | 5 | TSOP | SO | No | Yes | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | ||||
FAN2559S18X
LDO Regulator Pos 1.8V 0.18A 6-Pin SuperSOT T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 1.8 | 0.18 | 2.7 | 5.5 | 0.3%/V | 2.5%(Typ) | Tape and Reel | 6 | SuperSOT | SOT | No | Yes | No | No | No | No | EAR99 | No | |||||||
NCP717CMX220TCG
LDO Regulator Pos 2.2V 0.3A 4-Pin XDFN EP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 2.2 | 0.3 | 1.8 | 5.5 | 400uV/V(Typ) | 12uV/mA(Typ) | Tape and Reel | 4 | XDFN EP | DFN | No | Yes | No | No | No | No | EAR99 | No | No | ||||||
NCP717CMX185TCG
LDO Regulator Pos 1.85V 0.3A 4-Pin XDFN EP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 1.85 | 0.3 | 1.8 | 5.5 | 400uV/V(Typ) | 12uV/mA(Typ) | Tape and Reel | 4 | XDFN EP | DFN | No | Yes | No | No | No | No | EAR99 | No | No |