onsemiNCP4683DSQ28T1GLinear Regulators
LDO Regulator Pos 2.8V 0.3A 5-Pin SC-88A T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 2.8 | |
| 0.3(Min) | |
| 1.4 | |
| 5.25 | |
| 0.3@300mA | |
| 0.1%/V | |
| 40mV | |
| 0.075 | |
| 380 | |
| 263°C/W | |
| Current Foldback Protection | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1(Max) |
| Largeur du paquet | 1.25 |
| Longueur du paquet | 2 |
| Carte électronique changée | 5 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SC-88A |
| 5 | |
| Forme de sonde | Gull-wing |
Never worry about components not turning off and on due to lack of voltage with this LDO NCP4683DSQ28T1G linear regulator from ON Semiconductor. Its typical dropout voltage at current is 0.25@300mA V. This device has a maximum power dissipation of 380 mW. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.3(Min) A. This will operate at a minimum voltage of 1.4 V and a maximum voltage of 5.25 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 2.8 V, this is power management at its best. At a load regulation of 40mV and line regulation of 0.1%/V a constant current can be produced at the output of your circuit. Its maximum power dissipation is 380 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 150 °C. The maximum dropout voltage is 0.3@300mA V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

