onsemi Linear Regulators
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Number of Outputs | Polarity | Accuracy - (%) | Process Technology | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Minimum Input Voltage - (V) | Maximum Input Voltage - (V) | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Maximum Power Dissipation - (mW) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MC33375ST-1.8T3G
LDO Regulator Pos 1.8V 0.3A 4-Pin(3+Tab) SOT-223 T/R
|
库存
3,828
从 $0.2407 到 $0.542
每个
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 1.8 | 0.3 | 2.5 | 13 | 0.1@10mA|0.2@100mA|0.4@250mA|0.5@300mA | 10mV | 25mV | Tape and Reel | 4 | SOT-223 | SOT | No | Unknown | No | No | No | No | EAR99 | No | No | |||||
MC33269ST-3.3T3G
LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R
|
库存
4,000
$0.1753
每个
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 3.3 | 0.8(Min) | 2.5 | 20 | 1.25@500mA|1.35@800mA | 0.3% | 0.5% | Tape and Reel | 4 | SOT-223 | SOT | No | Yes | No | No | No | No | EAR99 | No | No | |||||
MC33269DTRK-5.0G
LDO Regulator Pos 5V 0.8A 3-Pin(2+Tab) DPAK T/R
|
库存
564
从 $0.2899 到 $0.5888
每个
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 5 | 0.8(Min) | 2.5 | 20 | 1.25@500mA|1.35@800mA | 0.3% | 0.5% | Tape and Reel | 3 | DPAK | TO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||
MC33269DTRK-3.3G
LDO Regulator Pos 3.3V 0.8A 3-Pin(2+Tab) DPAK T/R
|
库存
638,342
从 $0.2631 到 $0.2852
每个
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 3.3 | 0.8(Min) | 2.5 | 20 | 1.25@500mA|1.35@800mA | 0.3% | 0.5% | Tape and Reel | 3 | DPAK | TO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||
MC33269DR2-3.3G
LDO Regulator Pos 3.3V 0.8A 8-Pin SOIC N T/R
|
库存
15,000
$0.2582
每个
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 3.3 | 0.8(Min) | 2.5 | 20 | 1.25@500mA|1.35@800mA | 0.3% | 0.5% | Tape and Reel | 8 | SOIC N | SO | No | Yes | No | No | No | No | EAR99 | No | No | |||||
LP2950CZ-5.0RAG
LDO Regulator Pos 5V 0.1A 3-Pin TO-92 T/R
|
库存
3,766
从 $0.2414 到 $0.1295
每个
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 5 | 0.1(Min) | 3.1 | 30 | 0.08@100uA|0.45@100mA | 0.2% | 0.2% | Tape and Reel | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | No | No | ||||||
LP2950CDT-5.0RKG
LDO Regulator Pos 5V 0.1A 3-Pin(2+Tab) DPAK T/R
|
库存
297,500
$0.1713
每个
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±1 | 0.8um to 3um | Fixed | 5 | 0.1(Min) | 3.1 | 30 | 0.08@100uA|0.45@100mA | 0.2% | 0.2% | Tape and Reel | 3 | DPAK | TO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||
LP2950CDT-3.0RKG
LDO Regulator Pos 3V 0.1A 3-Pin(2+Tab) DPAK T/R
|
库存
2,500
$0.3015
每个
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 3 | 0.1(Min) | 3.1 | 30 | 0.08@100uA|0.45@100mA | 0.2% | 0.2% | Tape and Reel | 3 | DPAK | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||
LP2950ACZ-3.0G
LDO Regulator Pos 3V 0.1A 3-Pin TO-92 Bag
|
库存
5,900
$0.1771
每个
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±0.5 | Fixed | 3 | 0.1(Min) | 3.1 | 30 | 0.08@100uA|0.45@100mA | 0.1% | 0.1% | Bag | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | No | No | ||||||
LM2931D2T-5.0G
LDO Regulator Pos 5V 0.1A 3-Pin(2+Tab) D2PAK Tube
|
库存
4
$0.2519
每个
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±5 | Fixed | 5 | 0.1(Min) | 2.5 | 40 | 0.2@10mA|0.6@100mA | 30mV | 50mV | Tube | 3 | D2PAK | TO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||
LM2931D2T-5.0R4G
LDO Regulator Pos 5V 0.1A 3-Pin(2+Tab) D2PAK T/R
|
库存
2,400
从 $0.4225 到 $0.431
每个
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±5 | Fixed | 5 | 0.1(Min) | 2.5 | 40 | 0.2@10mA|0.6@100mA | 30mV | 50mV | Tape and Reel | 3 | D2PAK | TO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||
LM2931D-5.0R2G
LDO Regulator Pos 5V 0.1A 8-Pin SOIC N T/R
|
库存
410,000
$0.2152
每个
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±5 | Fixed | 5 | 0.1(Min) | 2.5 | 40 | 0.2@10mA|0.6@100mA | 30mV | 50mV | Tape and Reel | 8 | SOIC N | SO | No | Yes | No | No | No | No | EAR99 | No | No | |||||
LM2931AZ-5.0G
LDO Regulator Pos 5V 0.1A 3-Pin TO-92 Bag
|
库存
20,705
从 $0.1827 到 $0.3289
每个
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±3.8 | Fixed | 5 | 0.1(Min) | 2.5 | 40 | 0.2@10mA|0.6@100mA | 30mV | 50mV | Bag | 3 | TO-92 | TO | No | Yes | No | No | No | No | EAR99 | No | No | |||||
LM2931AD-5.0R2G
LDO Regulator Pos 5V 0.1A 8-Pin SOIC N T/R
|
库存
1,297,734
从 $0.5345 到 $0.5401
每个
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±3.8 | Fixed | 5 | 0.1(Min) | 2.5 | 40 | 0.2@10mA|0.6@100mA | 30mV | 50mV | Tape and Reel | 8 | SOIC N | SO | No | Yes | No | No | No | No | EAR99 | No | No | |||||
LM2931AD-5.0G
LDO Regulator Pos 5V 0.1A 8-Pin SOIC N Tube
|
库存
19,155
从 $0.1311 到 $0.1656
每个
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±3.8 | Fixed | 5 | 0.1(Min) | 2.5 | 40 | 0.2@10mA|0.6@100mA | 30mV | 50mV | Tube | 8 | SOIC N | SO | No | Yes | No | No | No | No | EAR99 | No | No | |||||
NCP731ADN500R2G
LDO Regulator Pos 5V 0.15A 8-Pin MSOP EP T/R
|
库存
2,990
从 $0.7851 到 $2.2776
每个
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±0.6 | Fixed | 5 | 0.15 | 2.7 | 38 | 0.48@150mA | Tape and Reel | 8 | MSOP EP | SO | No | No | No | No | EAR99 | No | No | |||||||||
NCP114AMX120TCG
LDO Regulator Pos 1.2V 0.3A 4-Pin UDFN EP T/R
|
库存
27,000
$0.0375
每个
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±1 | 0.13um | Fixed | 1.2 | 0.3 | 1.7 | 5.5 | 0.01%/V(Typ) | 12mV(Typ) | Tape and Reel | 4 | UDFN EP | DFN | No | Yes | No | No | No | No | EAR99 | No | No | |||||
NCP59801CML180TCG
LDO Regulator Pos 1.8V 1A 8-Pin DFNW EP T/R
|
库存
2,990
从 $0.3302 到 $1.0367
每个
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±0.7 | Fixed | 1.8 | 1 | 1.6 | 5.5 | 0.286@1A | 0.5mV/V(Typ) | 2mV(Typ) | Tape and Reel | 8 | DFNW EP | DFN | Yes | No | No | Yes | No | EAR99 | No | No | ||||||
NCP167AFCT180T2G
LDO Regulator Pos 1.8V 0.7A 4-Pin WLCSP T/R
|
库存
6,790
$0.111
每个
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 1.8 | 0.7 | 1.9 | 5.5 | 0.45@700mA | 0.02%/V(Typ) | 0.001%/mA(Typ) | Tape and Reel | 4 | WLCSP | CSP | No | No | No | No | EAR99 | No | No | |||||||
NCP170AMX280TCG
LDO Regulator Pos 2.8V 0.15A 4-Pin XDFN EP T/R
|
库存
2,274
$0.1184
每个
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 2.8 | 0.15(Min) | 2.2 | 5.5 | 0.3@150mA | 0.05%/V(Typ) | 1mV(Typ) | Tape and Reel | 4 | XDFN EP | DFN | No | Yes | No | No | No | No | EAR99 | No | No | |||||
NCV8165ML330TBG
LDO Regulator Pos 3.3V 0.5A Automotive AEC-Q100 8-Pin DFNW EP T/R
|
库存
777
从 $0.3741 到 $0.382
每个
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 3.3 | 0.5 | 1.9 | 5.5 | 0.29@500mA | 0.09mV/V(Typ) | 0.01mV/mA(Typ) | Tape and Reel | 8 | DFNW EP | DFN | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | ||||||
NCP186AMX150TAG
LDO Regulator Pos 1.5V 1A 8-Pin XDFN EP T/R
|
库存
4,695
$0.082
每个
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 1.5 | 1 | 1.8 | 5.5 | 0.002%/V(Typ) | 0.7mV(Typ) | Tape and Reel | 8 | XDFN EP | DFN | No | No | No | No | EAR99 | No | No | ||||||||
LP2950ACDT-5.0G
LDO Regulator Pos 5V 0.1A 3-Pin(2+Tab) DPAK Tube
|
库存
37,282
从 $0.2733 到 $0.3367
每个
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±0.5 | 0.8um to 3um | Fixed | 5 | 0.1(Min) | 3.1 | 30 | 0.08@100uA|0.45@100mA | 0.1% | 0.1% | Tube | 3 | DPAK | TO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||
LP2950ACZ-3.3RAG
LDO Regulator Pos 3.3V 0.1A 3-Pin TO-92 T/R
|
库存
12,000
从 $0.2141 到 $0.2943
每个
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±0.5 | Fixed | 3.3 | 0.1(Min) | 3.1 | 30 | 0.08@100uA|0.45@100mA | 0.1% | 0.1% | Tape and Reel | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | No | No | ||||||
MC33275ST-3.3T3G
LDO Regulator Pos 3.3V 0.3A 4-Pin(3+Tab) SOT-223 T/R
|
库存
2,240
从 $0.2695 到 $0.5589
每个
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 3.3 | 0.3 | 2.6 | 13 | 0.2@100mA|0.4@250mA|0.5@300mA|0.1@10mA | 10mV | 25mV | Tape and Reel | 4 | SOT-223 | SOT | No | Yes | No | No | No | No | EAR99 | No | No |