onsemi Linear Regulators
2 889 onsemi Linear Regulators
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
| N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Number of Outputs | Polarity | Accuracy - (%) | Process Technology | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Minimum Input Voltage - (V) | Maximum Input Voltage - (V) | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Maximum Power Dissipation - (mW) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NCV612SQ25T2G
LDO Regulator Pos 2.5V 0.2A 5-Pin SC-88A T/R Automotive AEC-Q100
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 2.5 | 0.2(Typ) | 0 | 6 | 0.38@100mA | 3mV/V | 0.8mV/mA | Tape and Reel | 5 | SC-88A | SOT | No | Yes | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | ||||
NCV8570BMN180R2G
LDO Regulator Pos 1.8V 0.2A Automotive 6-Pin DFN EP T/R
|
De $0.1169 à $0.1277
Par unité
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±2.5 | Fixed | 1.8 | 0.2 | 2.5 | 5.5 | 0.1%/V | 5mV | Tape and Reel | 6 | DFN EP | DFN | No | Yes | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | |||||
NCP4586DSQ28T1G
LDO Regulator Pos 2.8V 0.15A 4-Pin(3+Tab) SC-82AB T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 2.8 | 0.15(Min) | 1.7 | 6.5 | 0.51@150mA | 0.02%/V(Typ) | 10mV(Typ) | 380 | Tape and Reel | 4 | SC-82AB | SOT | No | Yes | No | No | No | No | EAR99 | No | No | ||||
NCP730ASN280T1G
LDO Regulator Pos 2.8V 0.15A 5-Pin TSOP T/R
|
De $0.4964 à $0.5152
Par unité
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 2.8 | 0.15 | 2.7 | 38 | 0.48@150mA | 0.2%Vo | 0.4%Vo | Tape and Reel | 5 | TSOP | SO | No | No | No | No | EAR99 | No | No | |||||||
NCP553SQ33T1G
LDO Regulator Pos 3.3V 0.18A 4-Pin(3+Tab) SC-82AB T/R
|
De $0.1999 à $0.2114
Par unité
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 3.3 | 0.18(Typ) | 3.3 | 12 | 1@80mA | 4.5mV/V | 0.8mV/mA | Tape and Reel | 4 | SC-82AB | SOT | No | Yes | No | No | No | No | EAR99 | No | No | |||||
NCP4682DMU15TCG
LDO Regulator Pos 1.5V 0.15A 4-Pin UDFN EP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±0.8 | Fixed | 1.5 | 0.15(Min) | 1.7 | 5.25 | 0.8@150mA | 0.1%/V | 20mV | 400 | Tape and Reel | 4 | UDFN EP | DFN | No | Yes | No | No | No | No | EAR99 | No | No | ||||
NCV4276DSADJR4G
LDO Regulator Pos 2.5V to 20V 0.4A Automotive AEC-Q100 6-Pin(5+Tab) D2PAK T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±4 | Adjustable | 2.5 to 20 | 0.4 | 4.5 | 40 | 0.5@250mA | 25mV | 35mV | Tape and Reel | 6 | D2PAK | TO | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | |||||
MC7808CDTT5G
Standard Regulator Pos 8V 1A 3-Pin(2+Tab) DPAK T/R
|
|
onsemi | Linear Regulators | Standard | 1 | Positive | ±4 | Fixed | 8 | 1(Min) | 10 | 35 | 32mV | 35mV | Tape and Reel | 3 | DPAK | TO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||
NCP582DSQ15T1G
LDO Regulator Pos 1.5V 0.15A 4-Pin(3+Tab) SC-82AB T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 1.5 | 0.15(Min) | 2 | 6 | 0.7@150mA | 0.1%/V | 40mV | 150 | Tape and Reel | 4 | SC-82AB | SOT | No | No | No | No | No | EAR99 | No | No | |||||
| NCP177AMX090TCG Linear Voltage Regulator Fast Transient Response 500 mA with Enable |
De $0.064 à $0.07
Par unité
|
onsemi | Linear Regulators | 1 | Positive | Fixed | 0.9 | 5.5 | Tape and Reel | 4 | XDFN EP | DFN | No | No | No | No | EAR99 | No | No | ||||||||||||||
LM350T
Standard Regulator Pos 1.2V to 33V 1A 3-Pin(3+Tab) TO-220 Tube
|
|
onsemi | Linear Regulators | Standard | 1 | Positive | ±0.1 | Adjustable | 1.2 to 33 | 1(Typ) | 3 | 35 | 0.03%/V | 0.5% | Tube | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||
NCP4587DSN28T1G
LDO Regulator Pos 2.8V 0.15A 5-Pin SOT-23 T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 2.8 | 0.15 | 1.4 | 5.25 | 0.18@150mA | 0.02%/V(Typ) | 1% | 420 | Tape and Reel | 5 | SOT-23 | SOT | No | Yes | No | No | No | No | EAR99 | No | No | ||||
MC33269DR2-012G
LDO Regulator Pos 12V 0.8A 8-Pin SOIC N T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 12 | 0.8(Min) | 2.5 | 20 | 1.25@500mA|1.35@800mA | 0.3% | 0.5% | Tape and Reel | 8 | SOIC N | SO | No | Yes | No | No | No | No | EAR99 | No | No | |||||
MC78L05ACPXA
Standard Regulator Pos 5V 0.1A 3-Pin TO-92 Fan-Fold
|
|
onsemi | Linear Regulators | Standard | 1 | Positive | ±5 | Fixed | 5 | 0.1 | 30 | 150mV | 60mV | Fan-Fold | 3 | TO-92 | TO | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||
NCP699SN34T1G
LDO Regulator Pos 3.4V 0.15A 5-Pin TSOP T/R
|
De $0.1767 à $0.1915
Par unité
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 3.4 | 0.15 | 2.1 | 6 | 0.36@150mA | 3mV/V | 0.8mV/mA | Tape and Reel | 5 | TSOP | SO | No | Yes | No | No | No | No | EAR99 | No | No | |||||
| NCP720BMT110TBG 350mA, Very Low Drop-out Bias Rail CMOS Voltage Regulator |
|
onsemi | Linear Regulators | 1 | Positive | Fixed | 1.1 | 0.35 | 0.8 | 5.5 | 6 | WDFN EP | DFN | No | No | No | No | No | EAR99 | No | No | ||||||||||||
NCP154MX330180TAG
LDO Regulator Pos 1.8V3.3V 0.3A/0.3A 8-Pin XDFN EP T/R
|
|
onsemi | Linear Regulators | LDO | 2 | Positive | Fixed | 1.8|3.3 | 0.3 | 1.9 | 5.25 | 0.47@300mA|0.39@300mA|0.275@300mA|0.27@300mA|0.26@300mA|0.25@300mA | 0.1%/V | 40mV | Tape and Reel | 8 | XDFN EP | DFN | No | No | No | No | No | EAR99 | No | No | |||||||
NCP4680DMX33TCG
LDO Regulator Pos 3.3V 0.15A 4-Pin XDFN T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 3.3 | 0.15(Min) | 1.4 | 5.25 | 0.32@150mA | 0.1%/V | 30mV | 286 | Tape and Reel | 4 | XDFN | DFN | No | Yes | No | No | No | No | EAR99 | No | No | ||||
NCP4683DSQ28T1G
LDO Regulator Pos 2.8V 0.3A 5-Pin SC-88A T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 2.8 | 0.3(Min) | 1.4 | 5.25 | 0.3@300mA | 0.1%/V | 40mV | 380 | Tape and Reel | 5 | SC-88A | SOT | No | Yes | No | No | No | No | EAR99 | No | No | ||||
NCP563SQ15T1G
LDO Regulator Pos 1.5V 0.28A 4-Pin(3+Tab) SC-82AB T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 1.5 | 0.28(Typ) | 2.3 | 6 | 0.8@80mA | 20mV | 40mV | Tape and Reel | 4 | SC-82AB | SOT | No | Yes | No | No | No | No | EAR99 | No | No | |||||
NCP154MX100180TAG
LDO Regulator Pos 1V1.8V 0.3A/0.3A 8-Pin XDFN EP T/R
|
|
onsemi | Linear Regulators | LDO | 2 | Positive | Fixed | 1|1.8 | 0.3 | 1.9 | 5.25 | 0.47@300mA|0.39@300mA|0.275@300mA|0.27@300mA|0.26@300mA|0.25@300mA | 0.1%/V | 40mV | Tape and Reel | 8 | XDFN EP | DFN | No | No | No | No | No | EAR99 | No | No | |||||||
NCV7808ABD2TR4G
Standard Regulator Pos 8V 1A 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q100
|
|
onsemi | Linear Regulators | Standard | 1 | Positive | ±4 | Fixed | 8 | 1(Min) | 7 | 35 | 15mV | 25mV | Tape and Reel | 3 | D2PAK | TO | No | Unknown | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | Yes | Yes | |||||
NCP115AMX330TBG
LDO Regulator Pos 3.3V 0.3A 4-Pin XDFN EP T/R
|
De $0.0495 à $0.0543
Par unité
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 3.3 | 0.3 | 1.7 | 5.5 | 0.26@300mA | 0.01%/V(Typ) | 12mV(Typ) | Tape and Reel | 4 | XDFN EP | DFN | No | No | No | No | EAR99 | No | No | |||||||
NCP512SQ31T2G
LDO Regulator Pos 3.1V 0.2A 5-Pin SC-88A T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 3.1 | 0.2(Typ) | 0 | 6 | 0.3@80mA | 3mV/V | 0.8mV/mA | Tape and Reel | 5 | SC-88A | SOT | No | Yes | No | No | No | No | EAR99 | No | No | |||||
| NCP4626HMX045TCG LDO Regulator Pos 4.5V 0.3A 6-Pin XDFN T/R |
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±2.5 | Fixed | 4.5 | 0.3(Min) | 3.5 | 16 | 1@300mA|1.8@300mA | 0.02%/V(Typ) | 60mV(Typ) | 640 | Tape and Reel | 6 | XDFN | DFN | No | Yes | No | No | No | No | EAR99 | No | No |