knitter-switch Interrupteurs électromécaniques
397 knitter-switch Systèmes de commutation électromécanique
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
| N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Switch Configuration | Illumination Type | Switch Function | Actuator Style | Switch Type | Pole Throw Configuration | Number of Positions | Maximum AC Voltage Rating - (V) | Angle of Throw - (°) | Maximum Current Rating - (A) | Maximum Power Rating - (VA) | Maximum DC Voltage Rating - (V) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Operating Force - (N) | Dielectric Strength | Panel Cutout Dimensions - (mm) | Mounting | Termination Style | Contact Style | Number of Terminals | Maximum Operating Temperature - (°C) | Body Orientation | Terminal Pitch - (mm) | Minimum Operating Temperature - (°C) | IP Rating | Base Material | Actuator Material | Housing Material | Contact Plating | Housing Color | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DBS 2105
Switch DIP OFF ON SPST 5 Raised Slide 0.1A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole
|
|
knitter-switch | Commutateur DIP | Dual-In-Line Switch | OFF ON | Raised Slide | SPST | 5 | 2000 | 500VAC | Through Hole | PC Pins | 10 | Straight | 2.54 | Gold/Nickel | 100 | 50 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||
MTA 206 T
Switch Toggle Mom OFF ON DPDT Round Lever Solder Tag 6A 250VAC 30VDC Panel Mount with Threads
|
|
knitter-switch | Basculeur de commutateur | Mom OFF ON | Round Lever | DPDT | 200000 | 1500VAC | 6.2(Round) | Panel Mount with Threads | Solder Tag | 6 | Straight | 4.3 | Copper Alloy | Stainless Steel | Silver | 1000 | 20 | Copper Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||
SMR13016
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 5VDC Gull Wing 20000Cycles 2.54mm SMD Tube
|
|
knitter-switch | Commutateur DIP | Micro Miniature Rotary Coded Switch | N.O./N.C. | Flush Screwdriver | SP16T | 16 | 20000 | 250VAC | Surface Mount | Gull Wing | 6 | Straight | 2.54 | Polyamide | Gold/Nickel | Tube | 1000 | 200 | Beryllium Copper Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||
DRR 60110
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole
|
|
knitter-switch | Commutateur DIP | Sub-Miniature Rotary Coded Switch | N.O./N.C. | Flush Screwdriver | SP10T | 10 | 10000 | 250VAC | Through Hole | PC Pins | 6 | Right Angle | 2.54 | Polyoxymethylene | Gold/Nickel Barrier | 100 | 80 | Phosphor Bronze | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
FT1D-RA
Switch Toggle ON ON SPDT Round Lever PC Pins 6A 250VAC 30VDC 0.4VA PC Mount with Bracket
|
|
knitter-switch | Basculeur de commutateur | ON ON | Round Lever | SPDT | 30000 | 250VAC | PC Mount with Bracket | PC Pins | 3 | Right Angle | 2.54 | Polyethersulfone | Gold | 500 | 100 | Phosphor Bronze | No | No | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||
DBS1003
Switch DIP OFF ON SPST 3 Recessed Slide 0.1A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole
|
|
knitter-switch | Commutateur DIP | Dual-In-Line Switch | OFF ON | Recessed Slide | SPST | 3 | 2000 | 500VAC | Through Hole | PC Pins | 6 | Straight | 2.54 | Gold/Nickel | 100 | 50 | Copper Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
DBP2002
Switch DIP OFF ON SPST 2 Flush Piano 0.1A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole
|
|
knitter-switch | Commutateur DIP | Dual-In-Line Switch | OFF ON | Flush Piano | SPST | 2 | 2000 | 500VAC | Through Hole | PC Pins | 4 | Right Angle | 2.54 | Gold/Nickel | 100 | 50 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||
| SBS 60002 Dual-in-line Switch |
|
knitter-switch | Commutateur DIP | Dual-In-Line Switch | OFF ON | Recessed Slide | SPST | 2 | 5000 | 500VAC | Surface Mount | Gull Wing | 4 | Straight | 2.54 | Gold/Nickel | Tape and Reel | 1000 | 50 | EAR99 | |||||||||||||||||||||||||||||
DRR60016
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole
|
|
knitter-switch | Commutateur DIP | Sub-Miniature Rotary Coded Switch | N.O./N.C. | Flush Screwdriver | SP16T | 16 | 10000 | 250VAC | Through Hole | PC Pins | 6 | Right Angle | 2.54 | Polyoxymethylene | Gold/Nickel Barrier | 100 | 80 | Phosphor Bronze | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||
TS 65 N-RA
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.6N Bracket Mount/Through Hole
|
|
knitter-switch | Commutateur tactile | N.O. | Round Button | SPST | 200000 | 250VAC | Bracket Mount/Through Hole | PC Pins | 2 | Right Angle | 4.5 | Thermoplastic Nylon | Silver Clad | 100 | 100 | Phosphor Bronze | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||
STM106DRA
Switch Toggle ON ON SPDT Round Lever PC Pins 6A 250VAC 30VDC PC Mount with Bracket
|
|
knitter-switch | Basculeur de commutateur | ON ON | Round Lever | SPDT | 100000 | 1500VAC | PC Mount with Bracket | PC Pins | 3 | Right Angle | 4.7 | Silver | >1000 | <10 | Copper Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
MTA 406 R
Switch Toggle Mom ON 4PDT Round Lever Solder Tag 6A 250VAC 30VDC Panel Mount with Threads
|
|
knitter-switch | Basculeur de commutateur | Mom ON | Round Lever | 4PDT | 200000 | 1500VAC | 6.2(Round) | Panel Mount with Threads | Solder Tag | 12 | Straight | 4.3 | Copper Alloy | Stainless Steel | Silver | 1000 | 20 | Copper Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||
MPE206R
Switch Push Button ON Mom DPDT Round Plunger 6A 250VAC 30VDC Momentary Panel Mount Solder Tag
|
|
knitter-switch | Bouton commutateur poussoir | ON Mom | Momentary | Round Plunger | DPDT | 30000 | 1500VAC|1500VDC | 6.1(Round) | Panel Mount | Solder Tag | 6 | Straight | 4.3 | Copper Alloy | Stainless Steel | Silver | >1000 | <10 | Coin Silver/Copper Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||
DPWL 1 CG-BB
Switch Push Button OFF Mom SPST Curved Round Button 0.4A 125VAC 50VDC Momentary Panel Mount Solder Lug
|
|
knitter-switch | Bouton commutateur poussoir | OFF Mom | LED | Momentary | Curved Round Button | SPST | 1000000 | 1000VAC | 13.6(Round) | Panel Mount | Solder Lug | 2 | Straight | 5.08 | Polyamide | Gold | >1000 | <50 | Silver | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||
ATE 2 H
Switch Toggle ON OFF Mom DPDT Round Lever PC Pins 0.05A 48VAC 48VDC 0.4VA PC Mount
|
|
knitter-switch | Basculeur de commutateur | ON OFF Mom | Round Lever | DPDT | 40000 | 60000 | 500Vrms | PC Mount | PC Pins | 6 | Straight | 2.54 | Brass | Gold/Nickel | 1000 | 50 | Phosphor Bronze | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||
KM409
Switch Access Round Cap Push Button Switch
|
|
knitter-switch | Accessoires de commutateur | Round Cap | Push Button Switch | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||
MRS 12V-19
Switch Rotary SP9T 9 Flatted Shaft PC Pins 0.1A 16VDC
|
|
knitter-switch | Commutateur rotatif | Flatted Shaft | SP9T | 9 | 40 | 10000 | 100VAC | Through Hole | PC Pins | Non-Shorting | 10 | Straight | Polyamide | Gold | 100 | 50 | No | No | EAR99 | No | |||||||||||||||||||||||||||
TSS507
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 2.5N SMD
|
|
knitter-switch | Commutateur tactile | N.O. | Round Button | SPST | 100000 | 250VAC | Surface Mount | Gull Wing | 4 | Straight | 3.7 | Silver | >100 | <500 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
TS65R
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.6N Thru-Hole
|
|
knitter-switch | Commutateur tactile | N.O. | Round Button | SPST | 100000 | 250VAC | Through Hole | PC Pins | 4 | Straight | 4.5 | Nylon | Silver | >100 | <100 | Stainless Steel | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||
MFP223P
Switch Slide ON ON ON Top Slide 0.2A 30VDC 10000Cycles PC Pins Bracket Mount/Through Hole
|
|
knitter-switch | Coulisse de commutateur | ON ON ON | Top Slide | 10000 | 500VAC | Bracket Mount/Through Hole | PC Pins | 8 | Straight | Phenolic Resin | Polyoxymethylene | Silver/Nickel | 100 | 20 | Copper Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
FT1H
Switch Toggle Mom OFF ON SPDT Round Lever PC Pins 6A 250VAC 30VDC 0.4VA PC Mount
|
|
knitter-switch | Basculeur de commutateur | Mom OFF ON | Round Lever | SPDT | 30000 | 250VAC | PC Mount | PC Pins | 5 | Straight | 2.54 | Polyethersulfone | Gold | 500 | 100 | Phosphor Bronze | No | No | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||
TSS 61 K
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1N SMD T/R
|
|
knitter-switch | Commutateur tactile | N.O. | Round Button | SPST | 200000 | 250VAC | Surface Mount | Gull Wing | 4 | Straight | 4.5 | High Temperature Thermoplastic Nylon | Silver Clad | Tape and Reel | 100 | 100 | Phosphor Bronze | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
MFP106-D
Switch Slide ON ON SPDT Top Slide 5A 250VAC 28VDC 20000Cycles PC Pins Thru-Hole
|
|
knitter-switch | Coulisse de commutateur | ON ON | Top Slide | SPDT | 20000 | 1000VAC | Through Hole | PC Pins | 3 | Straight | 4.6 | Polycarbonate | Silver | >1000 | <20 | Copper Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||
MMP121-R
Switch Slide ON ON SPDT Side Slide 0.2A 12VDC 5000Cycles PC Pins Thru-Hole
|
|
knitter-switch | Coulisse de commutateur | ON ON | Side Slide | SPDT | 5000 | 5000 | 500VAC | Through Hole | PC Pins | 3 | Right Angle | Polyamide | Silver | 100 | 50 | Stainless Steel | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||
MTA 406 T
Switch Toggle Mom OFF ON 4PDT Round Lever Solder Tag 6A 250VAC 30VDC Panel Mount with Threads
|
|
knitter-switch | Basculeur de commutateur | Mom OFF ON | Round Lever | 4PDT | 200000 | 1500VAC | 6.2(Round) | Panel Mount with Threads | Solder Tag | 12 | Straight | 4.3 | Copper Alloy | Stainless Steel | Silver | 1000 | 20 | Copper Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes |