knitter-switchSMR13016Commutateur DIP

Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 5VDC Gull Wing 20000Cycles 2.54mm SMD Tube

Easily customize your printed circuit with the use of the SMR13016 dual in-line package switch, designed from Knitter-Switch. This device has a maximum current rating of 0.1 A @ 5VDC. It has a SP16T configuration. This DIP switch has a minimum operating temperature of -25 °C and a maximum of 75 °C. The SMR13016 DIP switch has a gull wing termination style. The maximum DC voltage rating is 5 VDC. This product is 7.2 mm long, 3.2 mm tall and 9.5 mm deep. This product's terminal pitch is 2.54 mm.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.